Process fittings are components used to connectpipes or tubing and affect the flow of the substance being conveyed in systems in the pharmaceutical, food and chemical industries.
How do process fittings work?
Process fittings are made from different materials depending on their application. To connect pipes or tubes, they usually either screw on or use push-fit technology (depending on the type of pipe) rather than using solder. Push-fit technology allows for quick disconnection of the fitting without the use of tools. They are usually used with process tubing, which tends to be transparent so that you can see and note any blockages in the substance being conveyed.
Types of process fittings
Process fittings can be made from different materials, such as acetal, brass, polyvinyl chloride (PVC), rubber and stainless steel. There are several different types of fitting that do different jobs. For example, tee fittings allow different pipes to converge, while reducer fittings allow for a change in pipe size to meet pipes or tubing flow requirements or adapt to existing piping of a different size. Different fittings have different maximum working pressure limits.
Description:
The SharkBite Push-Fit Solution is a quick and
reliable method of joining copper, carbon steel, polybutylene and PEX pipes in any combination, without the requirement for heavy and expensive tools or obtaining hot work permits for soldering joints.
Description:
Compact switches with moving magnet reed contacts specifically
designed for monitoring maximum/minimum flow values. The switches fit a range of connection bodies. Suitable for neutral fluids, oils, water up to +50°C as well as acidic and alkaline solutionsMechanical adjustment of ...
Description:
CEJN's non drip couplings are designed for low-pressure
fluid and vacuum applications, and their performance and safety requirements. The product range is ideal for connecting all types of fluid lines. All have a single disconnect stage. Nickel-plated brass body, NBR ...
Description:
CEJN's non drip couplings are designed for low-pressure
fluid and vacuum applications, and their performance and safety requirements. The product range is ideal for connecting all types of fluid lines. All have a single disconnect stage. Nickel-plated brass body, NBR ...