Compression Fittings

What are compression fittings?
Suitable for use in both commercial and residential applications, brass and copper compression fittings are an easy and practical plumbing method for both DIY and professional plumbers. Available in a variety of standard sizes each in different profiles such as straight connectors, 90-degree elbow, equal tee as well as reducing fittings from one size to another. Connecting copper pipe is easy with the range of fittings available with minimal effort.

How do compression fittings work?
Standard compression fittings are simple and easy to use fitting as simple as the name sounds. Made up of three basic pieces, a compression fitting uses a threaded nut with a hole in that tightens down to the compression fittings body. This tightens down over a small typically brass ring called an Olive that is placed between the nut and the body of the fitting. This olive is compressed by the tightening of the nut to the body creating a sealed joint.

What size do I need?
Always check the exact size of the pipe or fitting to be used when plumbing and a range of metric and imperial fittings are available and ensuring the correct size is selected is key to making an exact and well-sealed joint.

Using Compression Fittings
Most standard compression fittings just require two spanners to install, these can either be fixed or adjustable spanners used to tighten the fittings nut down for the best seal. PTFE tape may also be used over the fittings thread to give the best seal and limit the risk of leaking over time.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Compression Connection Pipe Diameter Fitting Type Material Threaded Connection Fitting Direction Thread Size Thread Standard Gender
RS-stocknr. 432-0493
Fabrikantnummer720017
FabrikantPegler Yorkshire
3,09 €
Each (In a Pack of 2)
Aantal stuks
15mm Coupler Brass 1/2 in BSPP Female Elbow 1/2in BSPP Female
RS-stocknr. 432-0415
Fabrikantnummer721009
FabrikantPegler Yorkshire
16,425 €
Each (In a Pack of 2)
Aantal stuks
28mm Equal Tee Brass - - - - -
RS-stocknr. 369-1558
Fabrikantnummer711038
FabrikantPegler Yorkshire
3,19 €
Each (In a Pack of 2)
Aantal stuks
22mm Coupler Brass 3/4 in BSPP Male Straight 3/4in BSPP Male
RS-stocknr. 369-1659
Fabrikantnummer721007
FabrikantPegler Yorkshire
3,73 €
Each (In a Pack of 2)
Aantal stuks
15mm Equal Tee Brass - - - - -
RS-stocknr. 432-0500
Fabrikantnummer720038
FabrikantPegler Yorkshire
6,225 €
Each (In a Pack of 2)
Aantal stuks
22mm Coupler Brass 3/4 in BSPP Female Elbow 3/4in BSPP Female
RS-stocknr. 432-0465
Fabrikantnummer717018
FabrikantPegler Yorkshire
4,61 €
Each (In a Pack of 2)
Aantal stuks
22mm Coupler Brass 3/4 in BSP Male Elbow 3/4in BSP Male
RS-stocknr. 285-8659
Fabrikantnummer7B4007
FabrikantPegler Yorkshire
3,00 €
Each (In a Pack of 2)
Aantal stuks
15mm Coupler Brass - Straight - - -
RS-stocknr. 432-0235
Fabrikantnummer709005
FabrikantPegler Yorkshire
4,735 €
Each (In a Pack of 2)
Aantal stuks
10mm Coupler Brass - Straight - - -
RS-stocknr. 369-1536
Fabrikantnummer709058
FabrikantPegler Yorkshire
3,435 €
Each (In a Pack of 2)
Aantal stuks
22mm Coupler Brass - Straight - - -
RS-stocknr. 432-0409
Fabrikantnummer721005
FabrikantPegler Yorkshire
7,40 €
Each (In a Pack of 2)
Aantal stuks
10mm Equal Tee Brass - - - - -