Ear Defenders

Ear defenders, also known as ear protectors, are designed to protect the ears and hearing from various types and sources of hazardous noise pollution. All ear defenders carry an SNR rating (Single Number Rating) which is the European industry-recognised standard level of protection offered. Using the correct type of ear defenders ensures the wearer's hearing is protected and can help to safeguard against the development of ear or hearing problems, such as tinnitus and hearing loss. For more information about the different types of ear defenders and how they work, please see our ear defenders guide.

When working in loud environments and industries such as factories and plants, construction sites, and demolition work, it is part of your required PPE (personal protection equipment) to have the correct ear protection. At RS Components, we have a range of ear defenders including products from some of the leading brands, such as 3M, Peltor, Delta Plus, JSP, Alpha Solway and our own brand RS PRO. We have a range of attachment types available, from headband and neckband ear defenders to helmet attachments.

Ear Defender Types

Ear defenders protect the user from damaging their hearing when working in noisy environments, providing noise reduction or cancellation. The two main types of ear defenders include passive and electronic, which both encase the ear for protection.

Passive ear defenders use acoustic foam pads to absorb sounds and act as a barrier to stop harmful levels of sound reaching the ears. They use acoustic foam to attenuate (reduce the impact of) incoming sounds whilst offering comfort for prolonged use.

Electronic ear defenders have a similar makeup to passive ear defenders, except for the small, built-in sensor that detects noise levels and adjusts the level of attenuation to provide noise protection accordingly.

Communication ear defenders use the base of electronic ear defenders with the addition of a microphone, radio and Bluetooth functionalities. They offer similar attenuation capabilities as passive and electronic defenders, blocking out low to medium noise, whilst allowing you to hear higher frequencies such as voices and alarms clearly. FM Radio ear defenders allow the user to listen to music or the radio whilst working. Lastly, the built-in communication allows the user to listen or speak and listen to other workers on the same frequency when working and still staying protected.

Types of communication ear defenders

Communication ear defenders can be ’listen-only’ or ’speak and listen”. Push-to-speak and push-to-listen ear defenders require the push of particular buttons to hear or be heard. Noise-cancelling microphones reduce the background noise when you are speaking, aiding clarity of communication.


...
Lees meer Lees minder

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Attachment Type Single Number Rating SNR Standards Met Folding Product Weight Colour Bluetooth Connection Type FM Radio Noise Cancelling Microphone Push to Talk Button Communication Type
RS-stocknr. 884-2379
FabrikantnummerMT16H210F-478-RD
Fabrikant3M PELTOR
155,17 €
Each
Aantal stuks
SportTac Headband 26dB - Yes 318g Red No 3.5 mm Jack Plug No No - Listen Only
RS-stocknr. 789-7615
FabrikantnummerMT7H7A4410-EU
Fabrikant3M PELTOR
819,31 €
Each
Aantal stuks
LiteCom Plus Headband 32dB - Yes 464g Black No - No Yes Yes Speak & Listen
RS-stocknr. 123-8888
FabrikantnummerMT13H221A
Fabrikant3M PELTOR
89,89 €
Each
Aantal stuks
ProTac III Headband 32dB ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 Yes 355g Black No 3.5 mm Jack Plug - No - Listen Only
RS-stocknr. 449-6477
FabrikantnummerH510A-401
Fabrikant3M PELTOR
18,45 €
1 Pair
Pair(s)
Optime I Headband 27dB CE - 180g Yellow - - - - - -
RS-stocknr. 449-6499
FabrikantnummerH540A-411
Fabrikant3M PELTOR
26,35 €
Each
Aantal stuks
Optime III Headband 35dB CE - 285g Red - - - - - -
RS-stocknr. 778-5231
FabrikantnummerX4P3E EU
Fabrikant3M PELTOR
34,84 €
Each
Aantal stuks
X4P3 Helmet 32dB CE - 236g Fluorescent - - - - - -
RS-stocknr. 449-6528
FabrikantnummerH540B-412
Fabrikant3M PELTOR
27,58 €
Each
Aantal stuks
Optime III Neckband 35dB CE - 270g Black - - - - - -
RS-stocknr. 506-8916
FabrikantnummerH520P3E-410-GQ
Fabrikant3M PELTOR
24,07 €
1 Pair
Pair(s)
Optime II Helmet 30dB CE - 235g Green - - - - - -
RS-stocknr. 506-8922
FabrikantnummerH540P3E-413-SV
Fabrikant3M PELTOR
27,63 €
1 Pair
Pair(s)
Optime III Helmet 34dB CE - 310g Black - - - - - -
RS-stocknr. 123-8889
FabrikantnummerMT13H221P3E
Fabrikant3M PELTOR
89,89 €
Each
Aantal stuks
ProTac III Helmet 31dB ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 No 374g Black No 3.5 mm Jack Plug - No - Listen Only
RS-stocknr. 778-5219
FabrikantnummerX1P3E-GA
Fabrikant3M PELTOR
22,76 €
Each
Aantal stuks
X1 Helmet 26dB CE - 185g Black, Green - - - - - -
RS-stocknr. 449-6540
FabrikantnummerH520P3G
Fabrikant3M PELTOR
24,65 €
1 Pair
Pair(s)
Optime II Helmet 30dB CE - 235g Green - - - - - -
RS-stocknr. 449-6483
FabrikantnummerH520A-407
Fabrikant3M PELTOR
22,18 €
1 Pair
Pair(s)
Optime II Headband 31dB CE - 210g Green - - - - - -
RS-stocknr. 778-5216
FabrikantnummerX2P3E-GA
Fabrikant3M PELTOR
26,72 €
Each
Aantal stuks
X2P3 Helmet 30dB CE - 220g Yellow - - - - - -
RS-stocknr. 449-6613
FabrikantnummerH510F-404
Fabrikant3M PELTOR
24,04 €
Each
Aantal stuks
Optime I Headband 28dB CE Yes 200g Yellow - - - - - -
RS-stocknr. 884-2398
FabrikantnummerMT53H7B4400
Fabrikant3M PELTOR
556,71 €
Each
Aantal stuks
LiteCom Headband 32dB CE No 384g Black No - - Yes Yes Speak & Listen
RS-stocknr. 449-6512
FabrikantnummerH520B-408
Fabrikant3M PELTOR
25,31 €
1 Pair
Pair(s)
Optime II Neckband 31dB CE - 195g Green - - - - - -
RS-stocknr. 778-5234
FabrikantnummerX5A-SV
Fabrikant3M PELTOR
39,42 €
Each
Aantal stuks
X5A Headband 37dB CE - 351g Black - - - - - -
RS-stocknr. 449-6562
FabrikantnummerH520F-409
Fabrikant3M PELTOR
27,11 €
Each
Aantal stuks
Optime II Headband 31dB CE Yes 230g Green - - - - - -
RS-stocknr. 789-7618
FabrikantnummerM2RX7A2-01
Fabrikant3M PELTOR
167,15 €
Each
Aantal stuks
Alert Headband 30dB - Yes 361g Red No - Yes No No Speak & Listen