Thermistor ICs

A Thermistor is used in circuits for temperature measurement and current-limiting control. The resistance change of a thermistor depends on the ambient temperature. There are two semiconductor types, based on the temperature coefficient. Negative Temperature Coefficient (NTC) Thermistor: Resistance decreases as temperature rises, Applications in low-temperature measurements of temperature sensors, and inrush current suppression. Positive Temperature Coefficient (PTC) Thermistor: Resistance increases as temperature rises, Applications in overcurrent protection.

...
Lees meer Lees minder

Filters

41 - 60 van 1652 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Temperature Coefficient Type Thermal Coefficient Thermal Time Constant Resistance @ 25 °C Tolerance Application Package/Case Accuracy Maximum Power Rating Length Depth Height Dimensions
RS-stocknr. 211-8030
FabrikantnummerB57364S0509M000
FabrikantEPCOS
1,84 €
Each
Aantal stuks
- NTC - 100s 5 Ω ±20% Soft Start Motor, Switching Power Supply - - 5100mW - 7mm - 21 (Dia.) x 7mm
RS-stocknr. 516-7849
FabrikantRS PRO
2,10 €
Each
Aantal stuks
- NTC - 135s 10 Ω ±20% Protection - - - - 6mm - 20 (Dia.) x 6mm
RS-stocknr. 167-8293
FabrikantnummerB57364S0509M000
FabrikantEPCOS
1,026 €
Each (On a Reel of 1000)
Aantal stuks
- NTC - 100s 5 Ω ±20% Soft Start Motor, Switching Power Supply - - 5100mW - 7mm - 21 (Dia.) x 7mm
RS-stocknr. 173-1180
FabrikantnummerB57127P0509M301
FabrikantEPCOS
1,229 €
Each (In a Bag of 200)
Aantal stuks
P27 NTC - 200s 5 Ω - Inrush Current Limiting, Soft Start Motor, Switching Power Supply - - 10W 31 (Dia.)mm 7mm - 31 (Dia.) x 7mm
RS-stocknr. 172-8226
FabrikantRS PRO
15,513 €
Each (In a Box of 50)
Aantal stuks
- PTC - - - ±0.12% Sensing - - 100mW 9.14mm 3.18mm 3.18mm 9.14 x 3.18 x 3.18mm
RS-stocknr. 167-4213
FabrikantnummerPTFL04BC471Q2N34B0
FabrikantMurata
0,378 €
Each (In a Bag of 400)
Aantal stuks
POSISTOR PRG PTC - - 100 Ω - Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply - - - 5 (Dia.)mm 4mm - 5 (Dia.) x 4mm
RS-stocknr. 121-8215
FabrikantnummerB57127P0109M301
FabrikantEPCOS
2,328 €
Each (In a Bag of 5)
Aantal stuks
P27 NTC - 200s 1 Ω - Inrush Current Limiting, Soft Start Motor, Switching Power Supply - - 10W 31 (Dia.)mm 7mm - 31 (Dia.) x 7mm
RS-stocknr. 528-8592
FabrikantnummerB57540G0104J
FabrikantEPCOS
1,50 €
Each
Aantal stuks
- NTC 4.5%/°C 3s 100 kΩ ±5% Automotive, General Electronics, Home Appliance - - 18mW - - 1.4mm 0.8 (Dia.) x 1.4mm
RS-stocknr. 121-8217
FabrikantnummerB57127P0509M301
FabrikantEPCOS
2,328 €
Each (In a Bag of 5)
Aantal stuks
P27 NTC - 200s 5 Ω - Inrush Current Limiting, Soft Start Motor, Switching Power Supply - - 10W 31 (Dia.)mm 7mm - 31 (Dia.) x 7mm
RS-stocknr. 769-1886
FabrikantnummerB57213P0509M301
FabrikantEPCOS
1,044 €
Each (In a Pack of 5)
Aantal stuks
- NTC - 80s 5 Ω ±20% Communication Equipment - - 3800mW - 7mm 22mm 14.5 (Dia.) x 7 x 22mm
RS-stocknr. 211-7964
FabrikantnummerB57236S0160M000
FabrikantEPCOS
0,74 €
Each
Aantal stuks
- NTC - 70s 16 Ω ±20% Protection - - 2100mW - 6mm 16mm 11.5 (Dia.) x 6 x 16mm
RS-stocknr. 252-715
FabrikantnummerPTCCL05H390HBE
FabrikantVishay
0,498 €
Each (In a Pack of 5)
Aantal stuks
- PTC - - 260 Ω ±20% Automotive, General Electronics, Telecom - - - - 5.5mm - 5 (Dia.) x 5.5mm
RS-stocknr. 167-8270
FabrikantnummerB57237S0259M000
FabrikantEPCOS
0,432 €
Each (On a Reel of 1000)
Aantal stuks
- NTC - 90s 2.5 Ω ±20% Soft Start Motor, Switching Power Supply - - 3100mW - 7mm - 15 (Dia.) x 7mm
RS-stocknr. 785-5747
FabrikantnummerPTFL04BC471Q2N34B0
FabrikantMurata
0,736 €
Each (In a Bag of 5)
Aantal stuks
POSISTOR PRG PTC - - 100 Ω - Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply - - - 5 (Dia.)mm 4mm - 5 (Dia.) x 4mm
RS-stocknr. 170-8663
FabrikantnummerNTCLE203E3103GB0
FabrikantVishay
0,601 €
Each (In a Box of 500)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 216-1422
FabrikantnummerB57237S0259M000
FabrikantEPCOS
0,88 €
Each
Aantal stuks
- NTC - 90s 2.5 Ω ±20% Soft Start Motor, Switching Power Supply - - 3100mW - 7mm - 15 (Dia.) x 7mm
RS-stocknr. 167-8267
FabrikantnummerB57236S0160M000
FabrikantEPCOS
0,356 €
Each (On a Reel of 1000)
Aantal stuks
- NTC - 70s 16 Ω ±20% Protection - - 2100mW - 6mm 16mm 11.5 (Dia.) x 6 x 16mm
RS-stocknr. 191-2213
FabrikantnummerB57164K0101J000
FabrikantEPCOS
0,744 €
Each (In a Pack of 5)
Aantal stuks
- NTC 3.5%/°C 20s 100 Ω ±5% Compensation, Measurement - ±3% 450mW - 5mm - 5.5 (Dia.) x 5mm
RS-stocknr. 106-454
FabrikantnummerNCP18XW472J03RB
FabrikantMurata
0,118 €
Each (In a Bag of 25)
Aantal stuks
NCP NTC - - 4.7 kΩ ±5% Compensation, Sensing 0603 (1608M) - 100mW 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm
RS-stocknr. 754-6654
FabrikantnummerNTCLE100E3223JB0
FabrikantVishay
0,588 €
Each (In a Pack of 5)
Aantal stuks
- NTC - 15s 22 kΩ ±5% Sensing & Control, Temperature Compensation in Industrial & Consumer Electronics, Temperature Measurement - - 500mW 3.3mm 3mm 9mm 3.3 x 3 x 9mm
Related Products
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, these R-T curve (Resistance-Temperature) matched thermistors are small, high quality, epoxy encapsulated, precision devices. These epoxy coated interchangeable chip thermistors offer true interchangeability over wide temperature ranges, permitting the circuit designer to ...
Positive temperature coefficient Thermistor is designed for general ...
Description:
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks. Protection ...
These thermistors have a negative temperature coefficient. The ...
Description:
These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties. • ...
The HIH-4602-A/C series relative humidity sensors combine both ...
Description:
The HIH-4602-A/C series relative humidity sensors combine both relative humidity and temperature sensing in a TO-5 housing with a hydrophobic sintered stainless steel filter.,The laser-trimmed, thermoset polymer capacitive sensing elements have on-chip signal conditioning. Near linear voltage output vs % ...