Thermistor ICs

A Thermistor is used in circuits for temperature measurement and current-limiting control. The resistance change of a thermistor depends on the ambient temperature. There are two semiconductor types, based on the temperature coefficient. Negative Temperature Coefficient (NTC) Thermistor: Resistance decreases as temperature rises, Applications in low-temperature measurements of temperature sensors, and inrush current suppression. Positive Temperature Coefficient (PTC) Thermistor: Resistance increases as temperature rises, Applications in overcurrent protection.

...
Lees meer Lees minder

Filters

1 - 20 van 1570 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Temperature Coefficient Type Thermal Coefficient Thermal Time Constant Resistance @ 25 °C Tolerance Application Package/Case Accuracy Maximum Power Rating Length Depth Height Dimensions
RS-stocknr. 516-7760
FabrikantRS PRO
2,00 €
Each
Aantal stuks
- NTC - 58s 50Ω ±20% Protection - - - - 5mm - 10 (Dia.) x 5mm
RS-stocknr. 171-1811
FabrikantRS PRO
0,386 €
Each (On a Reel of 100)
Aantal stuks
- NTC - 58s 50Ω ±20% Protection - - - - 5mm - 10 (Dia.) x 5mm
RS-stocknr. 169-1867
FabrikantRS PRO
0,714 €
Each (In a Box of 100)
Aantal stuks
- NTC - 10s 10kΩ ±0.9% Temperature Measurement and Compensation - - 75mW 63.5mm 2.4mm - 2.4 (dia.)mm
RS-stocknr. 151-237
FabrikantRS PRO
2,79 €
Each
Aantal stuks
- NTC - 10s 10kΩ ±0.9% Temperature Measurement and Compensation - - 75mW 63.5mm 2.4mm - 2.4 (dia.)mm
RS-stocknr. 171-1814
FabrikantRS PRO
0,386 €
Each (On a Reel of 100)
Aantal stuks
- NTC - 56s 10Ω ±20% Protection - - - - 5mm - 10 (Dia.) x 5mm
RS-stocknr. 516-7805
FabrikantRS PRO
1,51 €
Each
Aantal stuks
- NTC - 56s 10Ω ±20% Protection - - - - 5mm - 10 (Dia.) x 5mm
RS-stocknr. 171-1818
FabrikantRS PRO
1,38 €
Each (On a Reel of 100)
Aantal stuks
- NTC - 135s 10Ω ±20% Protection - - - - 6mm - 20 (Dia.) x 6mm
RS-stocknr. 172-8226
FabrikantRS PRO
8,98 €
Each (In a Box of 50)
Aantal stuks
- PTC - - - ±0.12% Sensing - - 100mW 9.14mm 3.18mm 3.18mm 9.14 x 3.18 x 3.18mm
RS-stocknr. 341-452
FabrikantRS PRO
15,96 €
Each
Aantal stuks
- PTC - - 100Ω ±0.12% Sensing - - 100mW 9.14mm 3.18mm 3.18mm 9.14 x 3.18 x 3.18mm
RS-stocknr. 516-7849
FabrikantRS PRO
2,10 €
Each
Aantal stuks
- NTC - 135s 10Ω ±20% Protection - - - - 6mm - 20 (Dia.) x 6mm
RS-stocknr. 151-215
FabrikantRS PRO
2,80 €
Each
Aantal stuks
- NTC - 10s 3kΩ ±0.9% Compensation, Control, Measurement - - 75mW 63.5mm - - 2.4 (dia.)mm
RS-stocknr. 171-1816
FabrikantRS PRO
0,736 €
Each (On a Reel of 100)
Aantal stuks
- NTC - 103s 10Ω ±20% Protection - - - - 6mm - 15 (Dia.) x 6mm
RS-stocknr. 516-7827
FabrikantRS PRO
0,80 €
Each
Aantal stuks
- NTC - 103s 10Ω ±20% Protection - - - - 6mm - 15 (Dia.) x 6mm
RS-stocknr. 171-1812
FabrikantRS PRO
0,566 €
Each (On a Reel of 100)
Aantal stuks
- NTC - 56s 25Ω ±20% Protection - - - - 5mm - 10 (Dia.) x 5mm
RS-stocknr. 169-1864
FabrikantRS PRO
1,31 €
Each (In a Box of 100)
Aantal stuks
- NTC - 10s 3kΩ ±0.9% Compensation, Control, Measurement - - 75mW 63.5mm - - 2.4 (dia.)mm
RS-stocknr. 516-7776
FabrikantRS PRO
0,72 €
Each
Aantal stuks
- NTC - 56s 25Ω ±20% Protection - - - - 5mm - 10 (Dia.) x 5mm
RS-stocknr. 198-955
FabrikantRS PRO
1,528 €
Each (In a Pack of 5)
Aantal stuks
- NTC - 7s 50kΩ ±10% Measurement DO-35 - - 4.2mm - - 2 (Dia.) x 4.2mm
RS-stocknr. 169-1868
FabrikantRS PRO
1,31 €
Each (In a Box of 100)
Aantal stuks
- NTC - 10s 100kΩ ±1% Compensation, Control, Measurement - - 75mW 63.5mm - - 2.4 (dia.)mm
RS-stocknr. 198-927
FabrikantRS PRO
0,79 €
Each (In a Pack of 5)
Aantal stuks
- NTC - 7s 10kΩ ±10% Measurement DO-35 - - 4.2mm - - 2 (Dia.) x 4.2mm
RS-stocknr. 151-243
FabrikantRS PRO
2,80 €
Each
Aantal stuks
- NTC - 10s 100kΩ ±1% Compensation, Control, Measurement - - 75mW 63.5mm - - 2.4 (dia.)mm
Related Products
Coated chip with epoxy AWG30 insulated leadsSilver plated ...
Description:
Coated chip with epoxy AWG30 insulated leadsSilver plated nickel leadsHigh precision resistanceOutstanding ability to reproduce the sensibility index BSmall size and rapid response timeIdeal for temperature measurement applications.
NTC chip thermistors offering a high thermal sensitivity ...
Description:
NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case sizeSuitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperatureThe thermistor should be derated linearly from 100% at 55°C ...
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, these R-T curve (Resistance-Temperature) matched thermistors are small, high quality, epoxy encapsulated, precision devices. These epoxy coated interchangeable chip thermistors offer true interchangeability over wide temperature ranges, permitting the circuit designer to ...
NTC Thermistors, Standard Lug Sensors, 150 °C. FEATURES150 ...
Description:
NTC Thermistors, Standard Lug Sensors, 150 °C. FEATURES150 °C long term stability (5000 h dry heat)Easy mounting using ring tongue terminalRugged constructionAPPLICATIONSSuitable for surface sensing applications, especially when a good electrical insulation and a good thermal contact with the chassis ...