Metal Oxide Varistors

What are they?
Metal Oxide Varistors, more commonly known as ’MOVs’ are devices that provide excellent transient voltage suppression. They are a type of non-linear device that feature similar characteristics to Zener diodes. They are used to protect vulnerable electronic circuits and components from overvoltage conditions that can cause damage. Any potentially destructive overvoltage energy is dissipated as heat.
Construction:
Metal oxide varistors are typically constructed from zinc oxide and combined with small additions of other metal oxides such as cobalt, magnese or bismuth. These materials are sintered into ceramic casings during manufacture. Although MOVs are available in different formats, they are most commonly radial leaded discs.
Applications:
• Suppression of lightning and other high levels of transient energy
• Low voltage power supplies in DC circuits
• Low voltage power supply in automotive applications
• Protection from internal transients within capacitor discharges, relay switching and inductive load switching

...
Lees meer Lees minder

Filters

1 - 20 van 381 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Varistor Voltage Maximum AC Voltage Rating Maximum DC Voltage Rating Clamping Voltage Clamping Current Energy Series Diameter Maximum Surge Current Capacitance Length Depth Thickness Dimensions
RS-stocknr. 110-1887
FabrikantnummerERZV05D390
FabrikantPanasonic
0,081 €
Each (In a Bag of 1000)
Aantal stuks
39V 25V 31V 86V - - ZNR - 250A 700pF - - - 7 (Dia.) x 4.5mm
RS-stocknr. 720-9730
FabrikantnummerERZV05D390
FabrikantPanasonic
0,274 €
Each (In a Pack of 10)
Aantal stuks
39V 25V 31V 86V 1A - ZNR 7mm 250A 700pF - - - 7 (Dia.) x 4.5mm
RS-stocknr. 106-9857
FabrikantnummerERZV05D390
FabrikantPanasonic
0,081 €
Each (In a Bag of 1000)
Aantal stuks
39V 25V 31V 86V - - ZNR - 250A 700pF - - - 7 (Dia.) x 4.5mm
RS-stocknr. 226-8107
FabrikantnummerERZV10D681
FabrikantPanasonic
0,52 €
Each (In a Pack of 5)
Aantal stuks
680V 420V 560V 1120V 25A 92J ZNR 12.5mm 3500A 170pF - - 7.4mm 12.5 (Dia.) x 7.4mm
RS-stocknr. 106-9916
FabrikantnummerERZV20D180
FabrikantPanasonic
0,59 €
Each (In a Bag of 1000)
Aantal stuks
18V 11V 14V 36V - - ZNR - 3000A 40nF - - - 21.5 (Dia.) x 5.1mm
RS-stocknr. 110-1943
FabrikantnummerERZV14D471
FabrikantPanasonic
0,176 €
Each (In a Bag of 1000)
Aantal stuks
470V 300V 385V 775V - - ZNR - 6000A 400pF - - - 15.5 (Dia.) x 6.2mm
RS-stocknr. 720-9989
FabrikantnummerERZV20D180
FabrikantPanasonic
1,265 €
Each (In a Pack of 2)
Aantal stuks
18V 11V 14V 36V 20A 13J ZNR 21.5mm 3000A 40nF - - 5.1mm 21.5 (Dia.) x 5.1mm
RS-stocknr. 720-9970
FabrikantnummerERZV14D471
FabrikantPanasonic
0,676 €
Each (In a Pack of 5)
Aantal stuks
470V 300V 385V 775V 50A - ZNR 15.5mm 6000A 400pF - - - 15.5 (Dia.) x 6.2mm
RS-stocknr. 110-1947
FabrikantnummerERZV20D180
FabrikantPanasonic
0,576 €
Each (In a Bag of 1000)
Aantal stuks
18V 11V 14V 36V - - ZNR - 3000A 40nF - - - 21.5 (Dia.) x 5.1mm
RS-stocknr. 785-8764
FabrikantnummerERZE07A561
FabrikantPanasonic
0,147 €
Each (In a Pack of 25)
Aantal stuks
560V 350V 450V 930V 25A 75J ZNR 9mm 2500A 140pF - - 7.4mm 9 x 7.4mm
RS-stocknr. 785-8960
FabrikantnummerERZE14A431
FabrikantPanasonic
0,772 €
Each (In a Pack of 5)
Aantal stuks
430V 275V 350V 710V 100A 303J ZNR 16.5mm 10000A 800pF - - 6.2mm 16.5 x 6.2mm
RS-stocknr. 106-9909
FabrikantnummerERZV14D241
FabrikantPanasonic
0,178 €
Each (In a Bag of 1000)
Aantal stuks
240V 150V 200V 395V - - ZNR - 6000A 700pF - - - 15.5 (Dia.) x 5mm
RS-stocknr. 106-9893
FabrikantnummerERZV10D391
FabrikantPanasonic
0,159 €
Each (In a Bag of 1000)
Aantal stuks
390V 250V 320V 650V - - ZNR - 3500A 300pF - - - 11.5 (Dia.) x 5.8mm
RS-stocknr. 785-8922
FabrikantnummerERZE11A681
FabrikantPanasonic
0,233 €
Each (In a Pack of 25)
Aantal stuks
680V 420V 560V 1120V 50A 190J ZNR 14mm 5000A 290pF - - 7.8mm 14 x 7.8mm
RS-stocknr. 106-9947
FabrikantnummerERZVF2M471
FabrikantPanasonic
0,607 €
Each (In a Bag of 2000)
Aantal stuks
470V 300V 385V 775V - - ZNR - 300A - 8mm - - -
RS-stocknr. 721-0112
FabrikantnummerERZVF2M471
FabrikantPanasonic
1,64 €
Each (In a Pack of 2)
Aantal stuks
470V 300V 385V 775V 10A 10J ZNR - 300A - 8mm 6mm - -
RS-stocknr. 110-1940
FabrikantnummerERZV14D241
FabrikantPanasonic
0,166 €
Each (In a Bag of 1000)
Aantal stuks
240V 150V 200V 395V - - ZNR - 6000A 700pF - - - 15.5 (Dia.) x 5mm
RS-stocknr. 106-9917
FabrikantnummerERZV20D470
FabrikantPanasonic
0,718 €
Each (In a Bag of 1000)
Aantal stuks
47V 30V 38V 93V - - ZNR - 3000A 13.5nF - - - 21.5 (Dia.) x 5.6mm
RS-stocknr. 785-8758
FabrikantnummerERZE07A431
FabrikantPanasonic
0,277 €
Each (In a Pack of 25)
Aantal stuks
430V 275V 350V 710V 25A 60J ZNR 9mm 2500A 210pF - - 6.5mm 9 x 6.5mm
RS-stocknr. 226-8040
FabrikantnummerERZV07D431
FabrikantPanasonic
0,326 €
Each (In a Pack of 5)
Aantal stuks
430V 275V 350V 710V 10A 40J ZNR 8.5mm 1750A 120pF - - 5.6mm 8.5 (Dia.) x 5.6mm