Ceramic Transient Voltage Suppressors

Ceramic transient voltage suppressors are a type of variable resistor that are designed to respond to momentary conditions of overvoltage. They are more effective than other types of overvoltage protection components, such as varistors or gas discharge tubes, as they respond faster to the changing conditions. This particular type of transient voltage suppressor is made from ceramic.

What are ceramic transient voltage suppressors used for?

Ceramic transient voltage suppressors are used as part of electronic circuits to protect data or transmission lines. They work to protect against both unidirectional and bidirectional electrostatic discharge. This kind of sudden voltage spike can be caused either internally or externally, for example in the form of lightning or motor arcing.

Types of ceramic transient voltage suppressors

Ceramic transient voltage suppressors can vary according to:

  • their capacitance, which is the amount of energy they can store
  • their clamping voltage, which is the voltage at which they can conduct their full rate
  • their maximum surge current, after which they will stop functioning
  • their size

...
Lees meer Lees minder

Filters

1 - 20 van 211 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Varistor Voltage Series Maximum DC Voltage Rating Maximum AC Voltage Rating Energy Clamping Voltage Clamping Current Package/Case Maximum Surge Current Capacitance Dimensions Depth Height Length
RS-stocknr. 165-5058
FabrikantnummerVC120630D650DP
FabrikantAVX
0,224 €
Each (On a Reel of 1000)
Aantal stuks
41V VC 30V 21V 0.4J 67V 1A 1206 (3216M) 120A 400pF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS-stocknr. 177-5901
FabrikantnummerEZJZ1V800AA
FabrikantPanasonic
0,06 €
Each (On a Reel of 15000)
Aantal stuks
80V EXJZ 18V - - - - 0603 (1608M) - 3pF 1.6 x 0.8 x 0.8mm 0.8mm - 1.6mm
RS-stocknr. 764-0905
FabrikantnummerEZJZ1V800AA
FabrikantPanasonic
0,127 €
Each (In a Pack of 100)
Aantal stuks
80V EXJZ 18V - - - - 0603 (1608M) - 3pF 1.6 x 0.8 x 0.8mm 0.8mm - 1.6mm
RS-stocknr. 464-8959
FabrikantnummerVC120630D650DP
FabrikantAVX
0,301 €
Each (In a Pack of 25)
Aantal stuks
41V VC 30V 21V 0.4J 67V 1A 1206 (3216M) 120A 400pF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS-stocknr. 112-080
FabrikantnummerVC120614D300RP
FabrikantAVX
0,315 €
Each (In a Pack of 10)
Aantal stuks
18.5V VC 14V 10V 0.4J 32V 1A 1206 (3216M) 150A 1.05nF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS-stocknr. 166-7633
FabrikantnummerVC060303A100RP
FabrikantAVX
0,157 €
Each (On a Reel of 4000)
Aantal stuks
5V VC 3.3V 2.3V 0.1J 12V 1A 0603 (1608M) 30A 1.45nF 1.6 x 0.8 x 0.9mm 0.8mm 0.9mm 1.6mm
RS-stocknr. 166-7592
FabrikantnummerVC120614D300RP
FabrikantAVX
0,125 €
Each (On a Reel of 4000)
Aantal stuks
18.5V VC 14V 10V 0.4J 32V 1A 1206 (3216M) 150A 1.05nF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS-stocknr. 464-8808
FabrikantnummerVC060303A100RP
FabrikantAVX
0,238 €
Each (In a Pack of 25)
Aantal stuks
5V VC 3.3V 2.3V 0.1J 12V 1A 0603 (1608M) 30A 1.45nF 1.6 x 0.8 x 0.9mm 0.8mm 0.9mm 1.6mm
RS-stocknr. 775-2773
FabrikantnummerB72520E0300K062
FabrikantEPCOS
0,345 €
Each (In a Pack of 100)
Aantal stuks
42.3 → 51.7V - 38V 30V 1.1J 77V 1A 1206 (3216M) 200A 500pF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
RS-stocknr. 167-0551
FabrikantnummerB72520E0300K062
FabrikantEPCOS
0,178 €
Each (On a Reel of 2000)
Aantal stuks
42.3 → 51.7V - 38V 30V 1.1J 77V 1A 1206 (3216M) 200A 500pF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
RS-stocknr. 764-0835
FabrikantnummerEZJS2YD472
FabrikantPanasonic
0,392 €
Each (In a Pack of 10)
Aantal stuks
50V EZJS 30V - - - - 0805 (2012M) 25A 4.7nF 2 x 1.25 x 1.25mm 1.25mm - 2mm
RS-stocknr. 543-4925
FabrikantnummerV14MLA0805AXH
FabrikantLittelfuse
0,18 €
Each (In a Pack of 10)
Aantal stuks
20.3V ML 14V 10V 0.3J 32V 1A 0805 (2012M) 120A 560pF 2.01 x 1.25 x 1.1mm 1.25mm 1.1mm 2.01mm
RS-stocknr. 697-9062
FabrikantnummerVC120614D300DP
FabrikantAVX
0,285 €
Each (In a Pack of 10)
Aantal stuks
18.5V - 14V 10V 0.4J 32V 1A 1206 (3216M) 150A 1.05nF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS-stocknr. 166-7881
FabrikantnummerVC080503A100DP
FabrikantAVX
0,124 €
Each (On a Reel of 1000)
Aantal stuks
5V VC 3.3V 2.3V 0.1J 12V 1A 0805 (2012M) 40A 1.4nF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS-stocknr. 106-7955
FabrikantnummerEZJS2YD472
FabrikantPanasonic
0,322 €
Each (On a Reel of 2000)
Aantal stuks
50V EZJS 30V - - - - 0805 (2012M) 25A 4.7nF 2 x 1.25 x 1.25mm - - 2mm
RS-stocknr. 167-0550
FabrikantnummerB72520E0250K062
FabrikantEPCOS
0,162 €
Each (On a Reel of 2000)
Aantal stuks
35.1 → 42.9V - 31V 25V 1J 65V 1A 1206 (3216M) 200A 550pF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
RS-stocknr. 464-8886
FabrikantnummerVC080514A300DP
FabrikantAVX
0,266 €
Each (In a Pack of 25)
Aantal stuks
18.5V VC 14V 10V 0.1J 32V 1A 0805 (2012M) 40A 325pF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS-stocknr. 167-6923
FabrikantnummerVC120614D300DP
FabrikantAVX
0,138 €
Each (On a Reel of 1000)
Aantal stuks
18.5V - 14V 10V 0.4J 32V 1A 1206 (3216M) 150A 1.05nF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS-stocknr. 464-8842
FabrikantnummerVC080503A100DP
FabrikantAVX
0,361 €
Each (In a Pack of 25)
Aantal stuks
5V VC 3.3V 2.3V 0.1J 12V 1A 0805 (2012M) 40A 1.4nF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS-stocknr. 166-7878
FabrikantnummerVC080514A300DP
FabrikantAVX
0,121 €
Each (On a Reel of 1000)
Aantal stuks
18.5V VC 14V 10V 0.1J 32V 1A 0805 (2012M) 40A 325pF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
Related Products
SMD disk varistors are disk shaped varistors that ...
Description:
SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is made of flame-retardant material. High-energy AdvanceD series E2High surge current ratings up to 10 kAHigh energy ratings ...
SMD disk varistors are disk shaped varistors that ...
Description:
SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is made of flame-retardant material. Electrical equivalents to leaded types SIOV-S05/S07Operating voltage up to 300 VRMSSMD plastic packageRoHS-compatibleSuitable ...
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. ...
Description:
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products. Suitable for on-board transient voltage protection of ...
The AVX VC Series of Varistors provide superior ...
Description:
The AVX VC Series of Varistors provide superior energy dissipation with transient clamping characteristics up to 500 amps peak current depending on case size and energy rating. All models are highly reliable and excellent quality. 0201, 0603, 0805, 1206 & ...