Surge Suppressor Units

Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

How do surge suppressor units work?

Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units, and sometimes come with a warning light to indicate pre-failure.

Types of surge suppressor units

Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

  • a coaxial surge suppressor is used with coaxial cable
  • a category 6 surge suppressor is used with category 6 cables

...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Suppressor Type Maximum Voltage Rating Mounting Type Maximum Surge Current Series Length Depth Height Dimensions Lead Pitch Minimum Operating Temperature Maximum Operating Temperature CAD Drawing
RS-stocknr. 175-2600
FabrikantnummerOVR T2 40-275s C QS
FabrikantABB
68,38 €
Each
Aantal stuks
- 275 V DIN Rail 40kA OVR 17.6mm 67mm 57mm 17.6 x 67 x 57mm - -40°C +80°C -
RS-stocknr. 175-2597
FabrikantnummerOVR T2 3N 80-275s P TS QS
FabrikantABB
248,99 €
Each
Aantal stuks
- 275 V DIN Rail 80kA OVR 71.2mm 76.7mm 95.8mm 71.2 x 76.7 x 95.8mm - -40°C +80°C -
RS-stocknr. 175-2601
FabrikantnummerOVR T2 80-275s C QS
FabrikantABB
101,21 €
Each
Aantal stuks
- 275 V DIN Rail 80kA OVR 17.6mm 67mm 57mm 17.6 x 67 x 57mm - -40°C +80°C -
RS-stocknr. 175-2598
FabrikantnummerOVR T2 1N 80-275s P TS QS
FabrikantABB
136,36 €
Each
Aantal stuks
- 275 V DIN Rail 80kA OVR 35.6mm 76.7mm 95.8mm 35.6 x 76.7 x 95.8mm - -40°C +80°C -
RS-stocknr. 175-2595
FabrikantnummerOVR T2 1N 40-275s P TS QS
FabrikantABB
185,27 €
Each
Aantal stuks
- 275 V DIN Rail 40kA OVR 35.6mm 76.7mm 95.8mm 35.6 x 76.7 x 95.8mm - -40°C +80°C -
RS-stocknr. 175-2589
FabrikantnummerOVR T1-T2 3N 12.5-275s P TS QS
FabrikantABB
474,79 €
Each
Aantal stuks
- 275 V DIN Rail 80kA OVR 71.2mm 76.7mm 95.8mm 71.2 x 76.7 x 95.8mm - -40°C +80°C -
RS-stocknr. 175-2603
FabrikantnummerOVR SL06
FabrikantABB
75,34 €
Each
Aantal stuks
- 7.79 V DIN Rail 20kA OVR 106.5mm 7mm 104.6mm 106.5 x 7 x 104.6mm - -40°C +80°C -
RS-stocknr. 773-3606
Fabrikantnummer2CTB803701R0400
FabrikantABB
343,96 €
Each
Aantal stuks
Protected Surge Arrester 320 V DIN Rail 15kA OVR - - - - - -20°C +80°C -
RS-stocknr. 175-2592
FabrikantnummerOVR T1-T2 12.5-275s C QS
FabrikantABB
38,83 €
Each
Aantal stuks
- 275 V DIN Rail 80kA OVR 17.6mm 67mm 57mm 17.6 x 67 x 57mm - -40°C +80°C -
RS-stocknr. 175-2590
FabrikantnummerOVR T1-T2 1N 12.5-275s P TS QS
FabrikantABB
190,37 €
Each
Aantal stuks
- 275 V DIN Rail 80kA OVR 35.6mm 76.7mm 95.8mm 35.6 x 76.7 x 95.8mm - -40°C +80°C -
RS-stocknr. 175-2606
FabrikantnummerOVR SL50
FabrikantABB
75,34 €
Each
Aantal stuks
- 56.7 V DIN Rail 20kA OVR 106.5mm 7mm 104.6mm 106.5 x 7 x 104.6mm - -40°C +80°C -
RS-stocknr. 175-2604
FabrikantnummerOVR SL15
FabrikantABB
75,34 €
Each
Aantal stuks
- 16.7 V DIN Rail 20kA OVR 106.5mm 7mm 104.6mm 106.5 x 7 x 104.6mm - -40°C +80°C -
RS-stocknr. 175-2594
FabrikantnummerOVR T2 3N 40-275s P TS QS
FabrikantABB
259,10 €
Each
Aantal stuks
- 275 V DIN Rail 40kA OVR 71.2mm 76.7mm 95.8mm 71.2 x 76.7 x 95.8mm - -40°C +80°C -
RS-stocknr. 175-2602
FabrikantnummerOVR T2 N 80-275s C QS
FabrikantABB
136,48 €
Each
Aantal stuks
- 275 V DIN Rail 80kA OVR 17.6mm 67mm 57mm 17.6 x 67 x 57mm - -40°C +80°C -
RS-stocknr. 175-2593
FabrikantnummerOVR T1-T2 N 50-275s C QS
FabrikantABB
86,49 €
Each
Aantal stuks
- 275 V DIN Rail 80kA OVR 17.6mm 67mm 57mm 17.6 x 67 x 57mm - -40°C +80°C -
RS-stocknr. 175-2607
FabrikantnummerOVR SL110
FabrikantABB
75,34 €
Each
Aantal stuks
- 132 V DIN Rail 20kA OVR 106.5mm 7mm 104.6mm 106.5 x 7 x 104.6mm - -40°C +80°C -
RS-stocknr. 175-2599
FabrikantnummerOVR T2 3L 80-275s P TS QS
FabrikantABB
216,76 €
Each
Aantal stuks
- 275 V DIN Rail 80kA OVR 53.4mm 76.7mm 95.8mm 53.4 x 76.7 x 95.8mm - -40°C +80°C -
RS-stocknr. 175-2596
FabrikantnummerOVR T2 3L 40-275s P TS QS
FabrikantABB
169,05 €
Each
Aantal stuks
- 275 V DIN Rail 40kA OVR 53.4mm 76.7mm 95.8mm 53.4 x 76.7 x 95.8mm - -40°C +80°C -
RS-stocknr. 175-2609
FabrikantnummerOVR Cat-5e
FabrikantABB
156,16 €
Each
Aantal stuks
- 5 V Panel Mount 10kA OVR 106mm 24mm 60mm 106 x 24 x 60mm - -40°C +80°C -
RS-stocknr. 175-2591
FabrikantnummerOVR T1-T2 3L 12.5-275s P TS QS
FabrikantABB
200,27 €
Each
Aantal stuks
- 275 V DIN Rail 80kA OVR 53.4mm 76.7mm 95.8mm 53.4 x 76.7 x 95.8mm - -40°C +80°C -