Omschrijving | Prijs | Series | Suppressor Type | Maximum Surge Current | DC Spark Over Voltage | Impulse Spark Over Voltage | Maximum Voltage Rating | Mounting Type | Dimensions | Lead Pitch | Depth | Height | Length | Maximum Operating Temperature | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
867-5387
FabrikantnummerGTCA28-900M-R20
FabrikantLittelfuse
|
0,348 €
Each (In a Bag of 10)
Aantal stuks
|
GTCA28 | 2 Electrode Gas Discharge Tube | 20kA | 90V | 550 V@ 1000 Vμs | 350 V | Axial | 6 x 8mm | - | - | 8mm | 6mm | +90°C | -40°C | |
RS-stocknr.
768-7825
Fabrikantnummer2095-300-BLF
FabrikantBourns
|
1,26 €
Each (In a Pack of 5)
Aantal stuks
|
2095 | 2 Electrode Gas Discharge Tube | 8kA | 3000V | <4200V | - | Axial | 8 (Dia.) x 8mm | - | - | - | 8mm | +85°C | -30°C | |
RS-stocknr.
703-1060
FabrikantnummerB88069X4180B502
FabrikantEPCOS
|
1,492 €
Each (In a Pack of 5)
Aantal stuks
|
EHV | 2 Electrode Arrester | 5kA | 300V | <450 V @ 100 V/μs, <550 V @ 1 kV/μs | 300 V dc | Through Hole | - | - | - | 6.7mm | 4.7mm | +90°C | -40°C | |
RS-stocknr.
183-9344
FabrikantnummerB88069X0190S102
FabrikantTDK
|
0,696 €
Each (In a Pack of 5)
Aantal stuks
|
EM90X | 2 Electrode Arrester | - | 108V | 600V | 60 V | Through Hole | 5.5 Dia. x 6mm | - | 5.5mm | - | 6mm | +125°C | -40°C | |
RS-stocknr.
172-8471
Fabrikantnummer2053-07-SM-RPLF
FabrikantBourns
|
0,27 €
Each (On a Reel of 2700)
Aantal stuks
|
2053 | 2 Electrode Gas Discharge Tube | 5kA | 75V | <800V | - | Surface Mount | 4.2 x 4.2 x 4mm | - | 4.2mm | 4mm | 4.2mm | +85°C | -30°C | |
RS-stocknr.
768-7815
Fabrikantnummer2095-160-BLF
FabrikantBourns
|
1,23 €
Each (In a Pack of 5)
Aantal stuks
|
2095 | 2 Electrode Gas Discharge Tube | 8kA | 1600V | <2400V | - | Axial | 8 (Dia.) x 8mm | - | - | - | 8mm | +85°C | -30°C | |
RS-stocknr.
172-7151
Fabrikantnummer2049-13-BLF
FabrikantBourns
|
0,355 €
Each (In a Bag of 500)
Aantal stuks
|
2049 | 2 Electrode Gas Discharge Tube | 20kA | 130V | <700V | - | Axial | 8 (Dia.) x 6mm | - | - | - | 6mm | +85°C | -30°C | |
RS-stocknr.
760-6813
FabrikantnummerSL1021A260R
FabrikantLittelfuse
|
2,262 €
Each (In a Pack of 5)
Aantal stuks
|
SL10021A | 3 Electrode Arrester | 10kA | 310V | 550 V @ 100 V/μs, 700 V @ 1 kV/μs | - | Radial | 8.1 (Dia.) x 10.1mm | 4.4mm | - | - | 10.1mm | +90°C | -40°C |