Mechanical Rotary Encoders

Mechanical rotary encoders, also called shaft encoders, are electro-mechanical devices that convert the angular motions (movement around fixed points) of rotary shafts into either analogue or digital signals.

What are mechanical rotary encoders used for?

Applications that require precision shaft rotation (movement around a specific point) make use of mechanical rotary encoders.

These include industrial control machinery in factories, rotating radar platforms in satellite structures or computer input devices like trackballs and mice.


Types of mechanical rotary encoders

Absolute encoders:

  • have tracking functions to determine specific shaft positioning points in industrial equipment like CNC machines, lathes and bore machines.
  • maintain positioning data even when power is cut from the system. When the system is switched on again it begins operating from the point where it stopped previously.


Incremental (relative) encoders:

  • record deviations in shaft position points over certain time frames. With each new time frame after power is cut and switched on again the encoder starts recording from a predetermined reference and measures the distance between the previous point and the current point.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pulses Per Revolution Shaft Style Shaft Diameter Encoder Reading Encoder Signal Mounting Type Shaft Length Index Output Maximum Operating Speed Mounting Hole Diameter Current Rating
RS-stocknr. 714-0234
FabrikantnummerAEAT-6010-A06
FabrikantBroadcom
25,09 €
Each
Aantal stuks
- Plain 6 mm Absolute - Screw Mount 8.5mm Not Indexed 12000rpm 0.13mm -
RS-stocknr. 178-2944
FabrikantnummerAEAT-6010-A06
FabrikantBroadcom
18,106 €
Each (In a Tray of 280)
Aantal stuks
- Plain 6 mm Absolute - Screw Mount 8.5mm Not Indexed 12000rpm 0.13mm -
RS-stocknr. 189-4750
FabrikantnummerAEAT-6012-A06
FabrikantBroadcom
20,118 €
Each (In a Tube of 280)
Aantal stuks
1024 (Positions) - 6 mm Absolute - Screw Mount 8.5mm - 12000rpm 17mm 20mA
RS-stocknr. 714-2693
FabrikantnummerAEAT-6012-A06
FabrikantBroadcom
27,89 €
Each
Aantal stuks
- Plain 6 mm Absolute - - 8.5mm - 12000rpm 0.13mm -