- high-pass
- low-pass
- band-pass
- band-stop
- notch
- all-pass filter
- cut-off frequency.
Omschrijving | Prijs | Series | Maximum Current Rating | Maximum Voltage Rating | Mounting Type | Operating Frequency | Termination Style | Package/Case | Dimensions | Depth | Height | Length | Maximum Operating Temperature | Minimum Operating Temperature | Capacitance | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
145-7627
FabrikantnummerTPD8F003DQDR
FabrikantTexas Instruments
|
0,32 €
Each (On a Reel of 3000)
Aantal stuks
|
- | - | - | Surface Mount | 200MHz | Flat Contact | WSON | 3.4 x 1.45 x 0.75mm | 1.45mm | 0.75mm | 3.4mm | +85°C | -40°C | - | |
RS-stocknr.
162-7873
FabrikantnummerTPD3F303DQDR
FabrikantTexas Instruments
|
0,302 €
Each (On a Reel of 3000)
Aantal stuks
|
- | - | - | Surface Mount | 308MHz | Flat Contact | WSON | 1.8 x 1.45 x 0.75mm | 1.45mm | 0.75mm | 1.8mm | +85°C | -40°C | - | |
RS-stocknr.
812-0222
FabrikantnummerTPD8F003DQDR
FabrikantTexas Instruments
|
0,518 €
Each (On a Tape of 25)
Aantal stuks
|
- | - | - | Surface Mount | 200MHz | Flat Contact | WSON | 3.4 x 1.45 x 0.75mm | 1.45mm | 0.75mm | 3.4mm | +85°C | -40°C | - | |
RS-stocknr.
812-0193
FabrikantnummerTPD3F303DQDR
FabrikantTexas Instruments
|
0,544 €
Each (On a Tape of 25)
Aantal stuks
|
- | - | - | Surface Mount | 308MHz | Flat Contact | WSON | 1.8 x 1.45 x 0.75mm | 1.45mm | 0.75mm | 1.8mm | +85°C | -40°C | - |