Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Lees meer Lees minder

Filters

41 - 60 van 2107 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS-stocknr. 170-4910
FabrikantnummerFN2090-10-06
FabrikantSchaffner
26,445 €
Each (In a Box of 20)
Aantal stuks
10A 250 V ac Chassis Mount Tab - Two Stage FN2090 0 → 400Hz 85mm 54mm 3.3 nF, 470 nF 45.4mm 85 x 54 x 30.3mm 8 mH
RS-stocknr. 881-3851
Fabrikantnummer1609989-4
FabrikantTE Connectivity
149,53 €
Each
Aantal stuks
42A 277 (PH to G) V ac, 480 (PH to PH) V ac Flange Mount Screw 3 Two Stage Corcom BCF 50 Hz, 60 Hz 310mm 50mm - 85mm 310 x 50 x 85mm -
RS-stocknr. 414-0792
FabrikantnummerB84142A0010R000
FabrikantEPCOS
39,25 €
Each
Aantal stuks
10A 250 V ac Flange Mount Screw 1 Two Stage B84142-A 60Hz 154.8mm - - 44.5mm 154.8 x 70 x 44.5mm -
RS-stocknr. 806-8152
FabrikantnummerRES30F03
FabrikantRoxburgh EMC
22,59 €
Each
Aantal stuks
3A 250 V ac Chassis Mount Fast-On - - RES30 DC → 400Hz 71mm 46.5mm 6.6 nF, 660 nF 22.3mm 71 x 46.5 x 22.3mm 14 mH
RS-stocknr. 702-4034
FabrikantnummerB84113H0000B116
FabrikantEPCOS
29,26 €
Each
Aantal stuks
16A 250 V ac/dc Chassis Mount Tab 1 Two Stage B84113H 50 → 60Hz 52mm 117.5mm 1.5 x 2 μF, 4700 x 2 pF 43mm 52 x 117.5 x 43mm 1.3 x 4 mH
RS-stocknr. 881-3810
Fabrikantnummer6609066-2
FabrikantTE Connectivity
27,45 €
Each
Aantal stuks
6A 250 V ac Flange Mount Spade 3 Single Stage Corcom AYO 50 Hz, 60 Hz 85.6mm 38.7mm 15 nF, 100 nF 52.5mm 85.6 x 38.7 x 52.5mm 450 μH
RS-stocknr. 164-6614
Fabrikantnummer6609066-2
FabrikantTE Connectivity
25,301 €
Each (In a Bag of 10)
Aantal stuks
6A 250 V ac Flange Mount Spade 3 - Corcom AYO 50 Hz, 60 Hz 85.6mm 38.7mm - 52.5mm 85.6 x 38.7 x 52.5mm -
RS-stocknr. 219-2971
FabrikantnummerFN2080-3-06
FabrikantSchaffner
24,91 €
Each
Aantal stuks
3A 250 V ac Chassis Mount Tab - Two Stage FN2080 400Hz 54mm 85mm 4.7 nF, 470 nF 40.3mm 85 x 40.3 x 54mm 9.8 mH, 160 μH
RS-stocknr. 881-2356
FabrikantnummerFN2090B-20-06
FabrikantSchaffner
51,19 €
Each
Aantal stuks
20A 110 V ac, 250 V ac Chassis Mount Tab 1 Two Stage FN2090 DC to 400Hz 113.5mm 57.5mm 1µF 45.4mm 113.5 x 57.5 x 45.4mm 2.7 mH
RS-stocknr. 170-4950
FabrikantnummerFN 355-10/05
FabrikantSchaffner
35,82 €
Each (In a Box of 80)
Aantal stuks
10A 440 V ac Flange Mount Tab - Single Stage FN 355 400Hz 54mm 87.2mm - 40.3mm 54 x 87.2 x 40.3mm -
RS-stocknr. 882-6302
FabrikantnummerFN3026HP-20-71
FabrikantSchaffner
92,50 €
Each
Aantal stuks
20A 3 x 520/300 V ac Chassis Mount, DIN Rail Screw 3 Single Stage FN3026 0 → 60Hz 150mm 50mm - 87.7mm 150 x 50 x 87.7mm -
RS-stocknr. 806-8124
FabrikantnummerRES10F20
FabrikantRoxburgh EMC
25,75 €
Each
Aantal stuks
20A 250 V ac Chassis Mount Fast-On - - RES10 DC → 400Hz 85mm 52mm 9.4 nF, 100 nF 29.5mm 85 x 52 x 29.5mm 600 μH
RS-stocknr. 219-2785
FabrikantnummerFN2010-6-06
FabrikantSchaffner
10,42 €
Each
Aantal stuks
6A 250 V ac Chassis Mount Tab - Single Stage FN2010 0 → 400Hz 64mm 35mm 4.7 nF, 100 nF 24.3mm 64 x 35 x 24.3mm 1 mH
RS-stocknr. 167-0400
FabrikantnummerB84113H0000B116
FabrikantEPCOS
26,078 €
Each (In a Box of 16)
Aantal stuks
16A 250 V ac/dc Chassis Mount Tab 1 Two Stage B84113H 50 → 60Hz 52mm 117.5mm 1.5 x 2 μF, 4700 x 2 pF 43mm 52 x 117.5 x 43mm 1.3 x 4 mH
RS-stocknr. 170-5014
FabrikantnummerFN2080-3-06
FabrikantSchaffner
21,129 €
Each (In a Box of 20)
Aantal stuks
3A 250 V ac Chassis Mount Tab - Two Stage FN2080 400Hz 54mm 85mm 4.7 nF, 470 nF 40.3mm 85 x 40.3 x 54mm 9.8 mH, 160 μH
RS-stocknr. 782-4169
FabrikantnummerFMAD-0934-3610
FabrikantSchurter
374,19 €
Each
Aantal stuks
36A 480 V ac Screw Mount Screw - Single Stage FMAD 50 → 60Hz 250mm 151mm 1 μF, 4.4 μF 66mm 250 x 151 x 66mm 1.8 mH
RS-stocknr. 766-2620
FabrikantnummerFN9226-6-06
FabrikantSchaffner
9,08 €
Each
Aantal stuks
6A 250 V ac Flange Mount, Panel Mount Tab - - FN9226 400Hz 40.85mm 48mm 2.2 nF, 47 nF 22.4mm 40.85 x 48 x 22.4mm 520 μH
RS-stocknr. 167-8393
FabrikantnummerB84142A0010R000
FabrikantEPCOS
37,981 €
Each (In a Box of 16)
Aantal stuks
10A 250 V ac Flange Mount Screw 1 Two Stage B84142-A 60Hz 154.8mm - - 44.5mm 154.8 x 70 x 44.5mm -
RS-stocknr. 219-2886
FabrikantnummerFN2060-3-06
FabrikantSchaffner
17,82 €
Each
Aantal stuks
3A 250 V ac Chassis Mount Tab 1 Two Stage FN2060 400Hz 46.6mm 71mm 4.7 nF, 220 nF 29.3mm 46.6 x 71 x 29.3mm 2.5 mH
RS-stocknr. 170-4944
FabrikantnummerFN 343-6/05
FabrikantSchaffner
35,351 €
Each (In a Box of 112)
Aantal stuks
6A 250 V ac Chassis Mount Tab - Two Stage FN 343 400Hz 70mm - 2.2 nF, 100 nF 30.3mm - 400 μH, 430 μH, 770 μH