Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Lees meer Lees minder

Filters

1 - 20 van 161 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS-stocknr. 782-4169
FabrikantnummerFMAD-0934-3610
FabrikantSchurter
374,19 €
Each
Aantal stuks
36A 480 V ac Screw Mount Screw - Single Stage FMAD 50 → 60Hz 250mm 151mm 1 μF, 4.4 μF 66mm 250 x 151 x 66mm 1.8 mH
RS-stocknr. 782-4184
FabrikantnummerFMAD-MRYB-1010
FabrikantSchurter
47,92 €
Each
Aantal stuks
10A 480 V ac DIN Rail Screw - Single Stage FMAC RAIL 50 → 60Hz 102mm 61mm 4.7 nF, 100 nF 48mm 102 x 61 x 48mm 400 μH
RS-stocknr. 126-2194
FabrikantnummerFMAD-T4QT-3260.EU
FabrikantSchurter
181,09 €
Each
Aantal stuks
32A 415 V ac Screw Mount Screw 3 Single Stage FMAD CEE 50 Hz, 60 Hz 111mm 195mm - 81mm 111 x 195 x 81mm -
RS-stocknr. 493-2995
Fabrikantnummer55002015
FabrikantSchurter
7,05 €
Each
Aantal stuks
1A 250 V ac Through Hole Pin - Single Stage FPP2 60Hz 24mm 45mm 2.2 nF, 100 nF 17.5mm 24 x 45 x 17.5mm 10 x 2 mH
RS-stocknr. 890-4023
Fabrikantnummer5500.2633.01
FabrikantSchurter
10,68 €
Each
Aantal stuks
6A 250 V ac Screw Mount Quick Connect 1 Single Stage FMBB NEO 50 Hz, 60 Hz 64mm 44mm - 24.8mm 64 x 44 x 24.8mm -
RS-stocknr. 127-1753
Fabrikantnummer5500.2653.01
FabrikantSchurter
12,71 €
Each
Aantal stuks
10A 125 (UL/CSA) V ac, 250 (IEC) V ac, 250 (UL/CSA) V ac Flange Mount Quick Connect 1 Single Stage FMAB NEO 50 (IEC) Hz, 60 (UL/CSA) Hz 64mm 35.5mm - 30mm 64 x 35.5 x 30mm -
RS-stocknr. 110-6799
Fabrikantnummer5500.2039
FabrikantSchurter
12,33 €
Each
Aantal stuks
1A 250 V ac Panel Mount Solder Tab - Single Stage FMW2 60Hz 29mm 42mm 2.2 nF, 15 nF 25mm 29 x 42 x 25mm 10 x 2 mH
RS-stocknr. 110-6812
Fabrikantnummer5500.2040
FabrikantSchurter
12,20 €
Each
Aantal stuks
3A 250 V ac Panel Mount Solder Tab - Single Stage FMW2 60Hz 29mm 42mm 2.2 nF, 15 nF 25mm 29 x 42 x 25mm 2 x 2 mH
RS-stocknr. 782-4024
Fabrikantnummer5500.2068
FabrikantSchurter
76,53 €
Each
Aantal stuks
8A 250 V ac Screw Mount Screw - Two Stage FMBB 50 → 60Hz 100mm 54mm 2.2 nF, 100 nF, 150 nF 47mm 100 x 54 x 47mm 7 x 2 mH
RS-stocknr. 782-4092
Fabrikantnummer5500.2601.01
FabrikantSchurter
10,21 €
Each
Aantal stuks
3A 250 V ac Screw Mount Tab - Two Stage FMBB NEO 50 → 60Hz 77mm 46mm 4.7 nF, 220 nF 31mm 77 x 46 x 31mm 2.5 mH
RS-stocknr. 782-4103
Fabrikantnummer5500.2605.01
FabrikantSchurter
38,77 €
Each
Aantal stuks
16A 250 V ac Screw Mount Tab - Two Stage FMBB NEO 50 → 60Hz 90mm 51mm 4.7 nF, 330 nF 41mm 90 x 51 x 41mm 650 μH
RS-stocknr. 782-4077
Fabrikantnummer5500.2261
FabrikantSchurter
43,57 €
Each
Aantal stuks
10A 250 V ac DIN Rail Screw - Single Stage FMAB RAIL 50 → 60Hz 102mm 61mm 22 nF, 68 nF 48mm 102 x 61 x 48mm 1 x 2 mH
RS-stocknr. 110-5566
Fabrikantnummer5500.2042
FabrikantSchurter
12,33 €
Each
Aantal stuks
10A 250 V ac Flange Mount Solder Tab 1 Single Stage FMW2 60Hz 67mm 46mm 2.2 nF, 15 nF 25mm 67 x 46 x 25mm 0.4 x 2 mH
RS-stocknr. 162-2656
FabrikantnummerFMBD-B92B-2512
FabrikantSchurter
289,915 €
Each (In a Box of 2)
Aantal stuks
25A 520 V ac Screw Mount Screw - - FMBD NEO 50 → 60Hz 165mm 155mm - 115mm 165 x 155 x 115mm -
RS-stocknr. 188-0397
Fabrikantnummer3-103-695
FabrikantSchurter
21,03 €
Each
Aantal stuks
10A 48 V dc, 240 V ac DIN Rail - 1 - FPBB 50 Hz, 60 Hz 25mm 89.5mm - 85mm 25 x 89.5 x 85mm -
RS-stocknr. 870-3491
FabrikantnummerFMAC-0953-6410
FabrikantSchurter
421,46 €
Each
Aantal stuks
64A 480 V ac Chassis Mount Terminal Block 3 Single Stage FMAC 300MHz 308mm 151mm 1 μF, 4.4 μF, 100 nF 66mm 308 x 151 x 66 600 μH
RS-stocknr. 188-0391
Fabrikantnummer3-103-715
FabrikantSchurter
19,71 €
Each
Aantal stuks
3A 250 V ac/dc Chassis Mount - 1 - FPBB 50 Hz, 60 Hz 25mm 82.6mm - 85mm 25 x 82.6 x 85mm -
RS-stocknr. 162-2633
Fabrikantnummer5500.2223
FabrikantSchurter
28,034 €
Each (In a Box of 10)
Aantal stuks
5A 80 V dc Screw Mount Screw, Tab - - FMEB - 89mm 71mm - 32mm 89 x 71 x 32mm -
RS-stocknr. 862-4430
FabrikantnummerFMBC-R91Q-3012
FabrikantSchurter
220,42 €
Each
Aantal stuks
30A 520 V ac Chassis Mount Screw 3 Two Stage FMBC LL 50 → 60Hz 275mm 50mm - 85mm 275 x 85 x 50mm -
RS-stocknr. 127-1752
Fabrikantnummer5500.2652.01
FabrikantSchurter
11,48 €
Each
Aantal stuks
6A 125 (UL/CSA) V ac, 250 (IEC) V ac, 250 (UL/CSA) V ac Flange Mount Quick Connect 1 Single Stage FMAB NEO 50 (IEC) Hz, 60 (UL/CSA) Hz 64mm 35.5mm - 24.8mm 64 x 35.5 x 24.8mm -