Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Lees meer Lees minder

Filters

81 - 100 van 1115 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS-stocknr. 163-8136
Fabrikantnummer74478632
FabrikantWurth Elektronik
0,05 €
Each (On a Reel of 4000)
Aantal stuks
WE-MK 220 nH - 600mA 450MHz 8 - 0603 (1608M) 2.8Ω Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 163-8127
Fabrikantnummer74478622
FabrikantWurth Elektronik
0,05 €
Each (On a Reel of 4000)
Aantal stuks
WE-MK 120 nH - 600mA 700MHz 8 - 0603 (1608M) 2.3Ω Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 811-9688
FabrikantnummerLQG15HSR18J02D
FabrikantMurata
0,038 €
Each (In a Bag of 100)
Aantal stuks
LQG15HS 180 nH ±5% 130mA 500MHz 8 - 0402 (1005M) 3.38Ω - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS-stocknr. 168-0955
Fabrikantnummer36401E2N3ATDF
FabrikantTE Connectivity
0,105 €
Each (In a Box of 800)
Aantal stuks
3640 2.3 nH ±0.2nH 440mA 8GHz 13 - 0402 (1005M) 350mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 883-0449
Fabrikantnummer74478632
FabrikantWurth Elektronik
0,044 €
Each (In a Bag of 25)
Aantal stuks
WE-MK 220 nH - 600mA 450MHz 8 - 0603 (1608M) 2.8Ω Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 741-3677
FabrikantnummerMLF2012A1R0KT
FabrikantTDK
0,097 €
Each (In a Bag of 100)
Aantal stuks
MLF2012 1 μH ±10% 80mA 160MHz 45 - 0805 (2012M) 300mΩ Ferrite 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm
RS-stocknr. 172-8742
FabrikantnummerCIH10T47NJNC
0,024 €
Each (On a Reel of 10000)
Aantal stuks
CIH10T 47 nH ±5% 400mA 900MHz 12 - 0603 (1608M) 770mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 883-0256
Fabrikantnummer74478422
FabrikantWurth Elektronik
0,208 €
Each (In a Bag of 25)
Aantal stuks
WE-MK 22 nH - 200mA 2.1GHz 8 - 0402 (1005M) 800mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS-stocknr. 163-3367
Fabrikantnummer74478608
FabrikantWurth Elektronik
0,372 €
Each (On a Reel of 4000)
Aantal stuks
WE-MK 8.2 nH ±5% 600mA 3.8GHz 8 - 0603 (1608M) 400mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 163-8240
Fabrikantnummer74479275222
FabrikantWurth Elektronik
0,822 €
Each (On a Reel of 3000)
Aantal stuks
WE-PMCI 2.2 μH - 1.3A 40MHz - - 0805 (2012M) 176mΩ - 2 x 1.25 x 1mm 1.25mm 1mm 2mm
RS-stocknr. 181-5216
FabrikantnummerTFM201610ALM-1R0MTAA
FabrikantTDK
0,822 €
Each (On a Reel of 250)
Aantal stuks
TFM-ALM 1 μH ±20% 3.9A - - - SMD 56mΩ Metal 2 x 1.6 x 1mm 1.6mm 1mm 2mm
RS-stocknr. 163-8020
Fabrikantnummer744782047
FabrikantWurth Elektronik
0,11 €
Each (On a Reel of 15000)
Aantal stuks
WE-MK 4.7 nH - 300mA 6GHz 20 - 0201 (0603M) 500mΩ Ceramic 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm
RS-stocknr. 883-0146
Fabrikantnummer744782015
FabrikantWurth Elektronik
0,133 €
Each (In a Bag of 10)
Aantal stuks
WE-MK 1.5 nH - 300mA 13GHz 17 - 0201 (0603M) 180mΩ Ceramic 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm
RS-stocknr. 167-3865
FabrikantnummerLQP15MN3N0W02D
FabrikantMurata
0,055 €
Each (On a Reel of 10000)
Aantal stuks
LQP15M 3 nH ±0.05nH 190mA 6GHz 13 - 0402 (1005M) 400mΩ Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS-stocknr. 786-7071
FabrikantnummerLQM21NN1R2K10D
FabrikantMurata
0,171 €
Each (In a Bag of 10)
Aantal stuks
LQM21N 1.2 μH ±10% 50mA 97MHz 45 - 0805 (2012M) 470mΩ Ferrite 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm
RS-stocknr. 124-6976
FabrikantnummerMHQ1005P1N5BT000
FabrikantTDK
0,048 €
Each (On a Reel of 10000)
Aantal stuks
MHQ-P 1.5 nH ±0.1nH 1A 19.7GHz 23 - 0402 (1005M) 40mΩ Ceramic 1 x 0.6 x 0.5mm 0.6mm 0.5mm 1mm
RS-stocknr. 786-7150
FabrikantnummerLQM2MPN4R7NG0L
FabrikantMurata
0,295 €
Each (In a Bag of 10)
Aantal stuks
LQW2MP_G0 4.7 μH ±30% 1.1A 20MHz - - 0806 (2016M) 175mΩ Ferrite 2 x 1.6 x 0.9mm 1.6mm 0.9mm 2mm
RS-stocknr. 109-4524
FabrikantnummerMLF2012A1R0KT
FabrikantTDK
0,082 €
Each (On a Reel of 4000)
Aantal stuks
MLF2012 1 μH ±10% 80mA 160MHz 45 - 0805 (2012M) 300mΩ Ferrite 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm
RS-stocknr. 701-6901
Fabrikantnummer36401E8N2ATDF
FabrikantTE Connectivity
0,087 €
Each (In a Pack of 10)
Aantal stuks
3640 8.2 nH ±0.2nH 220mA 5.5GHz 13 - 0402 (1005M) 1.25Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 167-3853
FabrikantnummerLQP15MN2N4W02D
FabrikantMurata
0,055 €
Each (On a Reel of 10000)
Aantal stuks
LQP15M 2.4 nH ±0.05nH 220mA 6GHz 13 - 0402 (1005M) 300mΩ Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
Related Products
MHQ1005P series have a unique ceramic material and ...
Description:
MHQ1005P series have a unique ceramic material and configuration which allows for the realisation of high Q characteristics that are equivalent to that of air core wound inductors.Fine increments of inductance are achieved due to the multilayers. High Q characteristicsFine ...
Wurth WE MI high-quality multilayer surface mount inductor ...
Description:
Wurth WE MI high-quality multilayer surface mount inductor is magnetically screened and has a low dc resistance. These multilayer inductors have excellent soldering properties, small temperature drift and feature a wide inductance spectrum. The inductors have a maximum packing density ...
Common mode noise suppression filters for high speed ...
Description:
Common mode noise suppression filters for high speed differential signal lines (USB 2.0, IEEE1394,LVDS). Noise suppression for differential signal line without distortion in high-speed signal transmissionSmall size and tight dimensional tolerance ( 0.85x0.65x0.45mm ±0.05mm )Impedance line-up, 67Ω to 120ΩVoltage ...
SMD inductors with monolithic structure, suitable for high ...
Description:
SMD inductors with monolithic structure, suitable for high density mountingHigh quality and stable at high frequenciesMultilayer construction, magnetically shieldedApplications: signal lines in mobile telephony, tuners, computers etc.