Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Lees meer Lees minder

Filters

1 - 20 van 76 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS-stocknr. 176-5998
FabrikantnummerSRR4528A-820M
FabrikantBourns
0,75 €
Each (On a Tape of 20)
Aantal stuks
SRR4528A 82 μH ±20% 0.59A 11MHz - AEC-Q200 SMD 552mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS-stocknr. 176-5970
FabrikantnummerSRR4528A-221M
FabrikantBourns
0,75 €
Each (On a Tape of 20)
Aantal stuks
SRR4528A 220 μH ±20% 0.37A 6MHz - AEC-Q200 SMD 1.48Ω Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS-stocknr. 176-5903
FabrikantnummerSRR4528A-151M
FabrikantBourns
0,35 €
Each (On a Reel of 500)
Aantal stuks
SRR4528A 150 μH ±20% 0.48A 8.5MHz - AEC-Q200 SMD 905mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS-stocknr. 176-5971
FabrikantnummerSRR4528A-3R9Y
FabrikantBourns
0,75 €
Each (On a Tape of 20)
Aantal stuks
SRR4528A 3.9 μH ±30% 2.8A 58MHz - AEC-Q200 SMD 37mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS-stocknr. 176-5982
FabrikantnummerSRR4528A-2R7Y
FabrikantBourns
0,75 €
Each (On a Tape of 20)
Aantal stuks
SRR4528A 2.7 μH ±30% 3.4A 68MHz - AEC-Q200 SMD 29mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS-stocknr. 176-5978
FabrikantnummerSRR4528A-4R7Y
FabrikantBourns
0,75 €
Each (On a Tape of 20)
Aantal stuks
SRR4528A 4.7 μH ±30% 2.63A 54MHz - AEC-Q200 SMD 40mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS-stocknr. 176-5904
FabrikantnummerSRR4528A-180M
FabrikantBourns
0,35 €
Each (On a Reel of 500)
Aantal stuks
SRR4528A 18 μH ±20% 1.28A 23MHz - AEC-Q200 SMD 136mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS-stocknr. 176-5894
FabrikantnummerSRR4528A-100M
FabrikantBourns
0,35 €
Each (On a Reel of 500)
Aantal stuks
SRR4528A 10 μH ±20% 1.76A 35MHz - AEC-Q200 SMD 88mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS-stocknr. 176-5964
FabrikantnummerSRR4528A-8R2Y
FabrikantBourns
0,526 €
Each (On a Tape of 20)
Aantal stuks
SRR4528A 8.2 μH ±30% 2.12A 38MHz - AEC-Q200 SMD 70mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS-stocknr. 176-5991
FabrikantnummerSRR4528A-6R8Y
FabrikantBourns
0,75 €
Each (On a Tape of 20)
Aantal stuks
SRR4528A 6.8 μH ±30% 2.25A 45MHz - AEC-Q200 SMD 58mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS-stocknr. 122-9180
FabrikantnummerCVH252009-2R2M
FabrikantBourns
0,152 €
Each (In a Pack of 20)
Aantal stuks
CVH252009 2.2 μH - 1.3A 40MHz - - 252009 80mΩ Ferrite 2.5 x 2 x 0.9mm 2mm 0.9mm 2.5mm
RS-stocknr. 176-5981
FabrikantnummerSRR4528A-560M
FabrikantBourns
0,75 €
Each (On a Tape of 20)
Aantal stuks
SRR4528A 56 μH ±20% 0.81A 14MHz - AEC-Q200 SMD 348mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS-stocknr. 176-5983
FabrikantnummerSRR4528A-151M
FabrikantBourns
0,75 €
Each (On a Tape of 20)
Aantal stuks
SRR4528A 150 μH ±20% 0.48A 8.5MHz - AEC-Q200 SMD 905mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS-stocknr. 176-5907
FabrikantnummerSRR4528A-1R2Y
FabrikantBourns
0,35 €
Each (On a Reel of 500)
Aantal stuks
SRR4528A 1.2 μH ±30% 4.82A 82MHz - AEC-Q200 SMD 17mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS-stocknr. 176-5917
FabrikantnummerSRR4528A-2R2Y
FabrikantBourns
0,35 €
Each (On a Reel of 500)
Aantal stuks
SRR4528A 2.2 μH ±30% 3.78A 76MHz - AEC-Q200 SMD 23mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS-stocknr. 176-5974
FabrikantnummerSRR4528A-270M
FabrikantBourns
0,75 €
Each (On a Tape of 20)
Aantal stuks
SRR4528A 27 μH ±20% 1.06A 20MHz - AEC-Q200 SMD 197mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS-stocknr. 176-5995
FabrikantnummerSRR4528A-7R4Y
FabrikantBourns
0,75 €
Each (On a Tape of 20)
Aantal stuks
SRR4528A 7.4 μH ±30% 2.16A 42MHz - AEC-Q200 SMD 63mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS-stocknr. 124-5774
FabrikantnummerCI160808-33NJ
FabrikantBourns
0,021 €
Each (On a Reel of 4000)
Aantal stuks
- - - - - - - 0603 (1608M) - - - - - -
RS-stocknr. 176-5984
FabrikantnummerSRR4528A-5R6Y
FabrikantBourns
0,526 €
Each (On a Tape of 20)
Aantal stuks
SRR4528A 5.6 μH ±30% 2.39A 50MHz - AEC-Q200 SMD 47mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS-stocknr. 176-5931
FabrikantnummerSRR4528A-560M
FabrikantBourns
0,35 €
Each (On a Reel of 500)
Aantal stuks
SRR4528A 56 μH ±20% 0.81A 14MHz - AEC-Q200 SMD 348mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm