Leaded Inductors

Leaded inductors are components with through hole features and leads attached concentrically to the opposite ends of the inductor cores. They act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices.

Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field.

What are leaded inductors used for?

They are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits.

With low voltages, they act as continuous circuits to keep the current flowing if there are interferences. With high voltages, they are able to prevent current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes.

Types of leaded inductors

Leaded inductors come in two main categories:

  • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
  • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

...
Lees meer Lees minder

Filters

1 - 20 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inductance Maximum DC Current Mounting Type Maximum DC Resistance Tolerance Diameter Length Depth Height Dimensions Core Material Maximum Self Resonant Frequency Lead Pitch Series
RS-stocknr. 883-9168
FabrikantnummerRD7147-10-3M5
FabrikantSchaffner
23,307 €
Each (In a Pack of 10)
Aantal stuks
3.5 mH 10A Lead Wire, Through Hole 19.1mΩ -30 → +50% 70mm - - 40mm 70 (Dia.) x 40mm - - - RD
RS-stocknr. 769-0587
FabrikantnummerRB8522-25-2M0
FabrikantSchaffner
16,92 €
Each
Aantal stuks
2 mH 25A Radial 4.2mΩ -30 → +50% - 54mm 45.9mm 68mm 54 x 45.9 x 68mm - 400Hz 20.32mm RB
RS-stocknr. 170-5166
FabrikantnummerRB8522-25-2M0
FabrikantSchaffner
15,386 €
Each (In a Box of 40)
Aantal stuks
2 mH 25A Radial 4.2mΩ -30 → +50% - 54mm 45.9mm 68mm 54 x 45.9 x 68mm - 400Hz 20.32mm RB
RS-stocknr. 769-0616
FabrikantnummerRB6132-36-0M4
FabrikantSchaffner
18,33 €
Each
Aantal stuks
420 μH 36A Radial 1.4mΩ -30 → +50% - 67.9mm 66.9mm 52mm 67.9 x 66.9 x 52mm - 400Hz 5.08mm RB
RS-stocknr. 170-5171
FabrikantnummerRB6132-36-0M4
FabrikantSchaffner
16,661 €
Each (In a Box of 32)
Aantal stuks
420 μH 36A Radial 1.4mΩ -30 → +50% - 67.9mm 66.9mm 52mm 67.9 x 66.9 x 52mm - 400Hz 5.08mm RB
RS-stocknr. 883-7762
FabrikantnummerRS512-2-02
FabrikantSchaffner
4,176 €
Each (In a Pack of 25)
Aantal stuks
16 (Dual Load) μH, 65 (Dual Load) μH 2A Radial 30 (Dual Load) mΩ, 60 (Single Load) mΩ - - 17.1mm 17.7mm 12.5mm 17.1 x 17.7 x 12.5mm - 17 (Single Load) MHz, 25 (Dual Load) MHz 15mm RS
RS-stocknr. 883-9137
FabrikantnummerRD6127-6-15M0
FabrikantSchaffner
20,532 €
Each (In a Pack of 14)
Aantal stuks
15 mH 6A Lead Wire, Through Hole 66.65mΩ -30 → +50% 50mm - - 35mm 50 (Dia.) x 35mm - - - RD
RS-stocknr. 170-5174
FabrikantnummerRB8532-36-0M8
FabrikantSchaffner
24,499 €
Each (In a Box of 16)
Aantal stuks
830 μH 36A Radial 2.3mΩ -30 → +50% - 63mm 63mm 82mm 63 x 63 x 82mm - 400Hz 5.08mm RB
RS-stocknr. 769-0625
FabrikantnummerRB8532-36-0M8
FabrikantSchaffner
29,39 €
Each
Aantal stuks
830 μH 36A Radial 2.3mΩ -30 → +50% - 63mm 63mm 82mm 63 x 63 x 82mm - 400Hz 5.08mm RB
RS-stocknr. 219-3233
FabrikantnummerRN102-0,3-02
FabrikantSchaffner
1,67 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 162-0580
FabrikantnummerRB6522-50-0M3
FabrikantSchaffner
13,368 €
Each (In a Box of 60)
Aantal stuks
250 μH 50A Radial 900µΩ -30 → +50% - 50mm 43.4mm 58mm 50 x 43.4 x 58mm - 400Hz 5.08mm RB
RS-stocknr. 170-5019
FabrikantnummerRD8137-36-1M5
FabrikantSchaffner
35,885 €
Each (In a Box of 24)
Aantal stuks
1.5 mH 36A Lead Wire 3.65mΩ -30 → +50% 80.5mm - - 50.5mm 80.5 (Dia.) x 50.5mm - - - RD
RS-stocknr. 170-4961
FabrikantnummerRN112-0,6-02
FabrikantSchaffner
1,158 €
Each (In a Box of 500)
Aantal stuks
15 mH 600mA Radial 465mΩ -30 → +50% - 18mm 17.4mm 12.9mm 18 x 17.4 x 12.9mm - - 15mm RN
RS-stocknr. 883-9171
FabrikantnummerRD7147-25-0M7
FabrikantSchaffner
23,307 €
Each (In a Pack of 10)
Aantal stuks
700 μH 25A Lead Wire, Through Hole 3.65mΩ -30 → +50% 70mm - - 40mm 70 (Dia.) x 40mm - - - RD
RS-stocknr. 170-5162
FabrikantnummerRB6122-50-0M3
FabrikantSchaffner
12,638 €
Each (In a Box of 64)
Aantal stuks
250 μH 50A Radial 900µΩ -30 → +50% - 61mm 57.8mm 38mm 61 x 57.8 x 38mm - 400Hz 5.08mm RB
RS-stocknr. 465-6146
FabrikantnummerRD5122-10-6M0
FabrikantSchaffner
11,73 €
Each
Aantal stuks
6 mH 10A Lead Wire 24.25mΩ -30 → +50% 50.5mm - - 35.5mm 50.5 (Dia.) x 35.5mm - - - RD
RS-stocknr. 883-7780
FabrikantnummerRS514-4-02
FabrikantSchaffner
4,176 €
Each (In a Pack of 25)
Aantal stuks
10 (Dual Load) μH, 40 (Dual Load) μH 4A Radial 20 (Dual Load) mΩ, 40 (Single Load) mΩ - - 21.5mm 22.5mm 13.2mm 21.5 x 22.5 x 13.2mm - 18 (Single Load) MHz, 22 (Dual Load) MHz 20.1mm RS
RS-stocknr. 465-6247
FabrikantnummerRD7127-25-2M8
FabrikantSchaffner
22,31 €
Each
Aantal stuks
2.8 mH 25A Lead Wire 6.4mΩ -30 → +50% 70.5mm - - 40.5mm 70.5 (Dia.) x 40.5mm - - - RD
RS-stocknr. 219-3249
FabrikantnummerRN102-0.6-02
FabrikantSchaffner
1,67 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 769-0562
FabrikantnummerRB6122-25-0M6
FabrikantSchaffner
10,61 €
Each
Aantal stuks
640 μH 25A Radial 2.7mΩ -30 → +50% - 53.3mm 51.34mm 41.5mm 53.3 x 51.34 x 41.5mm - 400Hz 15.24mm RB