Inductor Design Kits

Inductor design kits contain components used for the design of prototypes or for circuit optimisation.

These kits may include various types of inductors, including chip, leaded inductors, common mode, axial and radial. Accessories and sundries like diode arrays, fuses, coils, evaluation boards and switches are included in these packs as well.

What are inductor kits used for?

Inductor kits and the components they contain are used for many purposes:

  • Filters – used to set up filters in analogue circuits and signal processing devices
  • Sensors – used to pick detect magnetic fields and materials
  • Transformers – inductor combinations are used as transformers to increase or decrease voltage levels in power supplies
  • Energy storage – magnetic and electrical energy is stored in inductors and can be converted into mechanical energy

Types of inductor kits

Many types and combinations of inductor kits are available, and include:

  • Power kits, which come with high current, shielded and unshielded inductors for the construction of power circuits and transformers
  • Circuit conditioning kits, which contain inductors for use in design and repair of automotive supply and circuit drives
  • Surge protection kits, which include port applications, testing tools and inductors used for everyday general circuit protection

...
Lees meer Lees minder

Filters

41 - 58 van 58 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Kit Includes Number of Pieces Automotive Standard Inductance Tolerance Maximum Inductance Maximum Operating Temperature Minimum Inductance Minimum Operating Temperature Operating Temperature Range
RS-stocknr. 172-7003
FabrikantnummerEKDMGN08-KIT
FabrikantMurata
132,05 €
Each
Aantal stuks
- 54 - - - - - - -
RS-stocknr. 838-5609
Fabrikantnummer744825
FabrikantWurth Elektronik
116,15 €
Each
Aantal stuks
Common Mode Chokes WE-CMB Type XL, XXL, WE-CMBH Type L 15 - - - - - - -
RS-stocknr. 862-5118
Fabrikantnummer744864
FabrikantWurth Elektronik
114,00 €
Each
Aantal stuks
WE-FC Common Mode Power Line Choke - - - - - - - -
RS-stocknr. 700-2980
Fabrikantnummer744630
FabrikantWurth Elektronik
125,03 €
Each
Aantal stuks
Current Compensated Choke 72 - - - - - - -
RS-stocknr. 432-4473
Fabrikantnummer744720
FabrikantWurth Elektronik
167,15 €
Each
Aantal stuks
Power Inductor 239 - - - - - - -
RS-stocknr. 136-1386
FabrikantnummerEKDMPINS-V01-KIT
FabrikantMurata
111,15 €
Each
Aantal stuks
- 640 - ±10% → ±30% - +125°C - -40°C -40 → +125 °C
RS-stocknr. 172-7000
FabrikantnummerEKDMGN05-KIT
FabrikantMurata
113,05 €
Each
Aantal stuks
- 69 - - - - - - -
RS-stocknr. 862-4998
Fabrikantnummer7440405
FabrikantWurth Elektronik
127,36 €
Each
Aantal stuks
SMD Power Chokes Series WE-LQS Type 5040/6028/6045/8040 - - - - +125°C - -40°C -
RS-stocknr. 172-6997
FabrikantnummerEKDMGN02-KIT
FabrikantMurata
78,09 €
Each
Aantal stuks
- 45 - - - - - - -
RS-stocknr. 464-772
FabrikantnummerB82498X001
FabrikantEPCOS
65,82 €
Each
Aantal stuks
Cubic Coil with Ferrite Core 20 - - - - - - -
RS-stocknr. 862-5058
Fabrikantnummer744762
FabrikantWurth Elektronik
99,75 €
Each
Aantal stuks
0805/1008A/C WE-KI SMD Wire Wound Ceramic Inductor - - - - - - - -
RS-stocknr. 862-5124
Fabrikantnummer749196
FabrikantWurth Elektronik
167,15 €
Each
Aantal stuks
WE-FLEX Flexible Transformer for DC/DC Converter - - - - - - - -
RS-stocknr. 172-7004
FabrikantnummerEKDMAT01-KIT
FabrikantMurata
150,10 €
Each
Aantal stuks
- 69 AEC-Q200 - - - - - -
RS-stocknr. 163-8441
Fabrikantnummer3650 0402 LAB KIT
FabrikantTE Connectivity
482,448 €
Each (In a Box of 10)
Aantal stuks
Chip Inductor 2150 - - - - - - -
RS-stocknr. 172-6996
FabrikantnummerEKDMGN01-KIT
FabrikantMurata
126,35 €
Each
Aantal stuks
- 62 - - - - - - -
RS-stocknr. 389-788
Fabrikantnummer3650 0402 LAB KIT
FabrikantTE Connectivity
566,99 €
Each
Aantal stuks
Chip Inductor 2150 - - - - - - -
RS-stocknr. 862-4982
Fabrikantnummer742841
FabrikantWurth Elektronik
95,00 €
Each
Aantal stuks
WE-CBF HF SMD EMI Suppression Ferrite Bead - - - - - - - -
RS-stocknr. 692-8645
FabrikantnummerCC/CM453232-LAB1
FabrikantBourns
56,31 €
Each
Aantal stuks
Wire Wound Inductor 250 - - - - - - -
Related Products
Murata Design Kits have been professionally shaped with ...
Description:
Murata Design Kits have been professionally shaped with passive components to offer design engineers all the ingredients needed to find the perfect solutions for their prototyping, lab research and hobbyist activities. These component kits are available in a wide range ...
Miniature chip inductor wound on a special ferrite ...
Description:
Miniature chip inductor wound on a special ferrite core. Small inductances for compact circuitsHigh Q at high frequenciesLow DC-resistanceOperating temperature: –40 ºC to +125 ºCRecommended solder profile: ReflowApplications in Low power DC/DC-converters; EMI-Filtering; RF-circuits.
Small with high saturation current of up to ...
Description:
Small with high saturation current of up to 13 A. Magnetic shielded which results in low leakage field. Typical applications for use include Portable Power Devices; DC-DC converters; PCMCIA cards; smartphones; PDA and Digital cameras. • Small size• High saturation ...
Compact DesignMagnetically shielded high current capabilityHandles high transient ...
Description:
Compact DesignMagnetically shielded high current capabilityHandles high transient current spikesno acoustic noise and no leakage fieldOperating temperature: -40°C to +125°CApplications in DC/DC Converters for high current power supplies; DC/DC Converters for Field Programmable Gate Arrays (FPGA); POL Converters; ...