Resistor Networks

A resistor network is a combination of several resistors that are configured into a pattern. They’re used in electronic circuits to resist the flow of current and maintain safe currents in electrical devices. You can connect them to other components using solder.

How do resistor networks work?

Resistor networks are designed to drop the voltage of current as it flows from one terminal to another. In turn, this protects the electronic circuit against shock, heat and moisture. 


You can use them for analog-to-digital and digital-to-analogue conversion, as voltage dividers or in computers. 


Types of resistor networks 

There are several different kinds of resistor networks. These include: 

  • Single row pins – isolated, individual resistors, each having two pins. 
  • Single row pins – one common pin with all resistors bussed to remaining pins.
  • Dual row pins – isolated, individual resistors each with two adjacent pins. 
  • Dual row pins – one common pin with all resistors bussed to remaining pins.
  • Dual row pins – isolated, individual resistors each with two adjacent pins.

They’re all comparable by resistance, tolerance and maximum working voltage. 


...
Lees meer Lees minder

Filters

1 - 20 van 44 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resistance Series Number of Resistors Tolerance Power Rating Power Rating per Resistor Package/Case Case Style Circuit Designator Temperature Coefficient Dimensions Termination Style Depth Height
RS-stocknr. 167-9971
FabrikantnummerCNS471A5
FabrikantVishay
45,885 €
Each (In a Pack of 25)
Aantal stuks
1 kΩ, 9 kΩ, 9 MΩ, 90 kΩ, 900 kΩ CNS 471 5 ±0.1% 0.6W 0.1W SIP Conformal VOLT/D ±25ppm/°C 2.54 x 7 x 21.08mm Through Hole 2.54mm 7mm
RS-stocknr. 684-2655
FabrikantnummerCNS471A5
FabrikantVishay
53,55 €
Each
Aantal stuks
1 kΩ, 9 kΩ, 9 MΩ, 90 kΩ, 900 kΩ CNS 471 5 ±0.1% 0.6W 0.1W SIP Conformal VOLT/D ±25ppm/°C 2.54 x 7 x 21.08mm Through Hole 2.54mm 7mm
RS-stocknr. 852-4813
FabrikantnummerMPMT2002AT1
FabrikantVishay
3,51 €
Each
Aantal stuks
1 kΩ MPM 2 ±0.1% 0.2W 0.1W SOT-23 Moulded SER ±25ppm/°C 3.05 x 1.4 x 1.02mm Pin 1.4mm 1.02mm
RS-stocknr. 168-0074
FabrikantnummerMPMT10019001AT0
FabrikantVishay
4,877 €
Each (On a Tape of 100)
Aantal stuks
1 kΩ, 9 kΩ MPM 2 ±0.1% 0.2W 0.1W SOT-23 Moulded VOLT/D ±25ppm/°C 2.5 x 1.12 x 3.05mm Standard SMT 2.5mm 1.12mm
RS-stocknr. 683-4714
FabrikantnummerORNTA2-1T0
FabrikantVishay
8,83 €
Each
Aantal stuks
5 kΩ, 10 kΩ ORN 4 ±0.1% 0.4W 0.1W MS 012 Moulded VOLT/D ±25ppm/°C 6.07 x 1.73 x 4.93mm SMT 6.07mm 1.73mm
RS-stocknr. 683-4751
FabrikantnummerMPMT10019001AT0
FabrikantVishay
7,73 €
Each
Aantal stuks
1 kΩ, 9 kΩ MPM 2 ±0.1% 0.2W 0.1W SOT-23 Moulded VOLT/D ±25ppm/°C 2.5 x 1.12 x 3.05mm Standard SMT 2.5mm 1.12mm
RS-stocknr. 168-0070
FabrikantnummerORNTA5-1T0
FabrikantVishay
5,684 €
Each (On a Tape of 100)
Aantal stuks
2 kΩ, 10 kΩ ORN 4 ±0.1% 0.4W 0.1W MS 012 Moulded VOLT/D ±25ppm/°C 6.07 x 1.73 x 4.93mm Standard SMT 6.07mm 1.73mm
RS-stocknr. 168-0069
FabrikantnummerORNTA2-1T0
FabrikantVishay
5,951 €
Each (On a Tape of 100)
Aantal stuks
5 kΩ, 10 kΩ ORN 4 ±0.1% 0.4W 0.1W MS 012 Moulded VOLT/D ±25ppm/°C 6.07 x 1.73 x 4.93mm SMT 6.07mm 1.73mm
RS-stocknr. 346-8538
FabrikantnummerCNS471A6
FabrikantVishay
64,02 €
Each
Aantal stuks
9 kΩ, 9 MΩ, 90 kΩ, 100 Ω, 900 kΩ, 900 Ω CNS 471 6 ±0.1% 0.6W 0.1W SIP Conformal VOLT/D ±25ppm/°C 2.54 x 7 x 21.08mm Pin 2.54mm 7mm
RS-stocknr. 683-4717
FabrikantnummerORNTA5-1T0
FabrikantVishay
8,92 €
Each
Aantal stuks
2 kΩ, 10 kΩ ORN 4 ±0.1% 0.4W 0.1W MS 012 Moulded VOLT/D ±25ppm/°C 6.07 x 1.73 x 4.93mm Standard SMT 6.07mm 1.73mm
RS-stocknr. 167-9566
FabrikantnummerCNS471A6
FabrikantVishay
41,72 €
Each (In a Pack of 25)
Aantal stuks
9 kΩ, 9 MΩ, 90 kΩ, 100 Ω, 900 kΩ, 900 Ω CNS 471 6 ±0.1% 0.6W 0.1W SIP Conformal VOLT/D ±25ppm/°C 2.54 x 7 x 21.08mm Pin 2.54mm 7mm
RS-stocknr. 852-4784
FabrikantnummerMDP160310K0GE04
FabrikantVishay
10,73 €
Each
Aantal stuks
10 kΩ MDP 8 ±2% 1.92W 0.25W DIP Moulded ISOL ±100ppm/°C 21.59 x 6.35 x 3.81mm Solder 6.35mm 3.81mm
RS-stocknr. 852-4838
FabrikantnummerPRA100I4-5KBWN
FabrikantVishay
8,85 €
Each (In a Pack of 100)
Aantal stuks
5 kΩ PRA 4 ±0.1% - 0.1W 0603 (1608M) - - ±10ppm/°C 1.6 x 0.5mm Solder 1.52mm 0.5mm
RS-stocknr. 168-0073
FabrikantnummerMPMT10012001AT0
FabrikantVishay
3,105 €
Each (On a Tape of 100)
Aantal stuks
1 kΩ, 2 kΩ MPM 2 ±0.1% 0.2W 0.1W SOT-23 Moulded VOLT/D ±25ppm/°C 2.5 x 1.12 x 3.05mm Standard SMT 2.5mm 1.12mm
RS-stocknr. 684-2475
FabrikantnummerPRA182I4-10KBWNT
FabrikantVishay
13,33 €
Each
Aantal stuks
10 kΩ PRA182 4 ±0.1% 0.8W 0.2W - - - ±10ppm/°C 3.64 x 3.06 x 0.5mm Standard SMT 3.06mm 0.5mm
RS-stocknr. 168-0068
FabrikantnummerORNTA10-1T0
FabrikantVishay
5,684 €
Each (On a Tape of 100)
Aantal stuks
1 kΩ, 10 kΩ ORN 4 ±0.1% 0.4W 0.1W MS 012 Moulded VOLT/D ±25ppm/°C 6.07 x 1.73 x 4.93mm SMT 6.07mm 1.73mm
RS-stocknr. 852-4769
FabrikantnummerMDP160110K0GE04
FabrikantVishay
2,983 €
Each (In a Pack of 250)
Aantal stuks
10 kΩ MDP 15 ±2% 1.92W 0.12W DIP Moulded BUS ±100ppm/°C 21.59 x 6.35 x 3.81mm Solder 6.35mm 3.81mm
RS-stocknr. 852-4832
FabrikantnummerPRA135I4-5K11BBB
FabrikantVishay
13,028 €
Each (In a Pack of 100)
Aantal stuks
5 kΩ PRA 4 ±0.1% - 0.12W 0805 (2012M) - - ±10ppm/°C 2 x 0.5mm Solder 1.91mm 0.5mm
RS-stocknr. 684-1453
FabrikantnummerY1485V0071AT9R
FabrikantVishay
25,50 €
Each
Aantal stuks
1 kΩ, 10 kΩ DSM 2 ±0.05% 0.1W 0.05W - Moulded VOLT/D ±2ppm/°C 2.69 x 1.6 x 4.06mm Standard SMT 2.69mm 1.6mm
RS-stocknr. 683-4749
FabrikantnummerMPMT10012001AT0
FabrikantVishay
4,93 €
Each
Aantal stuks
1 kΩ, 2 kΩ MPM 2 ±0.1% 0.2W 0.1W SOT-23 Moulded VOLT/D ±25ppm/°C 2.5 x 1.12 x 3.05mm Standard SMT 2.5mm 1.12mm