Flat Cable Ferrite Cores

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

How do flat cable ferrites work?

Flat cable ferrites are easy to attach to cables. You can simply thread the device over your cable and then apply the plug connectors that are usually provided. The ferrite core is held in position with heat-shrink sleeving, a metal clamp or adhesive tape, or you can glue it in place instead.

Flat cable ferrites are most commonly used in the cores of radio frequency transformers in applications such as switched-mode power supplies and ferrite antennas for AM radio receivers.

Features and benefits of flat cable ferrites

  • High magnetic permeability, which means they can support the formation of an internal magnetic field.
  • Low electrical conductivity, which helps to prevent eddy currents (loops of current induced within conductors by a changing magnetic field).

...
Lees meer Lees minder

Filters

1 - 20 van 53 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Number of Wires Type Application Material Outer Dimensions Inner Dimensions Openable Inner Height Inner Width Outer Depth Outer Height Outer Width
RS-stocknr. 257-4272
FabrikantnummerRFP-1-20-25-A5
FabrikantRichco
7,18 €
Each
Aantal stuks
20 Split Core EMI Emission Attenuation A5 38 x 6.35mm 26.6 x 0.8mm Yes 0.8mm 26.6mm - 6.35mm 38mm
RS-stocknr. 163-3139
Fabrikantnummer74272590
FabrikantWurth Elektronik
8,308 €
Each (In a Tray of 24)
Aantal stuks
26 Split Flat Core RFI Suppression 4W620 13 x 45 x 28.5mm 34 x 2mm Yes 2mm 34mm 13mm 28.5mm 45mm
RS-stocknr. 124-1523
Fabrikantnummer7427221
FabrikantWurth Elektronik
1,302 €
Each (In a Pack of 10)
Aantal stuks
10 - Digital Device, Flat Cable 3 W 800 18 x 8 x 5mm 14 x 1mm - 1mm 14mm 8mm 5mm 18mm
RS-stocknr. 260-6593
Fabrikantnummer74272590
FabrikantWurth Elektronik
8,19 €
Each
Aantal stuks
26 Split Flat Core RFI Suppression 4W620 13 x 45 x 28.5mm 34 x 2mm Yes 2mm 34mm 13mm 28.5mm 45mm
RS-stocknr. 163-3208
Fabrikantnummer7427246
FabrikantWurth Elektronik
9,367 €
Each (In a Box of 12)
Aantal stuks
26 - RFI Suppression 4W620 33.1 x 53.3 x 16mm - Yes 28.5mm 34mm 33.1mm 16mm 53.3mm
RS-stocknr. 367-5326
Fabrikantnummer7427246
FabrikantWurth Elektronik
10,30 €
Each
Aantal stuks
26 - RFI Suppression 4W620 33.1 x 53.3 x 16mm - Yes 28.5mm 34mm 33.1mm 16mm 53.3mm
RS-stocknr. 811-8922
FabrikantnummerESD-FPL-20-15
FabrikantKEMET
2,076 €
Each (In a Bag of 5)
Aantal stuks
20 Solid Core Consumer Electronics Ferrite 33.2 x 15 x 8mm 27 x 1.5mm - 1.5mm 27mm 15mm 8mm 33.2mm
RS-stocknr. 163-3142
Fabrikantnummer74272592
FabrikantWurth Elektronik
6,35 €
Each (In a Tray of 40)
Aantal stuks
40 Split Flat Core RFI Suppression 4W620 13 x 63 x 15mm - Yes 2mm 52mm 13mm 15mm 63mm
RS-stocknr. 260-6672
Fabrikantnummer7427216
FabrikantWurth Elektronik
2,19 €
Each
Aantal stuks
40 - General Electronics 4 W 620 57.9 x 7mm 52 x 1.5mm - 1.5mm 52mm - 7mm 57.9mm
RS-stocknr. 260-6616
Fabrikantnummer74272592
FabrikantWurth Elektronik
6,18 €
Each
Aantal stuks
40 Split Flat Core RFI Suppression 4W620 13 x 63 x 15mm - Yes 2mm 52mm 13mm 15mm 63mm
RS-stocknr. 169-6766
FabrikantnummerESD-FPL-20-15
FabrikantKEMET
1,082 €
Each (In a Box of 800)
Aantal stuks
20 Solid Core Consumer Electronics Ferrite 33.2 x 15 x 8mm 27 x 1.5mm - 1.5mm 27mm 15mm 8mm 33.2mm
RS-stocknr. 169-6765
FabrikantnummerESD-FPD-50-1
FabrikantKEMET
4,744 €
Each (In a Box of 240)
Aantal stuks
50 Split Core Consumer Electronics Ferrite 80 x 12.7 x 10mm 68.6 x 2mm - 2mm 68.6mm 12.7mm 10mm 80mm
RS-stocknr. 811-8913
FabrikantnummerESD-FPD-50-1
FabrikantKEMET
6,74 €
Each
Aantal stuks
50 Split Core Consumer Electronics Ferrite 80 x 12.7 x 10mm 68.6 x 2mm - 2mm 68.6mm 12.7mm 10mm 80mm
RS-stocknr. 124-1524
Fabrikantnummer7427224
FabrikantWurth Elektronik
1,54 €
Each (In a Pack of 5)
Aantal stuks
16 Flat Cable Core General Electronics 4 W 620 28 x 14.6 x 7.7mm 23 x 1.5mm No 1.5mm 23mm 14.6mm 7.7mm 28mm
RS-stocknr. 163-3205
Fabrikantnummer7427216
FabrikantWurth Elektronik
1,938 €
Each (In a Tray of 100)
Aantal stuks
40 - General Electronics 4 W 620 57.9 x 7mm 52 x 1.5mm - 1.5mm 52mm - 7mm 57.9mm
RS-stocknr. 163-3141
Fabrikantnummer74272591
FabrikantWurth Elektronik
8,458 €
Each (In a Tray of 24)
Aantal stuks
40 Split Flat Core RFI Suppression 4W620 13 x 63 x 28.5mm - Yes 2mm 52mm 13mm 28.5mm 63mm
RS-stocknr. 163-3209
Fabrikantnummer7427247
FabrikantWurth Elektronik
11,315 €
Each (In a Tray of 8)
Aantal stuks
50 - RFI Suppression PA6.6, 4W620 33.1 x 84.5 x 16mm - Yes - 64.5mm 33.1mm 16mm 84.5mm
RS-stocknr. 123-8466
Fabrikantnummer742724759
FabrikantWurth Elektronik
10,57 €
Each
Aantal stuks
50 Star-Flat Snap Ferrite Internal & External Computer Data & Power Cable, Medical Technology, Ribbon Cable 4W620 84.5 x 19.6 x 16mm - Yes - 64.5mm 19.6mm 16mm 84.5mm
RS-stocknr. 466-9170
Fabrikantnummer0443164051
FabrikantFair-Rite
8,20 €
Each
Aantal stuks
- Flat Cable Core EMI Suppression PP 80.8 x 32.3mm 65.3 x 8.1mm Yes 8.1mm 65.3mm - 32.3mm 80.8mm
RS-stocknr. 261-8833
FabrikantnummerSSC 40 12
FabrikantRichco
4,02 €
Each
Aantal stuks
26 Fixed RFI Suppression Ferrite 40 x 12 x 6.5mm 34.8 x 1.3mm - 1.3mm 34.8mm 12mm 6.5mm 40mm