Tantalum Capacitors

Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

...
Lees meer Lees minder

Filters

1 - 20 van 223 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Automotive Standard Lead Pitch Tolerance Length Depth Height Dimensions Series
RS-stocknr. 788-7334
Fabrikantnummer10TPB220M
FabrikantPanasonic
1,88 €
Each (In a Pack of 2)
Aantal stuks
Polymer 220µF 10V dc Surface Mount D4 40mΩ - - ±20% 7.3mm 4.3mm 3.8mm 7.3 x 4.3 x 3.8mm POSCAP TPB
RS-stocknr. 103-8643
Fabrikantnummer10TPB220M
FabrikantPanasonic
0,662 €
Each (On a Reel of 2000)
Aantal stuks
Polymer 220µF 10V dc Surface Mount D4 40mΩ - - ±20% 7.3mm 4.3mm 3.8mm 7.3 x 4.3 x 3.8mm POSCAP TPB
RS-stocknr. 103-8663
Fabrikantnummer10TPE47MAZB
FabrikantPanasonic
0,304 €
Each (On a Reel of 2000)
Aantal stuks
Polymer 47µF 10V dc Surface Mount B2 35mΩ - - ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm POSCAP TPE
RS-stocknr. 795-5691
Fabrikantnummer10TPE47MAZB
FabrikantPanasonic
1,062 €
Each (In a Pack of 5)
Aantal stuks
Polymer 47µF 10V dc Surface Mount B2 35mΩ - - ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm POSCAP TPE
RS-stocknr. 103-8660
Fabrikantnummer8TPC22M
FabrikantPanasonic
0,256 €
Each (On a Reel of 3000)
Aantal stuks
Polymer 22µF 8V dc Surface Mount B1 70mΩ - - ±20% 3.5mm 2.8mm 1.1mm 3.5 x 2.8 x 1.1mm POSCAP TPC
RS-stocknr. 788-7371
Fabrikantnummer8TPC22M
FabrikantPanasonic
0,264 €
Each (In a Pack of 5)
Aantal stuks
Polymer 22µF 8V dc Surface Mount B1 70mΩ - - ±20% 3.5mm 2.8mm 1.1mm 3.5 x 2.8 x 1.1mm POSCAP TPC
RS-stocknr. 795-5796
Fabrikantnummer2R5TPE220MZB
FabrikantPanasonic
0,264 €
Each (In a Pack of 5)
Aantal stuks
Polymer 220µF 2.5V dc Surface Mount B2 35mΩ - - ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm POSCAP TPE
RS-stocknr. 795-5819
Fabrikantnummer2R5TPE330MI
FabrikantPanasonic
0,342 €
Each (In a Pack of 5)
Aantal stuks
Polymer 330µF 2.5V dc Surface Mount D2E 18mΩ - - ±20% 7.3mm 4.3mm 1.8mm 7.3 x 4.3 x 1.8mm POSCAP TPE
RS-stocknr. 166-6903
Fabrikantnummer2R5TPE220MC
FabrikantPanasonic
0,519 €
Each (On a Reel of 3000)
Aantal stuks
Polymer 220µF 2.5V dc Surface Mount B2 - - - ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm POSCAP TPE
RS-stocknr. 103-8653
Fabrikantnummer6TPB470M
FabrikantPanasonic
0,637 €
Each (On a Reel of 2000)
Aantal stuks
Polymer 470µF 6.3V dc Surface Mount D4 35mΩ - - ±20% 7.3mm 4.3mm 3.8mm 7.3 x 4.3 x 3.8mm POSCAP TPB
RS-stocknr. 795-5749
Fabrikantnummer20TQC100MYF
FabrikantPanasonic
3,135 €
Each (In a Pack of 2)
Aantal stuks
Polymer 100µF 20V dc Surface Mount D3L 55mΩ - - ±20% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm POSCAP TQC
RS-stocknr. 103-8684
Fabrikantnummer6TPE100MPB
FabrikantPanasonic
0,356 €
Each (On a Reel of 2000)
Aantal stuks
Polymer 100µF 6.3V dc Surface Mount B2 25mΩ - - ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm POSCAP TPE
RS-stocknr. 795-5988
Fabrikantnummer6TPE470M
FabrikantPanasonic
2,455 €
Each (In a Pack of 2)
Aantal stuks
Polymer 470µF 6.3V dc Surface Mount D4 25mΩ - - ±20% 7.3mm 4.3mm 3.8mm 7.3 x 4.3 x 3.8mm POSCAP TPE
RS-stocknr. 166-7152
Fabrikantnummer2TPE330MADGB
FabrikantPanasonic
0,455 €
Each (On a Reel of 2000)
Aantal stuks
Polymer 330µF 2V dc Surface Mount B2 13mΩ - - ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm POSCAP TPE
RS-stocknr. 172-4587
Fabrikantnummer6TPE330MA9EL
FabrikantPanasonic
0,70 €
Each (On a Reel of 2500)
Aantal stuks
Polymer 330µF 6.3V dc Surface Mount D3L - - - ±20% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm POSCAP TPE
RS-stocknr. 103-8654
Fabrikantnummer10TPC100M
FabrikantPanasonic
0,345 €
Each (On a Reel of 3000)
Aantal stuks
Polymer 100µF 10V dc Surface Mount D2 45mΩ - - ±20% 7.3mm 4.3mm 1.9mm 7.3 x 4.3 x 1.9mm POSCAP TPC
RS-stocknr. 179-9231
Fabrikantnummer16TQC100MYF
FabrikantPanasonic
3,006 €
Each (In a Pack of 5)
Aantal stuks
Polymer 100µF 16V dc Surface Mount - 50mΩ - - ±20% 7.3mm 4.3mm 1.9mm 7.3 x 4.3 x 1.9mm TQC
RS-stocknr. 788-7419
Fabrikantnummer4TPE330MI
FabrikantPanasonic
0,42 €
Each (In a Pack of 2)
Aantal stuks
Polymer 330µF 4V dc Surface Mount D2E 18mΩ - - ±20% 7.3mm 4.3mm 1.8mm 7.3 x 4.3 x 1.8mm POSCAP TPE
RS-stocknr. 103-8661
Fabrikantnummer10TPE220ML
FabrikantPanasonic
0,674 €
Each (On a Reel of 2500)
Aantal stuks
Polymer 220µF 10V dc Surface Mount D3L 25mΩ - - ±20% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm POSCAP TPE
RS-stocknr. 788-7387
Fabrikantnummer6TPE150MAZB
FabrikantPanasonic
0,336 €
Each (In a Pack of 5)
Aantal stuks
Polymer 150µF 6.3V dc Surface Mount B2 35mΩ - - ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm POSCAP TPE