Tantalum Capacitors

Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

...
Lees meer Lees minder

Filters

1 - 20 van 1089 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Automotive Standard Lead Pitch Tolerance Length Depth Height Dimensions Series
RS-stocknr. 684-5329
FabrikantnummerTR3E227K016C0100
FabrikantVishay
3,238 €
Each (In a Pack of 5)
Aantal stuks
MnO2 220 µF 16 V dc Surface Mount 7343-43 100mΩ - - ±10% 7.3mm 4.3mm 4mm 7.3 x 4.3 x 4mm TR3
RS-stocknr. 173-3808
FabrikantnummerTR3E227K016C0100
FabrikantVishay
1,52 €
Each (On a Reel of 400)
Aantal stuks
MnO2 220 µF 16 V dc Surface Mount 7343-43 100mΩ - - ±10% 7.3mm 4.3mm 4mm 7.3 x 4.3 x 4mm TR3
RS-stocknr. 170-8600
Fabrikantnummer790D336X9010B2BE3
FabrikantVishay
1,322 €
Each (In a Bag of 250)
Aantal stuks
MnO2 33 µF 10 V dc Through Hole - - - 5.08mm ±10% 7.3mm 4.8mm 10.5mm 7.3 x 4.8 x 10.5mm 790D
RS-stocknr. 684-4890
Fabrikantnummer790D336X9010B2BE3
FabrikantVishay
2,44 €
Each
Aantal stuks
MnO2 33 µF 10 V dc Through Hole - - - 5.08mm ±10% 7.3mm 4.8mm 10.5mm 7.3 x 4.8 x 10.5mm 790D
RS-stocknr. 684-3923
Fabrikantnummer293D107X9020E2TE3
FabrikantVishay
2,398 €
Each (In a Pack of 5)
Aantal stuks
MnO2 100 µF 20 V dc Surface Mount 7343-43 500mΩ - - ±10% 7.3mm 4.3mm 4mm 7.3 x 4.3 x 4mm 293D
RS-stocknr. 169-3318
Fabrikantnummer293D107X9020E2TE3
FabrikantVishay
1,098 €
Each (On a Reel of 400)
Aantal stuks
MnO2 100 µF 20 V dc Surface Mount 7343-43 500mΩ - - ±10% 7.3mm 4.3mm 4mm 7.3 x 4.3 x 4mm 293D
RS-stocknr. 684-4342
Fabrikantnummer489D106X0035F1VE3
FabrikantVishay
1,394 €
Each (In a Pack of 5)
Aantal stuks
MnO2 10 µF 35 V dc Through Hole - - - 2.5mm ±20% - - 11mm 6 (Dia.) x 11mm 489D
RS-stocknr. 684-5026
FabrikantnummerTR3B106K016C0800
FabrikantVishay
0,556 €
Each (In a Pack of 10)
Aantal stuks
MnO2 10 µF 16 V dc Surface Mount 3528-21 800mΩ - - ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm TR3
RS-stocknr. 684-4875
Fabrikantnummer790D226X9040C2BE3
FabrikantVishay
13,24 €
Each
Aantal stuks
MnO2 22 µF 40 V dc Through Hole - - - 10.16mm ±10% 12.3mm 7.3mm 10.5mm 12.3 x 7.3 x 10.5mm 790D
RS-stocknr. 169-3404
Fabrikantnummer489D106X0035F1VE3
FabrikantVishay
0,811 €
Each (In a Bag of 500)
Aantal stuks
MnO2 10 µF 35 V dc Through Hole - - - 2.5mm ±20% - - 11mm 6 (Dia.) x 11mm 489D
RS-stocknr. 170-8597
Fabrikantnummer790D226X9040C2BE3
FabrikantVishay
5,794 €
Each (In a Bag of 100)
Aantal stuks
MnO2 22 µF 40 V dc Through Hole - - - 10.16mm ±10% 12.3mm 7.3mm 10.5mm 12.3 x 7.3 x 10.5mm 790D
RS-stocknr. 173-3655
FabrikantnummerTR3B106K016C0800
FabrikantVishay
0,207 €
Each (On a Reel of 2000)
Aantal stuks
MnO2 10 µF 16 V dc Surface Mount 3528-21 800mΩ - - ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm TR3
RS-stocknr. 684-4480
Fabrikantnummer593D107X9020E2TE3
FabrikantVishay
1,946 €
Each (In a Pack of 5)
Aantal stuks
MnO2 100 µF 20 V dc Surface Mount 7343-43 150mΩ - - ±10% 7.3mm 4.3mm 4mm 7.3 x 4.3 x 4mm 593D
RS-stocknr. 170-8541
Fabrikantnummer593D107X9010C2TE3
FabrikantVishay
0,28 €
Each (On a Reel of 500)
Aantal stuks
MnO2 100 µF 10 V dc Surface Mount 6032-28 200mΩ - - ±10% 6mm 3.2mm 2.5mm 6 x 3.2 x 2.5mm 593D
RS-stocknr. 170-8611
FabrikantnummerCTS13106X9040C2B
FabrikantVishay
6,195 €
Each (In a Bag of 50)
Aantal stuks
MnO2 10 µF 40 V dc Through Hole - - - - ±10% 20.5mm - - 7.7 (Dia.) x 20.5mm CTS13
RS-stocknr. 831-0005
Fabrikantnummer199D106X9035D6V1E3
FabrikantVishay
1,67 €
Each
Aantal stuks
MnO2 10 µF 35 V dc Through Hole D - - 2.54mm ±10% - - 12.66mm 6 (Dia.) x 12.66mm 199D
RS-stocknr. 684-4465
Fabrikantnummer593D107X9010C2TE3
FabrikantVishay
0,528 €
Each (In a Pack of 10)
Aantal stuks
MnO2 100 µF 10 V dc Surface Mount 6032-28 200mΩ - - ±10% 6mm 3.2mm 2.5mm 6 x 3.2 x 2.5mm 593D
RS-stocknr. 684-4957
FabrikantnummerCTS13106X9040C2B
FabrikantVishay
11,33 €
Each
Aantal stuks
MnO2 10 µF 40 V dc Through Hole - - - - ±10% 20.5mm - - 7.7 (Dia.) x 20.5mm CTS13
RS-stocknr. 170-8545
Fabrikantnummer593D107X9020E2TE3
FabrikantVishay
0,904 €
Each (On a Reel of 400)
Aantal stuks
MnO2 100 µF 20 V dc Surface Mount 7343-43 150mΩ - - ±10% 7.3mm 4.3mm 4mm 7.3 x 4.3 x 4mm 593D
RS-stocknr. 871-7179
FabrikantnummerTP8M105M010C
FabrikantVishay
0,12 €
Each (In a Pack of 25)
Aantal stuks
MnO2 1 µF 10 V dc Surface Mount M 12Ω - 0.6mm ±20% 1.6mm 0.85mm 0.9mm 1.6 x 0.85 x 0.9mm TP8