Polypropylene Film Capacitors

Polypropylene film capacitors are a common capacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.

RS Components have a great range of capacitors including these polypropylene film capacitors in various capacitance, voltage ratings and tolerances for all your electronics needs

Types of polypropylene film capacitors

There are two main formats of polypropylene film capacitors. They can be recognised by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.

What are polypropylene film capacitors used for?

These types of film capacitors have a high tolerance and voltage resistance which means polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.

Do polypropylene capacitors have polarity?

These types of film capacitors are non-polarised meaning that they are not polarity sensitive.


...
Lees meer Lees minder

Filters

1 - 20 van 618 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Tolerance Series Application Automotive Standard Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric
RS-stocknr. 739-8629
FabrikantnummerECQUAAF104M
FabrikantPanasonic
0,328 €
Each (In a Pack of 10)
Aantal stuks
100 nF 275 V ac Through Hole ±20% ECQUA - - 15mm X2 17.5mm 5mm 12mm 17.5 x 5 x 12mm PLYP
RS-stocknr. 727-0017
FabrikantnummerECWF2105JA
FabrikantPanasonic
1,262 €
Each (In a Pack of 5)
Aantal stuks
1 µF 250 V dc Through Hole ±5% ECWF(A) - - 15mm - 18.1mm 8.5mm 13.3mm 18.1 x 8.5 x 13.3mm PLYP
RS-stocknr. 923-0225
FabrikantnummerECWF2125JA
FabrikantPanasonic
0,564 €
Each (In a Bag of 500)
Aantal stuks
1.2 µF 250 V dc Through Hole ±5% ECWF(A) - - 15mm - 18.8mm 9.5mm 14.6mm 18.8 x 9.5 x 14.6mm PLYP
RS-stocknr. 103-8609
FabrikantnummerECQUAAF104M
FabrikantPanasonic
0,167 €
Each (In a Bag of 100)
Aantal stuks
100 nF 275 V ac Through Hole ±20% ECQUA - - 15mm X2 17.5mm 5mm 12mm 17.5 x 5 x 12mm Metallised Polypropylene
RS-stocknr. 103-8620
FabrikantnummerECQUAAF474K
FabrikantPanasonic
0,362 €
Each (In a Bag of 100)
Aantal stuks
470 nF 275 V ac Through Hole ±10% ECQUA - - 22.5mm X2 26mm 8.5mm 15mm 26 x 8.5 x 15mm Metallised Polypropylene
RS-stocknr. 727-0026
FabrikantnummerECWF2125JA
FabrikantPanasonic
1,135 €
Each (In a Pack of 2)
Aantal stuks
1.2 µF 250 V dc Through Hole ±5% ECWF(A) - - 15mm - 18.8mm 9.5mm 14.6mm 18.8 x 9.5 x 14.6mm PLYP
RS-stocknr. 739-8644
FabrikantnummerECQUAAF474K
FabrikantPanasonic
0,838 €
Each (In a Pack of 5)
Aantal stuks
470 nF 275 V ac Through Hole ±10% ECQUA - - 22.5mm X2 26mm 8.5mm 15mm 26 x 8.5 x 15mm PLYP
RS-stocknr. 923-0213
FabrikantnummerECWF2105JA
FabrikantPanasonic
0,47 €
Each (In a Bag of 500)
Aantal stuks
1 µF 250 V dc Through Hole ±5% ECWF(A) - - 15mm - 18.1mm 8.5mm 13.3mm 18.1 x 8.5 x 13.3mm PLYP
RS-stocknr. 105-1051
FabrikantnummerECWFE2J154J
FabrikantPanasonic
0,11 €
Each (In a Bag of 10)
Aantal stuks
150 nF 630 V dc Through Hole ±5% ECWFE - - 15mm - 17.5mm 6mm 11.5mm 17.5 x 6 x 11.5mm Polypropylene
RS-stocknr. 923-0190
FabrikantnummerECWF2154JAQ
FabrikantPanasonic
0,136 €
Each (In a Bag of 500)
Aantal stuks
150 nF 250 V dc Through Hole ±5% ECWF(A) - - 10mm - 13mm 5.6mm 19.2mm 13 x 5.6 x 19.2mm PLYP
RS-stocknr. 808-4835
FabrikantnummerECWF6104HL
FabrikantPanasonic
1,288 €
Each (In a Pack of 25)
Aantal stuks
100 nF 630 V dc Through Hole ±3% ECWF(L) - - 15mm - 18mm 7.7mm 12.1mm 18 x 7.7 x 12.1mm PP
RS-stocknr. 122-3978
FabrikantnummerECWFE2J154J
FabrikantPanasonic
0,108 €
Each (On a Reel of 1000)
Aantal stuks
150 nF 630 V dc Through Hole ±5% ECWFE - - 15mm - 17.5mm 6mm 11.5mm 17.5 x 6 x 11.5mm Polypropylene
RS-stocknr. 726-9984
FabrikantnummerECWF2154JAQ
FabrikantPanasonic
0,351 €
Each (In a Pack of 10)
Aantal stuks
150 nF 250 V dc Through Hole ±5% ECWF(A) - - 10mm - 13mm 5.6mm 19.2mm 13 x 5.6 x 19.2mm PLYP
RS-stocknr. 180-4309
FabrikantnummerECWFG2J305P1
FabrikantPanasonic
1,63 €
Each (In a Pack of 5)
Aantal stuks
3 µF 630 V dc Through Hole ±5% ECWFG - AEC-Q200 22.5mm - 27mm 17.5mm 26.5mm 27 x 17.5 x 26.5mm Metallised Polypropylene Film
RS-stocknr. 180-4310
FabrikantnummerECWFG2J105Q1
FabrikantPanasonic
0,288 €
Each (In a Pack of 10)
Aantal stuks
1 µF 630 V dc Through Hole ±10% ECWFG - AEC-Q200 22.5mm - 27mm 10.5mm 19mm 27 x 10.5 x 19mm Metallised Polypropylene Film
RS-stocknr. 180-4319
FabrikantnummerECWFG2J155QA
FabrikantPanasonic
0,33 €
Each (In a Pack of 10)
Aantal stuks
1.5 µF 630 V dc Through Hole ±10% ECWFG - AEC-Q200 22.5mm - 27mm 12mm 21mm 27 x 12 x 21mm Metallised Polypropylene Film
RS-stocknr. 808-4781
FabrikantnummerECWF4223JL
FabrikantPanasonic
0,555 €
Each (In a Pack of 100)
Aantal stuks
22 nF 400 V dc Through Hole ±5% ECWF(L) - - 10mm - 12.5mm 5.8mm 8.6mm 12.5 x 5.8 x 8.6mm PP
RS-stocknr. 727-0155
FabrikantnummerECWF2W155JA
FabrikantPanasonic
1,40 €
Each (In a Pack of 2)
Aantal stuks
1.5 µF 450 V dc Through Hole ±5% ECWF(A) - - 15mm - 18.8mm 10.7mm 15.8mm 18.8 x 10.7 x 15.8mm PLYP
RS-stocknr. 180-5176
FabrikantnummerECQUAAF105TA
FabrikantPanasonic
0,813 €
Each (In a Pack of 10)
Aantal stuks
1 µF 275 V ac, 310 V ac Through Hole ±10% ECQUA - AEC-Q200 22.5mm X2 26mm 12mm 19mm 26 x 12 x 19mm Metallised Polypropylene Film
RS-stocknr. 188-9408
FabrikantnummerECWFE2J155QD
FabrikantPanasonic
0,558 €
Each (In a Bag of 200)
Aantal stuks
1.5 µF 630 V dc Through Hole ±10% ECWFE - - 27.5mm - 31mm 11mm 21mm 31 x 11 x 21mm Polypropylene