Polypropylene Film Capacitors

Polypropylene film capacitors are a common capacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.

RS Components have a great range of capacitors including these polypropylene film capacitors in various capacitance, voltage ratings and tolerances for all your electronics needs

Types of polypropylene film capacitors

There are two main formats of polypropylene film capacitors. They can be recognised by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.

What are polypropylene film capacitors used for?

These types of film capacitors have a high tolerance and voltage resistance which means polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.

Do polypropylene capacitors have polarity?

These types of film capacitors are non-polarised meaning that they are not polarity sensitive.


...
Lees meer Lees minder

Filters

1 - 20 van 2904 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Tolerance Series Application Automotive Standard Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric
RS-stocknr. 173-1937
FabrikantnummerC274AC35200SA0J
FabrikantKEMET
6,38 €
Each (In a Bag of 50)
Aantal stuks
20 µF 470 V ac Chassis Mount ±5% C27 - - - - - - 74mm 45 (Dia.) x 74mm Metallized Polypropylene
RS-stocknr. 377-8942
FabrikantnummerC274AC35200SA0J
FabrikantKEMET
9,78 €
Each
Aantal stuks
20 µF 470 V ac Chassis Mount ±5% C27 - - - - - - 74mm 45 (Dia.) x 74mm Metallized Polypropylene
RS-stocknr. 377-9052
FabrikantnummerC274ACF4600WA0J
FabrikantKEMET
6,51 €
Each
Aantal stuks
6 µF 470 V ac Chassis Mount ±5% C27 - - - - - - 57mm 35 (Dia.) x 57mm Metallized Polypropylene
RS-stocknr. 172-6800
FabrikantnummerC274ACF4600WA0J
FabrikantKEMET
4,369 €
Each (In a Bag of 86)
Aantal stuks
6 µF 470 V ac Chassis Mount ±5% C27 - - - - - - 57mm 35 (Dia.) x 57mm Metallized Polypropylene
RS-stocknr. 377-8863
FabrikantnummerC878BF35400SA0J
FabrikantKEMET
15,59 €
Each
Aantal stuks
40 µF 500 V ac Chassis Mount ±5% C87 Air Fan, Circulator, Electric Motor, Pump - - - - - 133mm 45 (Dia.) x 133mm Metallized Polypropylene
RS-stocknr. 173-5134
FabrikantnummerC878BF35400SA0J
FabrikantKEMET
13,505 €
Each (In a Bag of 50)
Aantal stuks
40 µF 500 V ac Chassis Mount ±5% C87 - - - - - - 133mm 45 (Dia.) x 133mm Metallized Polypropylene
RS-stocknr. 173-5180
FabrikantnummerC44PLGR6100AASJ
FabrikantKEMET
61,201 €
Each (In a Bag of 9)
Aantal stuks
100 µF 330 V ac, 700 V dc Screw Mount ±5% C44P - - 28mm - - - 117mm 65 (Dia.) x 117mm Polypropylene
RS-stocknr. 123-5082
FabrikantnummerC44PLGR6100AASJ
FabrikantKEMET
63,16 €
Each
Aantal stuks
100 µF 330 V ac, 700 V dc Screw Mount ±5% C44P - - 28mm - - - 117mm 65 (Dia.) x 117mm Polypropylene
RS-stocknr. 377-8756
FabrikantnummerC878BF34400SA0J
FabrikantKEMET
5,72 €
Each
Aantal stuks
4 µF 500 V ac Chassis Mount ±5% C87 Air Fan, Circulator, Electric Motor, Pump - - - - - 48mm 35 (Dia.) x 48mm Metallized Polypropylene
RS-stocknr. 173-1889
FabrikantnummerC878BF34250SA4J
FabrikantKEMET
2,188 €
Each (In a Bag of 86)
Aantal stuks
2.5 µF 450 V ac - ±5% C87 - - 13.4mm P2 - - 48mm 30 (Dia.) x 48mm Polypropylene
RS-stocknr. 173-4198
FabrikantnummerC878BF34400SA0J
FabrikantKEMET
3,682 €
Each (In a Bag of 86)
Aantal stuks
4 µF 500 V ac Chassis Mount ±5% C87 - - - - - - 48mm 35 (Dia.) x 48mm Metallized Polypropylene
RS-stocknr. 911-9399
FabrikantnummerC878BF34250SA4J
FabrikantKEMET
3,34 €
Each
Aantal stuks
2.5 µF 450 V ac - ±5% C87 - - 13.4mm P2 - - 48mm 30 (Dia.) x 48mm Polypropylene
RS-stocknr. 173-4039
FabrikantnummerC870CF35400AA0J
FabrikantKEMET
6,22 €
Each (In a Bag of 50)
Aantal stuks
40 µF 500 V ac - ±5% C87 - - - - - - 98mm 45 (Dia.) x 98mm PP
RS-stocknr. 911-9415
FabrikantnummerC878BF35160SA0J
FabrikantKEMET
7,18 €
Each
Aantal stuks
16 µF 450 V ac - ±5% C87 - - 13.4mm P2 - - 78mm 40 (Dia.) x 78mm Polypropylene
RS-stocknr. 173-5073
FabrikantnummerC878BF35160SA0J
FabrikantKEMET
4,882 €
Each (In a Bag of 62)
Aantal stuks
16 µF 450 V ac - ±5% C87 - - 13.4mm P2 - - 78mm 40 (Dia.) x 78mm Polypropylene
RS-stocknr. 870-7308
FabrikantnummerC870CF35400AA0J
FabrikantKEMET
9,35 €
Each
Aantal stuks
40 µF 500 V ac - ±5% C87 - - - - - - 98mm 45 (Dia.) x 98mm PP
RS-stocknr. 170-0030
FabrikantnummerC4AEGBW5500A3LJ
FabrikantKEMET
15,521 €
Each (In a Box of 36)
Aantal stuks
50 µF 450 V dc Through Hole ±5% C4AE - - 37.5mm - 42mm 30mm 45mm 42 x 30 x 45mm Polypropylene
RS-stocknr. 173-4192
FabrikantnummerC878BF34200SA0J
FabrikantKEMET
3,074 €
Each (In a Bag of 115)
Aantal stuks
2 µF 500 V ac Chassis Mount ±5% C87 - - - - - - 48mm 30 (Dia.) x 48mm Metallized Polypropylene
RS-stocknr. 123-5114
FabrikantnummerC4AEGBW5500A3LJ
FabrikantKEMET
16,33 €
Each
Aantal stuks
50 µF 450 V dc Through Hole ±5% C4AE - - 37.5mm - 42mm 30mm 45mm 42 x 30 x 45mm Polypropylene
RS-stocknr. 377-8740
FabrikantnummerC878BF34200SA0J
FabrikantKEMET
5,13 €
Each
Aantal stuks
2 µF 500 V ac Chassis Mount ±5% C87 Air Fan, Circulator, Electric Motor, Pump - - - - - 48mm 30 (Dia.) x 48mm Metallized Polypropylene