Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Lees meer Lees minder

Filters

121 - 140 van 2025 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS-stocknr. 108-2750
FabrikantnummerMKS4D032202B00KF00
FabrikantWIMA
0,48 €
Each (In a Pack of 5)
Aantal stuks
220 nF 63 V ac, 100 V dc Through Hole 7.5mm MKS4 ±10% - PET - 10mm 4mm 8.5mm 3 x 8.5 x 10mm -
RS-stocknr. 118-154
FabrikantnummerF17723472000
FabrikantVishay
1,361 €
Each (In a Pack of 10)
Aantal stuks
47 nF 310 V ac Through Hole 15mm F1772 ±10% - Polyester X2 17.8mm 6.3mm 12.3mm 17.8 x 6.3 x 12.3mm -
RS-stocknr. 378-823
FabrikantnummerBFC236855102
FabrikantVishay
0,528 €
Each (In a Pack of 5)
Aantal stuks
1 nF 220 V ac, 400 V dc Through Hole 10mm 368, MKT368 ±10% - PET - 12.5mm 4.5mm 13.5mm 4.5 x 13.5 x 12.5mm -
RS-stocknr. 109-5333
FabrikantnummerECQE4473JF
FabrikantPanasonic
0,108 €
Each (In a Bag of 500)
Aantal stuks
47 nF 400 V dc Through Hole 10mm ECQE(F) ±5% - PET - 12mm 5mm 8.3mm 5 x 8.3 x 12mm -
RS-stocknr. 171-0752
FabrikantnummerMKS02/0.022/63/20
FabrikantWIMA
0,235 €
Each (In a Bag of 5000)
Aantal stuks
22 nF 50 V ac, 63 V dc Through Hole 2.5mm MKS02 ±20% - PET - 4.6mm 2.5mm 7mm 2.5 x 7 x 4.6mm -
RS-stocknr. 171-0728
FabrikantnummerMKS4D032202B00KF00
FabrikantWIMA
0,128 €
Each (On a Reel of 2200)
Aantal stuks
220 nF 63 V ac, 100 V dc Through Hole 7.5mm MKS4 ±10% - PET - 10mm 4mm 8.5mm 3 x 8.5 x 10mm -
RS-stocknr. 117-707
FabrikantnummerMKT 1822-310/405
FabrikantVishay
0,749 €
Each (In a Pack of 10)
Aantal stuks
10 nF 200 V ac, 400 V dc Through Hole 10mm MKT 1822 ±10% - Polyester - 13mm 4mm 9mm 13 x 4 x 9mm -
RS-stocknr. 109-5301
FabrikantnummerECQE2475JF
FabrikantPanasonic
0,755 €
Each (In a Bag of 500)
Aantal stuks
4.7 µF 250 V dc Through Hole 22.5mm ECQE(F) ±5% - PET - 26mm 12mm 21.5mm 12 x 21.5 x 26mm -
RS-stocknr. 173-1331
FabrikantnummerMKT 1822-410//255
FabrikantVishay
0,259 €
Each (In a Bag of 750)
Aantal stuks
100 nF 160 V ac, 250 V dc Through Hole 15mm MKT 1822 ±10% - PET - 18mm 5.5mm 10.5mm 5.5 x 10.5 x 18mm -
RS-stocknr. 109-4114
FabrikantnummerECQE2103JF
FabrikantPanasonic
0,086 €
Each (In a Bag of 500)
Aantal stuks
10 nF 250 V dc Through Hole 7.5mm ECQE(F) ±5% - PET - 10.3mm 4.3mm 7.4mm 4.3 x 7.4 x 10.3mm -
RS-stocknr. 755-4260
FabrikantnummerQXL2E104KTPT
FabrikantNichicon
1,078 €
Each (In a Pack of 5)
Aantal stuks
100 nF 250 V ac Radial 15mm XL ±10% - Metallized Polyester - 18.5mm 6.4mm 13.7mm 18.5 x 6.4 x 13.7mm -
RS-stocknr. 171-0764
FabrikantnummerMKS4F031003C00KI00
FabrikantWIMA
0,13 €
Each (On a Reel of 900)
Aantal stuks
100 nF 160 V ac, 250 V dc Through Hole 10mm MKS4 ±10% - PET - 13mm 4mm 9mm 4 x 9 x 13mm -
RS-stocknr. 622-4634
FabrikantnummerECQE2103JF
FabrikantPanasonic
0,146 €
Each (In a Pack of 25)
Aantal stuks
10 nF 250 V dc Through Hole 7.5mm ECQE(F) ±5% - PET - 10.3mm 4.3mm 7.4mm 4.3 x 7.4 x 10.3mm -
RS-stocknr. 116-587
FabrikantnummerMKS4F034704C00KSSD
FabrikantWIMA
0,772 €
Each (In a Pack of 5)
Aantal stuks
470 nF 160 V ac, 250 V dc Through Hole 15mm MKS4 ±10% - PET - 18mm 6mm 12.5mm 6 x 12.5 x 18mm -
RS-stocknr. 167-1396
FabrikantnummerQXK2J104KTPTZH
FabrikantNichicon
0,473 €
Each (In a Box of 1000)
Aantal stuks
100 nF 250 V ac, 630 V dc Radial 17.5mm XK(ZH) ±10% - PET - 20.5mm 7.8mm 14.6mm 20.5 x 7.8 x 14.6mm -
RS-stocknr. 166-7026
FabrikantnummerECQU2A474KLA
FabrikantPanasonic
0,392 €
Each (In a Bag of 100)
Aantal stuks
470 nF 275 V ac - 22.5mm ECQUL ±10% - Polyester X2, Y2 25.5mm 8.5mm 17.5mm 25.5 x 8.5 x 17.5mm -
RS-stocknr. 622-4959
FabrikantnummerECQE6224JF
FabrikantPanasonic
0,736 €
Each (In a Pack of 5)
Aantal stuks
220 nF 630 V dc Through Hole 15mm ECQE(F) ±5% - PET - 18.5mm 9mm 16.5mm 9 x 16.5 x 18.5mm -
RS-stocknr. 109-5378
FabrikantnummerECQE4104JF
FabrikantPanasonic
0,191 €
Each (In a Bag of 500)
Aantal stuks
100 nF 400 V dc Through Hole 10mm ECQE(F) ±5% - PET - 12mm 6.3mm 12mm 6.3 x 12 x 12mm -
RS-stocknr. 173-4841
FabrikantnummerR60PF2100AA30J
FabrikantKEMET
0,148 €
Each (In a Bag of 2000)
Aantal stuks
10 nF 220 V ac, 630 V dc Through Hole 10mm R60 ±5% - PET - 13mm 4mm 9mm 4 x 9 x 13mm -
RS-stocknr. 109-6452
FabrikantnummerECQE6473JF
FabrikantPanasonic
0,16 €
Each (In a Bag of 500)
Aantal stuks
47 nF 630 V dc Through Hole 10mm ECQE(F) ±5% - PET - 12mm 6.5mm 13.5mm 6.5 x 13.5 x 12mm -