Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Lees meer Lees minder

Filters

81 - 100 van 2026 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS-stocknr. 172-5573
FabrikantnummerB32520C3104K189
FabrikantEPCOS
0,11 €
Each (On a Reel of 1800)
Aantal stuks
100 nF 160 V ac, 250 V dc Through Hole 7.5mm B32520 ±10% - Polyester - 10mm 4mm 8.5mm 10 x 4 x 8.5mm -
RS-stocknr. 173-0479
FabrikantnummerMKT1813315255
FabrikantVishay
0,498 €
Each (In a Box of 2000)
Aantal stuks
15 nF 160 V ac, 250 V dc Through Hole - MKT 1813 ±10% - MKT - 11mm - - - -
RS-stocknr. 487-9872
FabrikantnummerBFC237353105
FabrikantVishay
1,365 €
Each (In a Pack of 25)
Aantal stuks
1 µF 220 V ac, 400 V dc Through Hole 22.5mm MKT 373, MKT373 ±10% - PET - 26mm 10mm 19.5mm 10 x 19.5 x 26mm -
RS-stocknr. 622-4684
FabrikantnummerECQE2104JF
FabrikantPanasonic
0,251 €
Each (In a Pack of 25)
Aantal stuks
100 nF 250 V dc Through Hole 7.5mm ECQE(F) ±5% - PET - 10.3mm 5.8mm 8.4mm 5.8 x 8.4 x 10.3mm -
RS-stocknr. 117-741
FabrikantnummerMKT1822-415/405
FabrikantVishay
0,777 €
Each (In a Pack of 10)
Aantal stuks
150 nF 200 V ac, 400 V dc Through Hole 15mm MKT 1822 ±10% - Polyester - 18mm 6.5mm 12.5mm 18 x 6.5 x 12.5mm -
RS-stocknr. 755-4472
FabrikantnummerQXK2G104KTP
FabrikantNichicon
0,928 €
Each (In a Pack of 5)
Aantal stuks
100 nF 200 V ac, 400 V dc Radial 10mm XK ±10% - PET - 13.5mm 6.1mm 11.7mm 13.5 x 6.1 x 11.7mm -
RS-stocknr. 172-5899
FabrikantnummerB32520C1334K189
FabrikantEPCOS
0,191 €
Each (On a Reel of 1800)
Aantal stuks
330 nF 63 V ac, 100 V dc Through Hole 7.5mm B32520 ±10% - Polyester - 10mm 4mm 8.5mm 10 x 4 x 8.5mm -
RS-stocknr. 712-3699
FabrikantnummerB32529C0682J189
FabrikantEPCOS
0,184 €
Each (In a Pack of 25)
Aantal stuks
6.8 nF 40 V ac, 63 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 210-8831
FabrikantnummerB32524Q8474K000
FabrikantEPCOS
2,12 €
Each
Aantal stuks
470 nF 220 V ac, 630 V dc Through Hole 27.5mm B32524 ±10% - Polyester - 31.5mm 11mm 21mm 11 x 21 x 31.5mm -
RS-stocknr. 171-0719
FabrikantnummerFKS2 1.0N 100M
FabrikantWIMA
0,109 €
Each (In a Bag of 5000)
Aantal stuks
1 nF 63 V ac, 100 V dc Through Hole 5mm FKS2 ±20% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 173-1413
FabrikantnummerMKT 1822 410-635
FabrikantVishay
0,793 €
Each (In a Bag of 260)
Aantal stuks
100 nF 220 V ac, 630 V dc Through Hole 22.5mm MKT 1822 ±10% - PET - 26.5mm 6.5mm 14.5mm 6.5 x 14.5 x 26.5mm -
RS-stocknr. 116-666
FabrikantnummerMKS4G034705B00KSSD
FabrikantWIMA
1,324 €
Each (In a Pack of 5)
Aantal stuks
470 nF 200 V ac, 400 V dc Through Hole 22.5mm MKS4 ±10% - PET - 26.5mm 8mm 15mm 6 x 15 x 26.5mm -
RS-stocknr. 173-1410
FabrikantnummerMKT1813410405
FabrikantVishay
0,514 €
Each (In a Box of 1000)
Aantal stuks
100 nF 200 V ac, 400 V dc Through Hole - MKT 1813 ±10% - MKT - 19mm - - - -
RS-stocknr. 109-6451
FabrikantnummerECQE6683JF
FabrikantPanasonic
0,132 €
Each (In a Bag of 500)
Aantal stuks
68 nF 630 V dc Through Hole 15mm ECQE(F) ±5% - PET - 18.5mm 5.8mm 11mm 5.8 x 11 x 18.5mm -
RS-stocknr. 172-5837
FabrikantnummerB32521C3334J000
FabrikantEPCOS
0,202 €
Each (In a Bag of 1000)
Aantal stuks
330 nF 250 V dc - 10mm B32521 ±5% - Polyester - 13mm 5mm 11mm 13 x 5 x 11mm -
RS-stocknr. 185-4353
FabrikantnummerMKT1813415405
FabrikantVishay
1,552 €
Each (In a Pack of 5)
Aantal stuks
150 nF 200 V ac, 400 V dc Through Hole 22.5mm MKT 1813 ±10% - MKT - 19mm - - - -
RS-stocknr. 173-0570
FabrikantnummerBFC237353105
FabrikantVishay
1,343 €
Each (In a Box of 200)
Aantal stuks
1 µF 220 V ac, 400 V dc Through Hole 22.5mm MKT 373, MKT373 ±10% - PET - 26mm 10mm 19.5mm 10 x 19.5 x 26mm -
RS-stocknr. 312-1431
FabrikantnummerR82EC2100DQ50J
FabrikantKEMET
0,124 €
Each (In a Pack of 10)
Aantal stuks
10 nF 63 V ac, 100 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 109-4118
FabrikantnummerECQE2104JF
FabrikantPanasonic
0,103 €
Each (In a Bag of 500)
Aantal stuks
100 nF 250 V dc Through Hole 7.5mm ECQE(F) ±5% - PET - 10.3mm 5.8mm 8.4mm 5.8 x 8.4 x 10.3mm -
RS-stocknr. 622-4921
FabrikantnummerECQE6683JF
FabrikantPanasonic
0,37 €
Each (In a Pack of 25)
Aantal stuks
68 nF 630 V dc Through Hole 15mm ECQE(F) ±5% - PET - 18.5mm 5.8mm 11mm 5.8 x 11 x 18.5mm -