Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Lees meer Lees minder

Filters

41 - 60 van 2018 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS-stocknr. 172-5855
FabrikantnummerB32529C1473K000
FabrikantEPCOS
0,065 €
Each (In a Bag of 2000)
Aantal stuks
47 nF 63 V ac, 100 V dc Through Hole 5mm B32529 ±10% - Polyester - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 173-0635
FabrikantnummerMKT1813610065
FabrikantVishay
1,983 €
Each (In a Box of 500)
Aantal stuks
10 µF 40 V ac, 63 V dc Through Hole - MKT 1813 ±10% - MKT - 31.5mm - - - -
RS-stocknr. 483-4021
FabrikantnummerB32560J1105K000
FabrikantEPCOS
0,156 €
Each (In a Pack of 5)
Aantal stuks
1 µF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 5.5mm 7mm 5.5 x 7 x 9mm -
RS-stocknr. 172-5904
FabrikantnummerB32521C0474J000
FabrikantEPCOS
0,175 €
Each (In a Bag of 4000)
Aantal stuks
470 nF 40 V ac, 63 V dc Through Hole 10mm B32521 ±5% - PET - 13mm 4mm 7mm 4 x 7 x 13mm -
RS-stocknr. 335-016
FabrikantnummerB32521C0474J000
FabrikantEPCOS
0,524 €
Each (In a Pack of 10)
Aantal stuks
470 nF 40 V ac, 63 V dc Through Hole 10mm B32521 ±5% - PET - 13mm 4mm 7mm 4 x 7 x 13mm -
RS-stocknr. 487-9995
FabrikantnummerBFC237363104
FabrikantVishay
1,51 €
Each (In a Pack of 25)
Aantal stuks
100 nF 250 V ac, 630 V dc Through Hole 15mm MKT 373, MKT373 ±10% - PET - 17.5mm 7mm 13.5mm 7 x 13.5 x 17.5mm -
RS-stocknr. 172-5768
FabrikantnummerB32934B3225K000
FabrikantEPCOS
2,354 €
Each (In a Bag of 200)
Aantal stuks
2.2 µF 305 V ac - 27.5mm B3293 ±10% - - X2 31.5mm 18mm 27.5mm 31.5 x 18 x 27.5mm -
RS-stocknr. 483-3961
FabrikantnummerB32560J1104K000
FabrikantEPCOS
0,15 €
Each (In a Pack of 5)
Aantal stuks
100 nF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 2.5mm 4.7mm 2.5 x 4.7 x 9mm -
RS-stocknr. 172-5627
FabrikantnummerB32560J1105K000
FabrikantEPCOS
0,153 €
Each (In a Bag of 500)
Aantal stuks
1 µF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 5.5mm 7mm 5.5 x 7 x 9mm -
RS-stocknr. 169-2990
FabrikantnummerBFC236845104
FabrikantVishay
0,288 €
Each (In a Box of 2000)
Aantal stuks
100 nF 160 V ac, 250 V dc Through Hole 10mm 368, MKT368 ±10% - PET - 12.5mm 4.7mm 13.7mm 4.7 x 13.7 x 12.5mm -
RS-stocknr. 185-4094
FabrikantnummerMKT1813610065
FabrikantVishay
6,424 €
Each (In a Pack of 5)
Aantal stuks
10 µF 40 V ac, 63 V dc Through Hole 35mm MKT 1813 ±10% - MKT - 31.5mm - - - -
RS-stocknr. 173-0522
FabrikantnummerBFC237363104
FabrikantVishay
0,57 €
Each (In a Box of 1000)
Aantal stuks
100 nF 250 V ac, 630 V dc Through Hole 15mm MKT 373, MKT373 ±10% - PET - 17.5mm 7mm 13.5mm 7 x 13.5 x 17.5mm -
RS-stocknr. 134-5703
FabrikantnummerB32529C0105K
FabrikantEPCOS
0,131 €
Each (In a Bag of 1500)
Aantal stuks
1 µF 40 V ac, 63 V dc Through Hole 5mm B32529 ±10% - PET - 7.3mm 4.5mm 9.5mm 4.5 x 9.5 x 7.3mm -
RS-stocknr. 210-9020
FabrikantnummerB32529C1473K000
FabrikantEPCOS
0,08 €
Each
Aantal stuks
47 nF 63 V ac, 100 V dc Through Hole 5mm B32529 ±10% - Polyester - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 874-1475
FabrikantnummerB32934B3105K000
FabrikantEPCOS
2,122 €
Each (In a Pack of 5)
Aantal stuks
1 µF 305 V ac - 27.5mm B3293 ±10% - Metallized Polyester X2 31.5mm 11mm 21mm 31.5 x 11 x 21mm -
RS-stocknr. 172-5566
FabrikantnummerB32560J1104K000
FabrikantEPCOS
0,058 €
Each (In a Bag of 2100)
Aantal stuks
100 nF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 2.5mm 4.7mm 2.5 x 4.7 x 9mm -
RS-stocknr. 172-5560
FabrikantnummerB32529C0682J189
FabrikantEPCOS
0,059 €
Each (On a Reel of 2800)
Aantal stuks
6.8 nF 40 V ac, 63 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 896-1168
FabrikantnummerB32520C3104K000
FabrikantEPCOS
0,368 €
Each (In a Pack of 25)
Aantal stuks
100 nF 250 V dc - 7.5mm B32520 ±10% - Polyester - 10mm 4mm 8.5mm 10 x 4 x 8.5mm -
RS-stocknr. 122-4279
FabrikantnummerFKS2 4.7N 100M
FabrikantWIMA
0,276 €
Each (In a Pack of 5)
Aantal stuks
4.7 nF 63 V ac, 100 V dc Through Hole 5mm FKS2 ±20% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 194-3539
FabrikantnummerB32520C1334K000
FabrikantEPCOS
0,411 €
Each (In a Pack of 25)
Aantal stuks
330 nF 63 V ac, 100 V dc Through Hole 7.5mm B32520 ±10% AEC-Q200D PET - 10mm 4mm 8.5mm 10 x 4 x 8.5mm -