Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Lees meer Lees minder

Filters

1 - 20 van 480 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS-stocknr. 312-1469
FabrikantnummerR82DC3100DQ50J
FabrikantKEMET
0,133 €
Each (In a Pack of 10)
Aantal stuks
100 nF 40 V ac, 63 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 170-0078
FabrikantnummerR82DC3100DQ50J
FabrikantKEMET
0,048 €
Each (In a Box of 3500)
Aantal stuks
100 nF 40 V ac, 63 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 312-1582
FabrikantnummerR82DC3330DQ60J
FabrikantKEMET
0,188 €
Each (In a Pack of 10)
Aantal stuks
330 nF 40 V ac, 63 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 3.5mm 7.5mm 3.5 x 7.5 x 7.2mm -
RS-stocknr. 173-4060
FabrikantnummerR82DC3330DQ60J
FabrikantKEMET
0,072 €
Each (In a Box of 2500)
Aantal stuks
330 nF 40 V ac, 63 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 3.5mm 7.5mm 3.5 x 7.5 x 7.2mm -
RS-stocknr. 170-0103
FabrikantnummerR82EC3100DQ70J
FabrikantKEMET
0,063 €
Each (In a Box of 1000)
Aantal stuks
100 nF 63 V ac, 100 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 463-1765
FabrikantnummerR82EC3100DQ70J
FabrikantKEMET
0,123 €
Each (In a Pack of 10)
Aantal stuks
100 nF 63 V ac, 100 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 177-5140
FabrikantnummerR82EC3100DQ70J
FabrikantKEMET
0,048 €
Each (On a Reel of 3500)
Aantal stuks
100 nF 63 V ac, 100 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 177-5139
FabrikantnummerR82EC2100DQ50J
FabrikantKEMET
0,046 €
Each (On a Reel of 3500)
Aantal stuks
10 nF 63 V ac, 100 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 312-1431
FabrikantnummerR82EC2100DQ50J
FabrikantKEMET
0,124 €
Each (In a Pack of 10)
Aantal stuks
10 nF 63 V ac, 100 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 170-0075
FabrikantnummerR82EC2100DQ50J
FabrikantKEMET
0,058 €
Each (In a Box of 1000)
Aantal stuks
10 nF 63 V ac, 100 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 312-1627
FabrikantnummerR82IC3100DQ60J
FabrikantKEMET
0,261 €
Each (In a Pack of 10)
Aantal stuks
100 nF 140 V ac, 250 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 4.5mm 9.5mm 4.5 x 9.5 x 7.2mm -
RS-stocknr. 170-0087
FabrikantnummerR82IC3100DQ60J
FabrikantKEMET
0,089 €
Each (In a Box of 1900)
Aantal stuks
100 nF 140 V ac, 250 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 4.5mm 9.5mm 4.5 x 9.5 x 7.2mm -
RS-stocknr. 173-4841
FabrikantnummerR60PF2100AA30J
FabrikantKEMET
0,148 €
Each (In a Bag of 2000)
Aantal stuks
10 nF 220 V ac, 630 V dc Through Hole 10mm R60 ±5% - PET - 13mm 4mm 9mm 4 x 9 x 13mm -
RS-stocknr. 312-1683
FabrikantnummerR82MC2100DQ50J
FabrikantKEMET
0,181 €
Each (In a Pack of 10)
Aantal stuks
10 nF 200 V ac, 400 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 3.5mm 7.5mm 3.5 x 7.5 x 7.2mm -
RS-stocknr. 173-4056
FabrikantnummerR82MC2100DQ50J
FabrikantKEMET
0,067 €
Each (In a Box of 2500)
Aantal stuks
10 nF 200 V ac, 400 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 3.5mm 7.5mm 3.5 x 7.5 x 7.2mm -
RS-stocknr. 824-351
FabrikantnummerR60PF2100AA30J
FabrikantKEMET
0,506 €
Each (In a Pack of 5)
Aantal stuks
10 nF 220 V ac, 630 V dc Through Hole 10mm R60 ±5% - PET - 13mm 4mm 9mm 4 x 9 x 13mm -
RS-stocknr. 173-4081
FabrikantnummerR60PF1470AA30J
FabrikantKEMET
0,14 €
Each (In a Bag of 2000)
Aantal stuks
4.7 nF 220 V ac, 630 V dc Through Hole 10mm R60 ±5% - PET - 13mm 4mm 9mm 4 x 9 x 13mm -
RS-stocknr. 170-0079
FabrikantnummerR82DC3220DQ60J
FabrikantKEMET
0,06 €
Each (In a Box of 3500)
Aantal stuks
220 nF 40 V ac, 63 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 312-1481
FabrikantnummerR82DC3470DQ60J
FabrikantKEMET
0,145 €
Each (In a Pack of 10)
Aantal stuks
470 nF 40 V ac, 63 V dc Through Hole 5mm R82 ±5% - PET - 7.2mm 3.5mm 7.5mm 3.5 x 7.5 x 7.2mm -
RS-stocknr. 172-6569
FabrikantnummerMMK10103K400A01L4BULK
FabrikantKEMET
0,154 €
Each (In a Bag of 1000)
Aantal stuks
10 nF 200 V ac, 400 V dc Through Hole 10mm MMK ±10% - PET - 13mm 4mm 9mm 4 x 9 x 13mm -