Electric Double Layer Capacitors

Electric double layer capacitors are two-terminal energy storage devices that collect voltage as current flows through an electric circuit. They generate electrical field between two conductor plates and are also known as supercapacitors.

Types of electric double layer capacitors

Supercapacitors are categorised based on the design of the electrodes. Electric double layer capacitors have carbon electrodes with a much higher static capacitance than others. Capacitance measures a component's ability to collect and store energy in the form of an electrical charge. It's measured in Farads (F). The value of the capacitance depends on many factors, including temperature, types of ions, electrode potential and oxide layers.

What are electric double layer capacitors used for?

Electric double layer capacitors can charge and store more energy than standard capacitors. They are used in many handheld devices and are now widely used in hybrid vehicles because of their rapid charging rate. Due to their electric flow they can be applied as backups to primary batteries to ensure a steady electrical current.


...
Lees meer Lees minder

Filters

41 - 60 van 678 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Automotive Standard Diameter Height Dimensions Lead Pitch Leakage Current Equivalent Series Resistance Lifetime Series
RS-stocknr. 169-3487
FabrikantnummerNEXC474Z3.5V10.5X8.5TRF
FabrikantNIC Components
1,745 €
Each (On a Reel of 500)
Aantal stuks
0.47 F 3.5 V dc Surface Mount -25°C +70°C - 10.5mm 8.5mm 10.5 (Dia.) x 8.5mm - 420 μA 25Ω 1000h NEXC
RS-stocknr. 169-9481
FabrikantnummerPHV-5R4V255-R
FabrikantCooper Bussmann
7,879 €
Each (In a Bag of 100)
Aantal stuks
2.5 F 5.4 V dc Through Hole -40°C +65°C - - 23mm 21.3 x 11 x 23mm 5.3mm 24 μA 80mΩ 1000h Supercap PHV
RS-stocknr. 875-6710
FabrikantnummerMAL219691103E3
FabrikantVishay
8,43 €
Each
Aantal stuks
4 F 4.2 V dc Through Hole -20°C +70°C - 7mm - 7 (Dia.) x 7.5mm 7.5mm 0.03 mA 7.5 (ac) Ω, 22.5 (dc) Ω 1000h 196 HVC
RS-stocknr. 875-6704
FabrikantnummerMAL219691152E3
FabrikantVishay
5,54 €
Each
Aantal stuks
4 F 2.8 V dc Surface Mount -20°C +70°C - - - 7 x 14 x 2.5mm - 0.03 mA 5 (ac) Ω, 15 (dc) Ω 1000h 196 HVC
RS-stocknr. 711-6985
FabrikantnummerHA230F
FabrikantCAP-XX
26,99 €
Each
Aantal stuks
0.4 F 5.5 V dc - -40°C +85°C - - - - - 1 μA 140mΩ - Supercap H
RS-stocknr. 173-1539
FabrikantnummerMAL219691152E3
FabrikantVishay
4,682 €
Each (In a Box of 50)
Aantal stuks
4 F 2.8 V dc Surface Mount -20°C +70°C - - - 7 x 14 x 2.5mm - 0.03 mA 5 (ac) Ω, 15 (dc) Ω 1000h 196 HVC
RS-stocknr. 173-1562
FabrikantnummerMAL219691103E3
FabrikantVishay
5,723 €
Each (In a Box of 50)
Aantal stuks
4 F 4.2 V dc Through Hole -20°C +70°C - 7mm - 7 (Dia.) x 7.5mm 7.5mm 0.03 mA 7.5 (ac) Ω, 22.5 (dc) Ω 1000h 196 HVC
RS-stocknr. 166-8038
FabrikantnummerEECSE0H224
FabrikantPanasonic
1,02 €
Each (In a Box of 1000)
Aantal stuks
0.22 F 5.5 V dc Through Hole -25°C +70°C - 10.5mm 5.4mm 10.5 (Dia.) x 5.4mm 5mm - - 1000h SE
RS-stocknr. 763-7832
FabrikantnummerPHV-5R4V155-R
FabrikantCooper Bussmann
6,81 €
Each
Aantal stuks
1.5 F 5.4 V dc Through Hole -40°C +65°C - - 22mm 17.3 x 9 x 22mm 11.8mm 18 μA 160mΩ 1000h Supercap PHV
RS-stocknr. 763-7867
FabrikantnummerB0510-2R5224-R
FabrikantCooper Bussmann
1,61 €
Each
Aantal stuks
0.22 F 2.5 V dc Through Hole -25°C +70°C - 5.5mm 12mm 5.5 (Dia.) x 12mm 2mm 2 μA 1000h Supercap B
RS-stocknr. 169-9486
FabrikantnummerXB3560-2R5407-R
FabrikantCooper Bussmann
20,208 €
Each (In a Bag of 20)
Aantal stuks
400 F 2.5 V dc Through Hole -25°C +70°C - 35mm 60mm 35 x 60mm - - 4.5mΩ 1500h Supercap XB
RS-stocknr. 869-0727
FabrikantnummerEECRF0H104N
FabrikantPanasonic
5,46 €
Each
Aantal stuks
0.1 F 5.5 V dc Through Hole -25°C +85°C - 13.5mm 9.5mm 13.5 (Dia.) x 9.5mm 5mm 3 mA - 2000h RF
RS-stocknr. 725-8120
Fabrikantnummer2.5DMB100M22X65
FabrikantRubycon
23,17 €
Each
Aantal stuks
100 F 2.5 V dc Through Hole -25°C +70°C - 22mm 65mm 22 (Dia.) x 65mm 10mm - 100mΩ 1000h DMB
RS-stocknr. 173-1581
FabrikantnummerMAL219691215E3
FabrikantVishay
9,362 €
Each (In a Box of 50)
Aantal stuks
15 F 7 V dc Through Hole -20°C +85°C - 12mm - 12 (Dia.) x 12.5mm 13mm 0.12 mA 3 (ac) Ω, 12.5 (dc) Ω 1000h 196 HVC
RS-stocknr. 173-1537
FabrikantnummerMAL222091004E3
FabrikantVishay
2,372 €
Each (In a Tray of 200)
Aantal stuks
25 F 2.7 V dc Through Hole -40°C +85°C - 18.5mm - 18.5 (Dia.) x 22mm 7.5mm 8 mA, 75 μA 20mΩ 1000h 220 EDLC
RS-stocknr. 715-3502
FabrikantnummerJUMT1105MPD
FabrikantNichicon
1,588 €
Each (In a Pack of 5)
Aantal stuks
1 F 2.7 V dc Through Hole -25°C +70°C - 8mm 11.5mm 8 (Dia.) x 11.5mm 3.5mm - 1000h UM
RS-stocknr. 923-3381
FabrikantnummerEECRF0H104
FabrikantPanasonic
3,376 €
Each (In a Bag of 200)
Aantal stuks
0.1 F 5.5 V dc Through Hole -25°C +85°C - 13.5mm 9.5mm 13.5 (Dia.) x 9.5mm 5mm - 75Ω 2000h RF
RS-stocknr. 172-4201
FabrikantnummerEECHL0E506
FabrikantPanasonic
7,631 €
Each (In a Box of 100)
Aantal stuks
50 F 2.7 V dc Through Hole -40°C +65°C - 18mm 50mm 18 (Dia.) x 50mm - 10 (Discharge Current) A - 2000h HL
RS-stocknr. 172-6715
FabrikantnummerFR0H223ZF
FabrikantKEMET
1,032 €
Each (In a Box of 800)
Aantal stuks
22000 µF 5.5 V dc Through Hole -40°C +85°C - 21.5mm - 11.5 (Dia.) x 14mm 5.08mm - - - Supercap FR
RS-stocknr. 727-1082
FabrikantnummerEECRF0H104
FabrikantPanasonic
7,18 €
Each
Aantal stuks
0.1 F 5.5 V dc Through Hole -25°C +85°C - 13.5mm 9.5mm 13.5 (Dia.) x 9.5mm 5mm - 75Ω 2000h RF
Related Products
Cooper Bussman XLR Series supercapacitor module offers high ...
Description:
Cooper Bussman XLR Series supercapacitor module offers high reliability and up to a 20-year lifespan. It provides energy storage for high-power energy systems with frequent charge/discharge cycles in high shock or outdoor environments. Target markets are equipment manufacturers, utilities, engineering ...
Cooper Bussman TV Series cells provide ultra-high capacitance ...
Description:
Cooper Bussman TV Series cells provide ultra-high capacitance energy storage for high-power charge/discharge cycling, peak power shaving and back up power applications. They also provide power to safely shut down systems and avoid data loss when main power is disconnected. ...
Wet type electric double layer capacitors (Gold capacitor) ...
Description:
Wet type electric double layer capacitors (Gold capacitor) (activated charcoal electrodes with organic electrolyte)Ideal for IC memory back up (μA range load)No charge/discharge circuitry required unlike batteries and cannot be over or under chargedCharge/discharge cycles greater than 100000 timesVolumetric ...
The Eaton XLM provides energy storage for bridge ...
Description:
The Eaton XLM provides energy storage for bridge power uninterruptible power supplies (UPS) and improves power quality for voltage spikes and brown outs. The XLM is a safer alternative to batteries for UPS back up power applications. Supercapacitor modules require ...