Electric Double Layer Capacitors

Electric double layer capacitors are two-terminal energy storage devices that collect voltage as current flows through an electric circuit. They generate electrical field between two conductor plates and are also known as supercapacitors.

Types of electric double layer capacitors

Supercapacitors are categorised based on the design of the electrodes. Electric double layer capacitors have carbon electrodes with a much higher static capacitance than others. Capacitance measures a component's ability to collect and store energy in the form of an electrical charge. It's measured in Farads (F). The value of the capacitance depends on many factors, including temperature, types of ions, electrode potential and oxide layers.

What are electric double layer capacitors used for?

Electric double layer capacitors can charge and store more energy than standard capacitors. They are used in many handheld devices and are now widely used in hybrid vehicles because of their rapid charging rate. Due to their electric flow they can be applied as backups to primary batteries to ensure a steady electrical current.


...
Lees meer Lees minder

Filters

1 - 20 van 55 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Automotive Standard Diameter Height Dimensions Lead Pitch Leakage Current Equivalent Series Resistance Lifetime Series
RS-stocknr. 135-1069
FabrikantnummerTV1635-3R0356-R
FabrikantEaton
8,823 €
Each (In a Bag of 100)
Aantal stuks
35 F 3 V dc Through Hole -40°C +65°C - - - 16.5 (Dia.) x 38mm 7.5mm 90 μA 0.015Ω 1000h TV
RS-stocknr. 135-1070
FabrikantnummerTV1840-3R0606-R
FabrikantEaton
32,708 €
Each (In a Bag of 30)
Aantal stuks
60 F 3 V dc Through Hole -40°C +65°C - - - 18.5 (Dia.) x 42mm 7.5mm 135 μA 0.013Ω 1000h TV
RS-stocknr. 135-1094
FabrikantnummerTV1245-3R0346-R
FabrikantEaton
12,96 €
Each
Aantal stuks
34 F 3 V dc Through Hole -40°C +65°C - - - 12.9 (Dia.) x 49mm 5mm 75 μA 0.016Ω 1000h TV
RS-stocknr. 135-1071
FabrikantnummerTV1860-3R0107-R
FabrikantEaton
18,896 €
Each (In a Bag of 100)
Aantal stuks
100 F 3 V dc Through Hole -40°C +65°C - - - 18.5 (Dia.) x 60.5mm 7.5mm 225 μA 0.011Ω 1000h TV
RS-stocknr. 180-4302
FabrikantnummerKR-5R5V104-R
FabrikantEaton
3,90 €
Each (In a Pack of 2)
Aantal stuks
0.1 F 5.5 V dc Through Hole -25°C +70°C - 11.5mm 12.7mm 11.5 Dia. x 12.7mm 5mm - 75Ω 1000h KR
RS-stocknr. 135-1095
FabrikantnummerTV1635-3R0356-R
FabrikantEaton
11,76 €
Each
Aantal stuks
35 F 3 V dc Through Hole -40°C +65°C - - - 16.5 (Dia.) x 38mm 7.5mm 90 μA 0.015Ω 1000h TV
RS-stocknr. 180-4292
FabrikantnummerKR-5R5C224H-R
FabrikantEaton
3,27 €
Each (In a Pack of 2)
Aantal stuks
0.22 F 5.5 V dc Through Hole -25°C +70°C - 13.5mm 6.5mm 13.5 Dia. x 6.5mm 5mm - 75Ω 1000h KR
RS-stocknr. 180-4300
FabrikantnummerKR-5R5H334-R
FabrikantEaton
4,05 €
Each (In a Pack of 2)
Aantal stuks
0.33 F 5.5 V dc Through Hole -25°C +70°C - 11.5mm 5.2mm 11.5 (Dia.) x 5.2mm 10mm - 50Ω 1000h KR
RS-stocknr. 135-1089
FabrikantnummerTV1020-3R0605-R
FabrikantEaton
2,71 €
Each
Aantal stuks
6 F 3 V dc Through Hole -40°C +65°C - - - 10.5 (Dia.) x 22.3mm 5mm 13 μA 0.035Ω 1000h TV
RS-stocknr. 180-4294
FabrikantnummerKR-5R5C334H-R
FabrikantEaton
3,90 €
Each (In a Pack of 2)
Aantal stuks
0.33 F 5.5 V dc Through Hole -25°C +70°C - 13.5mm 6.5mm 13.5 Dia. x 6.5mm 5mm - 50Ω 1000h KR
RS-stocknr. 180-4251
FabrikantnummerKR-5R5C334-R
FabrikantEaton
1,685 €
Each (In a Box of 500)
Aantal stuks
0.33 F 5.5 V dc Through Hole -25°C +70°C - 13.5mm 6.5mm 13.5 Dia. x 6.5mm 5mm - 50Ω 1000h KR
RS-stocknr. 135-1066
FabrikantnummerTV1325-3R0156-R
FabrikantEaton
5,86 €
Each (In a Bag of 100)
Aantal stuks
15 F 3 V dc Through Hole -40°C +65°C - - - 13.5 (Dia.) x 28.4mm 5mm 35 μA 0.024Ω 1000h TV
RS-stocknr. 135-1072
FabrikantnummerXVM-16R2656-R
FabrikantEaton
145,804 €
Each (In a Bag of 10)
Aantal stuks
65 F 16.2 V dc Chassis Mount -40°C +65°C - - - 236 x 41.8 x 77.5mm - 23 mA 22mΩ 1500 h @ 65°C XVM
RS-stocknr. 180-4249
FabrikantnummerKR-5R5C224-R
FabrikantEaton
1,311 €
Each (In a Box of 500)
Aantal stuks
0.22 F 5.5 V dc Through Hole -25°C +70°C - 13.5mm 6.5mm 13.5 Dia. x 6.5mm 5mm - 75Ω 1000h KR
RS-stocknr. 135-1096
FabrikantnummerTV1840-3R0606-R
FabrikantEaton
16,98 €
Each
Aantal stuks
60 F 3 V dc Through Hole -40°C +65°C - - - 18.5 (Dia.) x 42mm 7.5mm 135 μA 0.013Ω 1000h TV
RS-stocknr. 180-4301
FabrikantnummerKR-5R5H474-R
FabrikantEaton
5,20 €
Each (In a Pack of 2)
Aantal stuks
0.47 F 5.5 V dc Through Hole -25°C +70°C - 11.5mm 5.2mm 11.5 Dia. x 5.2mm 10mm - 50Ω 1000h KR
RS-stocknr. 135-1065
FabrikantnummerTV1030-3R0106-R
FabrikantEaton
4,292 €
Each (In a Bag of 100)
Aantal stuks
10 F 3 V dc Through Hole -40°C +65°C - - - 10.5 (Dia.) x 31.5mm 5mm 25 μA 0.026Ω 1000h TV
RS-stocknr. 180-4255
FabrikantnummerKR-5R5H224-R
FabrikantEaton
1,573 €
Each (In a Box of 500)
Aantal stuks
0.22 F 5.5 V dc Through Hole -25°C +70°C - 11.5mm 5.2mm 11.5 Dia. x 5.2mm 10mm - 75Ω 1000h KR
RS-stocknr. 180-4254
FabrikantnummerKR-5R5H105-R
FabrikantEaton
3,071 €
Each (In a Box of 500)
Aantal stuks
1 F 5.5 V dc Through Hole -25°C +70°C - 19mm 6.7mm 19 Dia. x 6.7mm 20mm - 30Ω 1000h KR
RS-stocknr. 180-4245
FabrikantnummerKR-5R5C104H-R
FabrikantEaton
1,311 €
Each (In a Box of 500)
Aantal stuks
0.1 F 5.5 V dc Through Hole -25°C +70°C - 13.5mm 6.5mm 13.5 Dia. x 6.5mm 5mm - 75Ω 1000h KR