Electric Double Layer Capacitors

Electric double layer capacitors are two-terminal energy storage devices that collect voltage as current flows through an electric circuit. They generate electrical field between two conductor plates and are also known as supercapacitors.

Types of electric double layer capacitors

Supercapacitors are categorised based on the design of the electrodes. Electric double layer capacitors have carbon electrodes with a much higher static capacitance than others. Capacitance measures a component's ability to collect and store energy in the form of an electrical charge. It's measured in Farads (F). The value of the capacitance depends on many factors, including temperature, types of ions, electrode potential and oxide layers.

What are electric double layer capacitors used for?

Electric double layer capacitors can charge and store more energy than standard capacitors. They are used in many handheld devices and are now widely used in hybrid vehicles because of their rapid charging rate. Due to their electric flow they can be applied as backups to primary batteries to ensure a steady electrical current.


...
Lees meer Lees minder

Filters

1 - 20 van 102 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Automotive Standard Diameter Height Dimensions Lead Pitch Leakage Current Equivalent Series Resistance Lifetime Series
RS-stocknr. 173-4970
FabrikantnummerFYL0H103ZF
FabrikantKEMET
0,629 €
Each (In a Box of 2000)
Aantal stuks
10000 µF 5.5 V dc Through Hole -25°C +70°C - 11mm - 11 (Dia.) x 5mm 5.08mm - 300Ω - Supercap FY
RS-stocknr. 789-7937
FabrikantnummerFYL0H103ZF
FabrikantKEMET
1,565 €
Each (In a Pack of 2)
Aantal stuks
10000 µF 5.5 V dc Through Hole -25°C +70°C - 11mm - 11 (Dia.) x 5mm 5.08mm - 300Ω - Supercap FY
RS-stocknr. 172-6763
FabrikantnummerFT0H105ZF
FabrikantKEMET
3,155 €
Each (In a Box of 90)
Aantal stuks
1 F 5.5 V dc Through Hole -40°C +85°C - 21.5mm - 21.5 (Dia.) x 13mm 7.62mm - - - Supercap FT
RS-stocknr. 789-8009
FabrikantnummerFT0H105ZF
FabrikantKEMET
3,89 €
Each
Aantal stuks
1 F 5.5 V dc Through Hole -40°C +85°C - 21.5mm - 21.5 (Dia.) x 13mm 7.62mm - 3.5Ω - Supercap FT
RS-stocknr. 172-6715
FabrikantnummerFR0H223ZF
FabrikantKEMET
1,061 €
Each (In a Box of 800)
Aantal stuks
22000 µF 5.5 V dc Through Hole -40°C +85°C - 21.5mm - 11.5 (Dia.) x 14mm 5.08mm - - - Supercap FR
RS-stocknr. 789-7946
FabrikantnummerFR0H223ZF
FabrikantKEMET
2,25 €
Each (In a Pack of 2)
Aantal stuks
22000 µF 5.5 V dc Through Hole -40°C +85°C - 21.5mm - 11.5 (Dia.) x 14mm 5.08mm - 220Ω - Supercap FR
RS-stocknr. 789-7980
FabrikantnummerFT0H474ZF
FabrikantKEMET
4,07 €
Each
Aantal stuks
0.47 F 5.5 V dc Through Hole -40°C +85°C - 16.5mm - 16.5 (Dia.) x 13mm 5.08mm - 6.5Ω - Supercap FT
RS-stocknr. 135-6154
FabrikantnummerFME0H223ZF
FabrikantKEMET
2,01 €
Each (In a Pack of 2)
Aantal stuks
22000 µF 5.5 V dc Through Hole -40°C +85°C - - - 10.5 x 5 x 11.5mm 5mm - 40Ω 1000h Supercap FM
RS-stocknr. 135-6156
FabrikantnummerFM0H473ZF
FabrikantKEMET
1,68 €
Each (In a Pack of 5)
Aantal stuks
47000 µF 5.5 V dc Through Hole -40°C +85°C - - - 10.5 x 5 x 11.5mm 5mm - 200Ω 1000h Supercap FM
RS-stocknr. 789-7993
FabrikantnummerFR0H105ZF
FabrikantKEMET
2,51 €
Each
Aantal stuks
1 F 5.5 V dc Through Hole -40°C +85°C - 21.5mm - 21.5 (Dia.) x 22mm 7.62mm - 60Ω - Supercap FR
RS-stocknr. 789-7996
FabrikantnummerFGH0H105ZF
FabrikantKEMET
4,01 €
Each
Aantal stuks
1 F 5.5 V dc Through Hole -25°C +70°C - 21.5mm - 21.5 (Dia.) x 9.5mm 7.62mm - 65Ω - Supercap FG
RS-stocknr. 188-2090
FabrikantnummerFC0V104ZFTBR24
FabrikantKEMET
3,06 €
Each (In a Pack of 2)
Aantal stuks
0.1 F 3.5 V dc Surface Mount -25°C +70°C - 10.5mm 5.5mm 10.8 x 10.8 x 5.5mm 5mm - 50Ω - FC
RS-stocknr. 135-5811
FabrikantnummerFCS0V224ZFTBR24
FabrikantKEMET
1,123 €
Each (On a Reel of 1000)
Aantal stuks
0.22 F 3.5 V dc Surface Mount -40°C +85°C - 10.7mm - 10.7 x 10.8 x 5.5mm 5mm - 50Ω - Supercap FC
RS-stocknr. 173-1876
FabrikantnummerFYD0H105ZF
FabrikantKEMET
2,714 €
Each (In a Box of 90)
Aantal stuks
1 F 5.5 V dc Through Hole -25°C +70°C - 21.5mm - 21.5 (Dia.) x 16mm 7.62mm - 35Ω - Supercap FY
RS-stocknr. 789-8028
FabrikantnummerFYD0H225ZF
FabrikantKEMET
7,10 €
Each
Aantal stuks
2.2 F 5.5 V dc Through Hole -25°C +70°C - 28.5mm - 28.5 (Dia.) x 22mm 10.16mm - 35Ω - Supercap FY
RS-stocknr. 135-5831
FabrikantnummerFG0H475ZF
FabrikantKEMET
8,155 €
Each (In a Bag of 50)
Aantal stuks
4.7 F 5.5 V dc Through Hole -40°C +85°C - 28.5mm - 28.5 (Dia.) x 22mm 10.16mm - 35Ω - Supercap FG
RS-stocknr. 188-2080
FabrikantnummerFM0V104ZF
FabrikantKEMET
1,59 €
Each (In a Pack of 2)
Aantal stuks
0.1 F 3.5 V dc Through Hole -25°C +70°C - - 11.5mm 10.5 x 5 x 11.5mm 5mm - 100Ω - FM
RS-stocknr. 789-8003
FabrikantnummerFYD0H105ZF
FabrikantKEMET
4,04 €
Each
Aantal stuks
1 F 5.5 V dc Through Hole -25°C +70°C - 21.5mm - 21.5 (Dia.) x 16mm 7.62mm - 35Ω - Supercap FY
RS-stocknr. 188-1949
FabrikantnummerFR0H104ZF
FabrikantKEMET
1,705 €
Each (In a Bag of 400)
Aantal stuks
0.1 F 5.5 V dc Through Hole -40°C +85°C - 14.5mm 15.5mm 14.5 Dia. x 15.5mm 5.08mm - 150Ω - FR
RS-stocknr. 173-1914
FabrikantnummerFR0H105ZF
FabrikantKEMET
2,467 €
Each (In a Box of 90)
Aantal stuks
1 F 5.5 V dc Through Hole -40°C +85°C - 21.5mm - 21.5 (Dia.) x 22mm 7.62mm - 60Ω - Supercap FR