Capacitor Mounting Clips

Capacitor mounting clips are clips and brackets of varying diameter and size. They also comprise a number of mounting holes to fix the clip in place.

What are capacitor mounting clips used for?

Capacitor mounting clips fix capacitorsin place, for example to a circuit board or another device. Capacitor mounting clips provide stability as the diameter of the clip is matched to the diameter of the capacitor. The clip prevents the capacitor from becoming disconnected as it provides a permanent way of fixing it in place, rather than relying solely on the solderconnecting it to the lead wires.

Types of capacitor mounting clips

Nylon capacitor mounting clips are less abrasive on the insulating sleeve of the capacitor which means these clips are suited to high vibration applications.

Zinc plated steel capacitor mounting clips protect against corrosion improving the lifespan of the assembly.

Push fit capacitor mounting clips allow the capacitor to be changed quickly and easily, whereas full diameter clips can be screwed into place to fit tightly to the capacitor.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Material Diameter Clip Diameter Compatible Capacitor Diameter Compatible Capacitor Shapes
RS-stocknr. 852-4633
Fabrikantnummer1245860035A
FabrikantVishay
4,13 €
Each
Aantal stuks
Bracket 36DY Series Aluminium Capacitor Metal 34.9mm 34.9mm - -
RS-stocknr. 852-4649
Fabrikantnummer1245860038A
FabrikantVishay
4,92 €
Each
Aantal stuks
Bracket 36DY Series Aluminium Capacitor Metal 76.2mm 76.2mm - -
RS-stocknr. 852-4636
Fabrikantnummer1245860036A
FabrikantVishay
3,92 €
Each
Aantal stuks
Bracket 36DY Series Aluminium Capacitor Metal 50.8mm 50.8mm - -
RS-stocknr. 852-4630
Fabrikantnummer1245860037A
FabrikantVishay
5,60 €
Each
Aantal stuks
Bracket 36DY Series Aluminium Capacitor Metal 63.5mm 63.5mm - -