Induction Loop Kits

Induction loop kits reduce or cut out background noise for people who use hearing aids or loop listeners, allowing those who have a hearing impairment to hear better.

How do induction loop kits work?

Induction loop kits include a loop of wire which is installed discreetly around a certain area. The wire is fed with a current from a loop amplifier, which gets its signal from a microphone or from a direct connection to another sound source. As the current travels through the wire, it creates an electromagnetic field corresponding to the sound. This can be picked up by those within the area of the loop who are wearing a hearing aid switched to the 'T' position.

What are the different types of induction loop kits?

Induction loop kits differ depending on where they are being used and the size of the area that needs to be included within the loop. They can be used in large spaces like theatres and concert halls, while counter top versions can be used in restricted areas of communication such as banks or ticket offices.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Portable System Maximum Square Room Coverage Frequency Response Distortion Weight Kit Contents Amplifier Height Amplifier Length Amplifier Width Maximum Operating Voltage Minimum Frequency Response Maximum Frequency Response Plug Type
RS-stocknr. 523-027
FabrikantnummerPL1/K1
FabrikantSignet
148,99 €
Each
Aantal stuks
Yes 1.2 x 1.2m 100 Hz → 5 kHz 1% 1.7kg AFILS Available Sticker, Amplifier C/W Battery & Integral Microphone, PL1/PSU1 Plugtop Charger 300mm 100mm 250mm - 100 Hz 5 kHz Type G
RS-stocknr. 522-935
FabrikantnummerPDA103R
FabrikantSignet
169,22 €
Each
Aantal stuks
- 7 x 7m 120 Hz → 5 kHz 0.1% 1.3kg AMT Tie/Desk Microphone, Loop in Use Sticker x 2, TX121 Counter Loop 56mm 175mm 136mm 230 V ac 120 Hz 5 kHz Type G
Related Products
Fosmeter Pro Induction Loop test kit is designed ...
Description:
Fosmeter Pro Induction Loop test kit is designed to simplify the setup of an induction loop system. FRPRO Fosmeter Pro induction loop testerMP3 player complete with pre loaded test tonesHeadphones.