Sprockets

A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.

Is a sprocket the same as a gear?

Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.

What type of sprockets are there?

Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:

  • Parallel
  • Pilot
  • Taper Bush
  • Through Bore

Where are sprockets used?

Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:

  • Bicycles or bikes
  • Motorcycles
  • Tanks
  • Farming machinery
  • Cameras

...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs To Fit British Standard Chain Type Number of Teeth Bore Type Maximum Bore Diameter Pitch Diameter Material Pulley Width Sprocket Width
RS-stocknr. 137-1822
FabrikantnummerKSR16L006102008
FabrikantINA
42,20 €
Each
Aantal stuks
- 20 Parallel 16.2mm 3/8in Steel - -
RS-stocknr. 137-1823
FabrikantnummerKSR16L008101608
FabrikantINA
43,82 €
Each
Aantal stuks
- 16 Parallel 16.2mm 1/2in Steel - -
RS-stocknr. 194-7228
FabrikantnummerKSR16-L0-08-10-16-22
FabrikantINA
32,07 €
Each
Aantal stuks
- 16 Parallel 16.2mm 1/2in Steel - 18.3mm
RS-stocknr. 174-1131
FabrikantnummerKSR16-L0-12-10-15-09
FabrikantINA
76,76 €
Each
Aantal stuks
- 15 - 16.2mm 91.6mm - - 18.3mm
RS-stocknr. 174-1130
FabrikantnummerKSR16-L0-12-10-15-08
FabrikantINA
64,50 €
Each
Aantal stuks
- 15 - 16.2mm 91.6mm - - 18.3mm
RS-stocknr. 137-1824
FabrikantnummerKSR16L008101808
FabrikantINA
45,78 €
Each
Aantal stuks
- 18 Parallel 16.2mm 1/2in Steel - -
RS-stocknr. 174-1132
FabrikantnummerKSR16-L0-12-10-17-15
FabrikantINA
77,61 €
Each
Aantal stuks
- 17 - 16.2mm 103.7mm - - 18.3mm
RS-stocknr. 194-7234
FabrikantnummerKSR20-B0-10-10-17-15
FabrikantINA
55,90 €
Each
Aantal stuks
- 17 Parallel 20mm 5/8in Steel - 31mm
RS-stocknr. 194-7232
FabrikantnummerKSR16-L0-12-10-20-15
FabrikantINA
68,26 €
Each
Aantal stuks
- 20 Parallel 16.2mm 3/4in Steel - 18.3mm
RS-stocknr. 194-7229
FabrikantnummerKSR16-L0-08-10-18-09
FabrikantINA
46,07 €
Each
Aantal stuks
- 18 Parallel 16.2mm 1/2in Steel - 18.3mm
RS-stocknr. 194-7226
FabrikantnummerKSR15-B0-12-10-13-08
FabrikantINA
62,86 €
Each
Aantal stuks
- 13 Parallel 15mm 3/4in Steel - 28.6mm
RS-stocknr. 137-1827
FabrikantnummerKSR16L012101308
FabrikantINA
54,13 €
Each
Aantal stuks
- 13 Parallel 16.2mm 3/4in Steel - -
RS-stocknr. 137-1826
FabrikantnummerKSR16L010101708
FabrikantINA
53,82 €
Each
Aantal stuks
- 17 Parallel 16.2mm 5/8in Steel - -
RS-stocknr. 137-1825
FabrikantnummerKSR16L010101408
FabrikantINA
45,63 €
Each
Aantal stuks
- 14 Parallel 16.2mm 5/8in Steel - -
RS-stocknr. 174-1127
FabrikantnummerKSR15-B0-06-10-20-08
FabrikantINA
52,03 €
Each
Aantal stuks
- 20 - 15mm 60.9mm - - 28.6mm
RS-stocknr. 194-7230
FabrikantnummerKSR16-L0-08-10-18-16
FabrikantINA
54,77 €
Each
Aantal stuks
- 18 Parallel 16.2mm 1/2in Steel - 18.3mm
RS-stocknr. 194-7235
FabrikantnummerKSR20-B0-12-10-15-16
FabrikantINA
78,57 €
Each
Aantal stuks
- 15 Parallel 20mm 3/4in Steel - 31mm
RS-stocknr. 194-7233
FabrikantnummerKSR20-B0-08-10-18-08
FabrikantINA
53,27 €
Each
Aantal stuks
- 18 Parallel 20mm 1/2in Steel - 31mm
RS-stocknr. 194-7225
FabrikantnummerKSR15-B0-08-10-16-08
FabrikantINA
43,13 €
Each
Aantal stuks
- 16 Parallel 15mm 1/2in Steel - 28.6mm
RS-stocknr. 174-1129
FabrikantnummerKSR15-B0-10-10-14-08
FabrikantINA
55,65 €
Each
Aantal stuks
- 14 - 15mm 71.3mm - - 28.3mm