Smart Lighting Sensors

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Circuits Operating System Communication Protocol Input Voltage Rating Time Delay Cutout Shape Cutout Diameter Input Protocol Mains Frequency
RS-stocknr. 174-4958
Fabrikantnummer9041537
FabrikantSylvania
293,96 €
Each
Aantal stuks
1 BLE Bluetooth Low Energy BLE 240 V 10 s → 99 min Round 75mm Mains 50Hz
RS-stocknr. 176-8742
Fabrikantnummer4058075801462
FabrikantOsram
227,19 €
Each
Aantal stuks
- - ZigBee - 230 → 240 V - - - Mains 50Hz
Related Products
This Knightsbridge 14 W LED round bulkhead surface ...
Description:
This Knightsbridge 14 W LED round bulkhead surface mounted is energy efficient while still producing over 1000 lumen output. Made from a robust Polycarbonate with a specially designed diffuser ensures that Optimium Lumens are reached. With, a daylight colour output ...
The E3X-HD series of fibre optic sensors from ...
Description:
The E3X-HD series of fibre optic sensors from Omron are easy to operate and the stabilising technology of these sensors reduces maintenance costs. The smart power control function detects the reduction in light and the decrease in incident level due ...
The ON Semiconductor AR0431 is a stacked 1/3.2-inch ...
Description:
The ON Semiconductor AR0431 is a stacked 1/3.2-inch BSI CMOS active -pixel digital image sensor with a pixel array of 2312H x 1746V. The AR0431 has been designed for IoT and security cameras. AR0431 can provide high quality imaging for ...
The AMA/AMBA series of MA motion sensors are ...
Description:
The AMA/AMBA series of MA motion sensors are designed to detect humans using infrared rays - irrespective of reflection, material or cleanliness. Other advantages of the AMBA/AMA series include thinner versions for easier device installation, built-in oscillation for certain versions, ...