Timer Switches

Timer switches, or time delay lighting switches, are similar to standard wall-mounted light switches but with additional timer functionality. They are suitable as a replacement to most traditional light switches.

The switches are activated manually by button or by PIR sensor.
Timer switches, once activated, turn the light on. Once the set time has passed, or a period of inactivity, the timer switch will turn the light off. The length of time will depend on the switch and some are even adjustable.

Timer switches are ideal for areas which do not require constant light, and can result in saving energy.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Type Maximum Time Cycle Mount Type Number of Ways Number of Gangs Voltage Rating Current Rating Length Width Depth Standards Met
RS-stocknr. 719-1888
FabrikantRS PRO
66,40 €
Each
Aantal stuks
Push Button 2 h Wall 1 1 220 → 240 V ac 10 (Incandescent) A, 16 (Resistive) A, 3 (Compact Fluorescent) A, 6 (Fluorescent) A 86 mm 86 mm 23 (Back Box) mm BS EN 55015, BS EN 60669-2-1, CE
RS-stocknr. 719-1881
FabrikantRS PRO
61,28 €
Each
Aantal stuks
Push Button 2 h Wall 1 1 230 V ac 10 A - - 25 mm BS EN 55015, BS EN 60669-2-1, CE
RS-stocknr. 490-194
FabrikantCP Electronics
35,93 €
Each
Aantal stuks
Push Button 10 s → 20 min Surface 2 1 240 V ac 10 A 86 mm 86 mm 10 mm -
RS-stocknr. 701-8869
Fabrikantnummer198513016
FabrikantKopp
105,61 €
Each
Aantal stuks
Shutter Timer - Flush 2 - 230 V ac 6 A - - - -
RS-stocknr. 279-8620
FabrikantCP Electronics
38,02 €
Each
Aantal stuks
Touch 20 min Wall 2 1 220 → 240 V ac 10 A - - - -
RS-stocknr. 279-8614
FabrikantCP Electronics
38,99 €
Each
Aantal stuks
Illuminated Push Button 10 s → 20 min Surface 2 1 240 V ac 10 A 86 mm 86 mm 10 mm -
RS-stocknr. 136-3265
Fabrikantnummer376A-3
FabrikantElkay Electrical
32,92 €
Each
Aantal stuks
- - - - - 240 V 16 A - - - -
Related Products
Controls for roller blinds, Mosaic™ series. Mechanisms for ...
Description:
Controls for roller blinds, Mosaic™ series. Mechanisms for direct control or automation (for the push button version) - up, down and stop functions. For shutter, blind or banner motors, 500 W max. These switches are fitted using Mosaic™ plates and ...
Legrand Plexo series lighting switches are designed to ...
Description:
Legrand Plexo series lighting switches are designed to be installed in surface-mounted boxes or in a Plexo support frame for recessed installation. Mechanisms supplied with bezels.Mechanisms can be flush or surface-mounted with housings and supports.Automatic terminal connection.
When body heat is detected, the load is ...
Description:
When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications. Available in pushbutton, touch activated or splashproofRequires permanent ...
They can be individually changed without re-wiring the ...
Description:
They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.Dimensions:Switch Module 25 mm wide x 59 mm high and 25 mm deepBuzzer Unit 25 mm wide ...