Lighting Ballasts

A lighting ballast helps to safely start and operate lamps such as HID and fluorescent lamps. They provide it with the correct voltage for start-up and the running of the lamp.

How do they work?

Without a ballast to limit it is current, within seconds a fluorescent lamp would overheat and burn out. The ballast briefly supplies high voltage to establish an arc between the two lamp electrodes. Once the arc is established, the ballast quickly reduces the voltage and regulates the electric current to produce a steady light output. For more information on how it works, you can consult our complete Lighting Ballasts Guide.

Types of Ballasts

The most common types of ballasts are magnetic and electronic, and they come in several start technologies to suit different purposes.

  • Magnetic Ballasts – These ballasts are located inside your light sockets between the plug and the light bulb and the power cable. They convert mains electricity into a correct voltage to start, make sure that you always match the wattage of the ballast to the wattage of the lamp.
  • Electronic Ballasts – These ballasts alter the flow of electricity in the light bulb by using a series of induction coils that are separated from one another. They change the frequency of the electrical current without changing the voltage. While magnetic ballasts in fluorescent lamps work at a frequency of 60 Hz, electronic ballasts greatly increase that frequency of 20000 Hz. This high frequency ensures you will not see the lights flickering and will not hear a buzzing sound.


...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Number of Lamps Ballast Type Supported Lamp Shape Supported Lamp Type Voltage Rating Dimmable High Frequency Length Width Height Minimum Operating Temperature Maximum Operating Temperature Dimming Protocol
RS-stocknr. 873-5085
FabrikantnummerQTP-M 1X26-42/220-240 S
FabrikantOsram
13,87 €
Each
Aantal stuks
46 W 1 Electronic CFL Fluorescent 220 → 240 V No - 103 mm 67 mm 31mm -20°C +50°C -
RS-stocknr. 873-5041
FabrikantnummerQTP-OPTIMAL 2x54-58
FabrikantOsram
14,48 €
Each
Aantal stuks
54 W 2 Electronic T5 Fluorescent 220 → 240 V No - 360 mm 30 mm 21mm -20°C +50°C -
RS-stocknr. 873-5038
FabrikantnummerQTP-OPTIMAL 2x18-40
FabrikantOsram
14,48 €
Each
Aantal stuks
40 W 2 Electronic T5 Fluorescent 220 → 240 V No - 360 mm 30 mm 21mm -20°C +50°C -
RS-stocknr. 669-2961
Fabrikantnummer638560
FabrikantOsram
23,10 €
Each
Aantal stuks
15 (HF) W, 18 W, 20 (HF) W, 24 W 1 Electronic CFL Compact Fluorescent 220 → 240 V No Yes 80 mm 40 mm 22mm -15°C +50°C -
RS-stocknr. 873-5035
FabrikantnummerQTP-OPTIMAL 1x18-40
FabrikantOsram
11,83 €
Each
Aantal stuks
40 W 1 Electronic T5 Fluorescent 220 → 240 V No - 280 mm 30 mm 21mm -20°C +50°C -
RS-stocknr. 873-5120
FabrikantnummerQT-ECO 1x4-16/220-240 L long
FabrikantOsram
9,38 €
Each
Aantal stuks
13 W 1 Electronic DD Compact Fluorescent 220 → 240 V No Yes 150 mm 22 mm 22mm -15°C +50°C -
RS-stocknr. 873-5088
FabrikantnummerQTP-M 2X26-32/220-240 S
FabrikantOsram
14,69 €
Each
Aantal stuks
68 W 2 Electronic CFL Fluorescent 220 → 240 V No - 123 mm 79 mm 33mm -20°C +50°C -
RS-stocknr. 873-5123
FabrikantnummerQT-ECO 1x18-24/220-240 L long
FabrikantOsram
9,38 €
Each
Aantal stuks
20 W 1 Electronic CFL Compact Fluorescent 220 → 240 V No Yes 150 mm 22 mm 22mm -15°C +50°C -
RS-stocknr. 873-5114
FabrikantnummerQTi DALI 1x21/39/220-240 DIM
FabrikantOsram
37,33 €
Each
Aantal stuks
60 W 1 Electronic T5, T8 Compact Fluorescent 220 → 240 V Yes - 360 mm 30 mm 21mm -25°C +75°C DALI
RS-stocknr. 669-2967
Fabrikantnummer794907
FabrikantOsram
23,10 €
Each
Aantal stuks
16.5 (HF) W, 17 (HF) W, 18 W, 19 (HF) W, 21 W 1 Electronic DD Compact Fluorescent 220 → 240 V No Yes 80 mm 40 mm 22mm -15°C +50°C -
RS-stocknr. 669-2964
Fabrikantnummer638584
FabrikantOsram
23,10 €
Each
Aantal stuks
5 W, 5.5 (HF) W, 7 (HF) W, 7 W, 8 (HF) W, 9 W 1 Electronic CFL Compact Fluorescent 220 → 240 V No Yes 80 mm 40 mm 22mm -15°C +50°C -
RS-stocknr. 873-5066
FabrikantnummerQTP5 2X14-35/220-240
FabrikantOsram
14,18 €
Each
Aantal stuks
35 W 2 Electronic T5 Fluorescent 220 → 240 V No - 360 mm 30 mm 21mm -20°C +50°C -
RS-stocknr. 873-5101
FabrikantnummerQTP-T/E 1X26-42,2X26/220-240
FabrikantOsram
13,87 €
Each
Aantal stuks
42 W 2 Electronic CFL Compact Fluorescent 220 → 240 V No - 103 mm 67 mm 31mm -20°C +50°C -
RS-stocknr. 873-5048
FabrikantnummerPTi 70/220-240 I
FabrikantOsram
31,62 €
Each
Aantal stuks
73 W 1 Electronic - HID 220 → 240 V No - 110 mm 75 mm 30mm -25°C +55°C -
RS-stocknr. 873-5054
FabrikantnummerPT-FIT 35/220-240 I
FabrikantOsram
26,83 €
Each
Aantal stuks
39 W 1 Electronic - HID 220 → 240 V No - 171 mm 83 mm 33mm -15°C +60°C -
RS-stocknr. 873-5072
FabrikantnummerQT-FIT5 2X14-35 / 220-240v
FabrikantOsram
11,93 €
Each
Aantal stuks
35 W 2 Electronic T5 Fluorescent 220 → 240 V No - 280 mm 30 mm 21mm -15°C +50°C -
RS-stocknr. 873-5076
FabrikantnummerQT-FIT5 3X14 4X14 / 220-240v
FabrikantOsram
13,06 €
Each
Aantal stuks
14 W - Electronic T5 Fluorescent 220 → 240 V No - 280 mm 40 mm 21mm -15°C +50°C -
RS-stocknr. 873-5098
FabrikantnummerQTP-DL 2X36-40/220-240
FabrikantOsram
19,18 €
Each
Aantal stuks
90 W 1 Electronic CFL Compact Fluorescent 220 → 240 V No - 280 mm 40 mm 28mm -20°C +50°C -
Nieuw
RS-stocknr. 191-7738
Fabrikantnummer4008321537041
FabrikantOsram
32,77 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 873-5079
FabrikantnummerQT-FIT5 1X14-35 / 220-240v
FabrikantOsram
10,40 €
Each
Aantal stuks
35 W 1 Electronic T5 Fluorescent 220 → 240 V No - 280 mm 30 mm 21mm -15°C +50°C -