HID Floodlights

HID (high-intensity discharge) floodlights use electricity and gas to produce light. HID floodlights create an electric arc between electrodes, which are housed inside a translucent or transparent tube. This tube is filled with an inert gas. It is this arc through the gas which makes the light. Inert gases are safe for this purpose as they have extremely low reactivity with other materials.

What are HID floodlights used for?

HID floodlights are used in areas where a lot of light needs to be produced and energy efficiency is important. They can be found in large open areas such as petrol stations and car parks or in large indoor areas such as gyms and supermarkets. HID floodlights are fixed in place with a permanent mount and take advantage of many other floodlight accessories to extend their functionalities.

Types of HID floodlights

HID floodlights vary in size, output power, light intensity and packaging.

The chemistry used in the lamp (choice of inert gas and electrode material) will affect the appearance of the light produced. Mercury-vapour lamps create a blue-green light, metal-halide lamps produce a neutral white light and sodium-vapour lamps create a deep yellow-orange light.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lamp Type Wattage Lamp Supplied Height Reflector Shape Width Depth IP Rating Case Material
RS-stocknr. 795-9296
FabrikantnummerGAM400S
176,05 €
Each
Aantal stuks
SON-T 400 W Yes 505mm Asymmetric 448 mm 148 mm IP65 Die Cast Aluminium
RS-stocknr. 405-2853
FabrikantnummerGA70S
89,22 €
Each
Aantal stuks
- 70 W - - - - - - -
Related Products
The Dialight SafeSite® Transportable 9500 lumen LED High ...
Description:
The Dialight SafeSite® Transportable 9500 lumen LED High Bay is a high performance ATEX/IECEx approved lightweight luminaire designed for use in hazardous areas as temporary lighting and for maintenance tasks, such as tank cleaning and sandblasting. Suitable for oil & ...
This RS Pro 100W LED Floodlight has an ...
Description:
This RS Pro 100W LED Floodlight has an ultra slim line body for an aesthetically pleasing look and discrete installation. It is ideal for industrial and commercial applications, it is a suitable replacement for 200W HID Fittings and is suitable ...
This RS Pro 70W LED Floodlight has an ...
Description:
This RS Pro 70W LED Floodlight has an ultra slim line body for an aesthetically pleasing look and discrete installation. It is ideal for industrial and commercial applications, it is a suitable replacement for 150W HID Fittings and is suitable ...
The Sylvania Relumina is a retrofit energy saving ...
Description:
The Sylvania Relumina is a retrofit energy saving Mercury Vapour replacement lamp. The Relumina lamp offers huge energy savings with a high luminous efficacy, an excellent CRI of 84 ensures that the light is much richer compared to more traditional ...