Hazardous Area Light Fittings

Hazardous area light fittings are designed to withstand specific conditions, such as very hot temperatures, in areas classified as hazardous.

How to choose the right hazardous light fittings

Hazardous areas, also known as potentially explosive areas, are defined by numbered 'zones'. They are spaces in which there is a risk of fire or explosion due to the presence of flammable or combustible substances. Hazardous light fittings are built to cope in the different zones. As well as choosing the right light for your zone, other factors to consider include temperature classification, lamp type and voltage. Hazardous light fittings are also designed with different safety features included like flame proof, anti-corrosion or emergency.

How do hazardous area light fittings work?

Hazardous light fittings can switch on and off automatically. Most fittings come with the lamps included, but others can be fitted with a lighting ballast, for example. Many hazardous light fittings can be adjusted from a narrow to a wide beam, and are made with a polycarbonate diffuser to resist harsh environments.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Zone Classification Temperature Classification Wattage Lamp Type Voltage Rating Anti-corrosive Lamp Size Length Width Individual Lamp Wattage Number of Lamps Current Rating EU Energy Efficiency Rating
RS-stocknr. 539-6974
FabrikantRS PRO
169,91 €
Each
Aantal stuks
Anti-Corrosive 2 T4 1 x 58 W Fluorescent 240 V ac Yes - 1.62 m 100 mm 58W 1 - -
RS-stocknr. 539-6980
FabrikantRS PRO
197,63 €
Each
Aantal stuks
Anti-Corrosive 2 T4 2 x 58 W Fluorescent 240 V ac Yes - 1.62 m 170 mm 58W 2 - -
RS-stocknr. 406-7928
Fabrikantnummer7218/S2/HF
FabrikantPetrel
498,90 €
Each
Aantal stuks
Flameproof 1, 2 T4 2 x 18 W Twin Fluorescent 240 V ac - - 752 mm - 18W 2 - -
RS-stocknr. 406-7934
Fabrikantnummer7236/S4/HF
FabrikantPetrel
549,93 €
Each
Aantal stuks
Flameproof 1, 2 T4 2 x 36 W Twin Fluorescent 240 V ac - - 1.362 m - 36W 2 - -
RS-stocknr. 327-2589
Fabrikantnummer12266875111
FabrikantCEAG
591,18 €
Each
Aantal stuks
- 1, 2 T4 2 x 36 W Fluorescent 120 → 240 V ac - T8 1.36 m 180 mm 36W 2 180 mA C
RS-stocknr. 175-0603
FabrikantnummerXNLED147
FabrikantPetrel
707,51 €
Each
Aantal stuks
LED Module 2 T4 - LED 230 V - - 4 ft - - 1 - -
RS-stocknr. 406-7940
Fabrikantnummer7258/S5/HF
FabrikantPetrel
608,19 €
Each
Aantal stuks
Flameproof 1, 2 T4 2 x 58 W Twin Fluorescent 240 V ac - - 1.662 m - 58W 2 - -
RS-stocknr. 327-2573
Fabrikantnummer12265875111
FabrikantCEAG
487,04 €
Each
Aantal stuks
- 1, 2 T4 2 x 18 W Twin Fluorescent 120 → 240 V ac - T8 760 mm 188 mm 18W 2 180 mA D
RS-stocknr. 175-0599
Fabrikantnummer9LED2700
FabrikantPetrel
729,30 €
Each
Aantal stuks
LED Module 1 T4 28.4 W LED 240 V - - 760 mm 193 mm 28.4W 1 25 A -
RS-stocknr. 406-7978
Fabrikantnummer7208/S1/EM/S
FabrikantPetrel
549,20 €
Each
Aantal stuks
Emergency 1, 2 T4 8 W Single Fluorescent 240 V ac - - 448 mm - 8W - - -
RS-stocknr. 175-0593
Fabrikantnummer7LED1700
FabrikantPetrel
768,60 €
Each
Aantal stuks
LED Module 1 T6 14.2 W LED 230 V - - 448 mm 158 mm 14.2W 1 25 A -
RS-stocknr. 175-0597
Fabrikantnummer7LED5700
FabrikantPetrel
1.226,94 €
Each
Aantal stuks
LED Module 1 T6 71 W LED 230 V - - 1.662 m 158 mm 71W 1 25 A -
RS-stocknr. 175-0605
FabrikantnummerXNLED157
FabrikantPetrel
815,50 €
Each
Aantal stuks
LED Module 2 T4 - LED 230 V - - 5 ft - - 1 - -
RS-stocknr. 406-7984
Fabrikantnummer621/200WGLS
FabrikantPetrel
519,28 €
Each
Aantal stuks
Bulkhead 1 T3, T6 200 W GLS 240 V ac - - 196 mm 270 mm 200W - - -
RS-stocknr. 173-5618
FabrikantnummerXFFL265V-00000
FabrikantDTS
925,85 €
Each
Aantal stuks
Tubular LED Fixture 1, 2, 21, 22 T6 1 x 75 W LED 100 → 254 V ac - T8 1690 mm 205 mm 71W 1 0.34 A @ 230 V ac -
Related Products
Designed to replace GLS red bulkheads90,000 hr, 3000mcd ...
Description:
Designed to replace GLS red bulkheads90,000 hr, 3000mcd LED'sWide operating temperature rangeFitted with a high impact red polycarbonate diffuserBases have 20mm conduit knockouts for side and bottom cable entry.
Metal and glass portholes for internal and external ...
Description:
Metal and glass portholes for internal and external use3 "T" inputs for ISO20 cable glands, suppliedOperating temperature: -30 → +35 °CIP55 - ik 04 class I.
Metal/glass bulkhead lights. For industrial exterior or interior ...
Description:
Metal/glass bulkhead lights. For industrial exterior or interior use. For 55 W halogen, 17 W compact fluorescent or 8 W LED lampsWith colourless glass diffuserEarth terminalOperating temperature range: -30°C to +35°C.
START Highbay, includes 1 m cables, black aluminium ...
Description:
START Highbay, includes 1 m cables, black aluminium housing, 13,000 Lm, 100 W, 130 Lm/W, 4000 K, drive current: 2140 mA, CRI 80, 60° beam angle, 1-10 V dimmable, 50,000 hrs (L80/B50), (D x H) 270 x 170 mm.