Ceiling Lights

A ceiling light is an electrical fitting containing a lamp or light bulb to provide an artificial light source in a room. Ensuring a workplace has adequate illumination is essential for employee health and safety. Substandard or insufficient lighting can lead to various complaints including eye-strain, headaches and fatigue. On the opposite end of the scale, too much light can also cause the same problems. Both can result in quality issues, low productivity and sometimes accidents can occur.


What ceiling light is best for me?


There are various types of ceiling fixture available, choosing the best one for an installation depends on a few key factors.


  • Natural light: Make the best use of existing natural light. Ensure that all windows and skylights are kept clean to allow as much natural light is utilised.

  • Application: Make sure that the correct type of ceiling lighting is installed for the job at hand. An office environment requires different lighting to a clothing factory containing sewing machines and fabric matching tables.

  • Positioning: Care must be taken when installing ceiling lighting. The correct positioning of lighting ensures that employees can safely carry out their daily tasks and not put themselves under any unnecessary strains.

  • Environment: Must ceiling light be Anti-corrosive or IP44 rated or above.

Whether you are installing office lighting, garage lighting, LED or fluorescent, industrial ceiling lights are the most likely. Some additional points to consider are;


Mounting type


  • Recessed or flush ceiling light: Enables the lamp to be mounted flush into the ceiling.

  • Surface mount: A simple way of fixing single or twin batten fluorescent or LED fixtures to the ceiling.

  • Pendant: A type of fitting that suspends the lamp a short distance from the ceiling.

  • Dimmable: Must the lighting be dimmable? If so extra ballasts and switching components must be used.

  • Diffusers: Used to spread and soften the light.

Colour Temperature


Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.


  • 2500K Extra warm white.

  • 2700K Warm white.

  • 3000K Warm white / White.

  • 3500K White.

  • 4000K Cool white.

  • 6500K Daylight.

...
Lees meer Lees minder

Filters

1 - 20 van 262 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Length Width Depth Wattage Number of Lamps Colour Tone Lamp Type Colour Temperature Lamp Size Life Hours Colour Reference Voltage Rating Anti-corrosive
RS-stocknr. 851-3002
FabrikantRS PRO
14,43 €
Each
Aantal stuks
Single Batten 575 mm 63 mm - 14 W 1 - Fluorescent - T5 - - 230 V No
RS-stocknr. 851-3059
FabrikantRS PRO
14,82 €
Each (In a Pack of 2)
Aantal stuks
Diffuser 610 mm - - - 1 - Fluorescent - T5 - - - -
RS-stocknr. 918-1111
FabrikantRS PRO
100,36 €
Each
Aantal stuks
Batten 1.791 m 61 mm 64 mm 50 W 1 Cool White LED 4000K T8 - - - No
RS-stocknr. 918-1139
FabrikantRS PRO
165,98 €
Each
Aantal stuks
Single Batten 1.237 m 87 mm 213 mm 45 W 1 Daylight LED 5000K T5 - - - No
RS-stocknr. 918-1120
FabrikantRS PRO
148,07 €
Each
Aantal stuks
Batten 1.791 m 61 mm 64 mm 75 W 1 Cool White LED 4000K T12 - - - No
RS-stocknr. 851-3021
FabrikantRS PRO
26,98 €
Each
Aantal stuks
Single Batten 1.475 m 63 mm - 49 W 1 - Fluorescent - T5 - - 230 V No
RS-stocknr. 851-2927
FabrikantRS PRO
29,08 €
Each
Aantal stuks
Single Batten 1.21 m 65 mm 75 mm 28 W 1 - Fluorescent - T5 - - 230 V No
RS-stocknr. 145-5911
FabrikantRS PRO
47,04 €
Each
Aantal stuks
Ceiling Light - - 90 mm 3 W - - LED 6000K - 3h - 110 V -
RS-stocknr. 851-3018
FabrikantRS PRO
24,98 €
Each
Aantal stuks
Single Batten 1.475 m 63 mm - 35 W 1 - Fluorescent - T5 - - 230 V No
RS-stocknr. 188-4678
FabrikantRS PRO
33,90 €
Each
Aantal stuks
Twin Batten 653 mm 129 mm 90 mm 36 W 2 - Fluorescent - T8 - - 230 V Yes
RS-stocknr. 176-8576
FabrikantRS PRO
43,63 €
Each
Aantal stuks
LED Linear Batten 1.5 m 42.5 mm 47.5 mm 18 W 1 Cool White LED 4000K - - 80 220 → 240 V ac -
RS-stocknr. 188-4683
FabrikantRS PRO
137,64 €
Each
Aantal stuks
Emergency 1.563 m 129 mm 90 mm 116 W 2 - Fluorescent - T8 - - 230 V Yes
RS-stocknr. 851-2949
FabrikantRS PRO
40,71 €
Each
Aantal stuks
Twin Batten 1.51 m 104 mm 75 mm 35 W 2 - Fluorescent - T5 - - 230 V No
RS-stocknr. 851-3046
FabrikantRS PRO
39,53 €
Each
Aantal stuks
Twin Batten 1.475 m 63 mm - 94 W 2 - Fluorescent - T5 - - 230 V No
RS-stocknr. 712-7004
FabrikantRS PRO
73,80 €
Each
Aantal stuks
Twin Batten 1.56 m 95 mm 100 mm 58 W 2 - Fluorescent - T8 - - 110 V Yes
RS-stocknr. 851-3056
FabrikantRS PRO
16,855 €
Each (In a Pack of 2)
Aantal stuks
Diffuser 1524 mm - - - 1 - Fluorescent - T5 - - - No
RS-stocknr. 200-1353
FabrikantRS PRO
45,54 €
Each
Aantal stuks
Batten 1.55 m 65 mm - 35 W - - LED 4000K - - - 220 → 240 V ac Yes
RS-stocknr. 176-8579
FabrikantRS PRO
33,51 €
Each
Aantal stuks
Twin Batten 1.2 m 82 mm 48 mm 30 W 2 Cool White LED 4000K - - 80 220 → 240 V ac -
RS-stocknr. 183-0589
FabrikantRS PRO
144,69 €
Each
Aantal stuks
LED Emergency NCF 1.5 m 94 mm - 80 W 1 Daylight LED 6300K - - - 100 → 277 V ac -
RS-stocknr. 188-4684
FabrikantRS PRO
56,23 €
Each
Aantal stuks
Twin Batten 1.563 m 129 mm 90 mm 116 W 2 - Fluorescent - T8 - - 230 V Yes
Related Products
These Thorlux Lighting T5 Fluorescent battens are a ...
Description:
These Thorlux Lighting T5 Fluorescent battens are a high quality British made product. These High efficiency battens are built in ultra slim profile with steel end caps and body finished in Non Yellowing white. High frequency ballast to minimise running ...
The RS PRO 18W fluorescent ceiling light fitting ...
Description:
The RS PRO 18W fluorescent ceiling light fitting has a lamp size of T8 and voltage rating of 230V. This light is supplied with polycarbonate clips, surface mount fixing brackets, 20mm compression gland. This light fitting is compatible with 2ft ...
The Philips Lighting's ledinaire batten range provide maximum ...
Description:
The Philips Lighting's ledinaire batten range provide maximum performance and versatility at great value. As an off-the-shelf LED luminaire solution for all your everyday needs. It used steel in hosing material. It used very wide beam angle 130°. Its colour ...
This Thorlux Lighting High ambient temperature Lamp Batten ...
Description:
This Thorlux Lighting High ambient temperature Lamp Batten is a British Made multipurpose luminaire of high quality construction, in a non yellowing white finish. This Lamp batten is robust and durable, with a polycarbonate cover and extruded aluminium body with ...