Bulkhead Lights

Bulkhead lights are interior and exterior forms of lighting used for illuminating areas such as corridors, hallways, shelters, and designated places. Our range of bulkhead lights are durable, available with LED, SON-E, incandescent, or fluorescent lamps that emit crisp clear light when you need it. For site lighting consider our long-life LED bulkhead light range with red diffusers perfect for outdoor applications such as road maintenance. All bulkhead lights are IP rated giving you the protection you need. Our offer is sourced from trusted brands such as Knightsbridge, LEDVANCE, Legrand, Sylvania, Theben / Timeguard, Thorlux Lighting, RS PRO, and many more.

Popular bulkheads

Ground lightWall MountStrip LightRecessed DownlightCeiling LightLED Bulkhead

Popular bulkhead shapes

RectangularDomeSquareOvalRound

Applications

Bulkhead lighting is found in Industrial and Commercial applications such as; Commercial buildingsOutbuildingsWorksiteSecurity

Why choose RS Components for Bulkhead lights?

Our extensive range ensures we have your ideal solution available. Browsing our offer has vastly improved making it simple to select your bulkhead light of choice. Our products are supported with technical information and customer service we are sure you will appreciate.


...
Lees meer Lees minder

Filters

81 - 88 van 88 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Shape Wattage Voltage Rating Lamp Type Motion Switching Lamp Supplied Diffuser Type Diffuser Colour Light Output Colour Length Width Depth Diameter
RS-stocknr. 122-2776
FabrikantnummerAN17078LF
FabrikantThorlux Lighting
405,63 €
Each
Aantal stuks
LED Bulkhead Dome 31 W - LED - Yes Opal White White - 445 mm 138 mm 445mm
Nieuw
RS-stocknr. 206-8818
Fabrikantnummer4058075375468
FabrikantLEDVANCE
148,46 €
Each
Aantal stuks
LED Bulkhead Round 15.2 W 240 V ac LED No - Polycarbonate (PC) Black - - - - -
RS-stocknr. 127-1296
FabrikantnummerBL12LEDE
FabrikantKnightsbridge
114,63 €
Each
Aantal stuks
LED Bulkhead Round 12 W 230 V LED - Yes Opal White Cool White - - 84 mm 305mm
RS-stocknr. 190-8285
Fabrikantnummer4058075080096
FabrikantLEDVANCE
60,54 €
Each
Aantal stuks
Ceiling Light Round 24 W 220 → 240 V LED - - - - Warm White - - 120 mm 400mm
RS-stocknr. 909-8185
FabrikantnummerLEDBHR7W
39,11 €
Each
Aantal stuks
LED Bulkhead Round 7 W 230 V ac LED - Yes - White Cool White 135 mm 135 mm 59 mm -
RS-stocknr. 127-1302
FabrikantnummerBT14A
FabrikantKnightsbridge
92,82 €
Each
Aantal stuks
LED Bulkhead Round 14 W 230 V LED - Yes Opal White Cool White - - 74 mm 315mm
Nieuw
RS-stocknr. 206-8817
Fabrikantnummer4058075375420
FabrikantLEDVANCE
148,46 €
Each
Aantal stuks
LED Bulkhead Round 15.2 W 240 V ac LED No - Polycarbonate (PC) White - - - - -
RS-stocknr. 127-1301
FabrikantnummerBT14
FabrikantKnightsbridge
55,51 €
Each
Aantal stuks
LED Bulkhead Round 14 W 230 V LED - Yes Opal White Cool White - - 74 mm 315mm
Related Products
The Knightsbridge round LED bulkhead is 12 W, ...
Description:
The Knightsbridge round LED bulkhead is 12 W, 4000K, with a 30000-hour life expectancy. This luminaire is made from a robust polycarbonate body with an opal lens, which ensures the optimal lumen output is reached. This LED bulkhead has a ...
This Knightsbridge 14 W LED round bulkhead surface ...
Description:
This Knightsbridge 14 W LED round bulkhead surface mounted is energy efficient while still producing over 1100 lumen output. Made from a robust Polycarbonate with a specially designed diffuser ensures that Optimium Lumens are reached. With, a cool white colour ...
The Ledvance Surface Circular luminaire are modern replacement ...
Description:
The Ledvance Surface Circular luminaire are modern replacement lighting solutions for fluorescent surface luminaires and offer excellent uniformity and easy quick installation. They are extremely efficient at 80 lumens per watt and you can save up to 55% of the ...
Metal and glass portholes for internal and external ...
Description:
Metal and glass portholes for internal and external use3 "T" inputs for ISO20 cable glands, suppliedOperating temperature: -30 → +35 °CIP55 - ik 04 class I.