Bulkhead lights are interior and exterior forms of lighting used for illuminating areas such as corridors, hallways, shelters, and designated places. Our range of bulkhead lights are durable, available with LED, SON-E, incandescent, or fluorescent lamps that emit crisp clear light when you need it. For site lighting consider our long-life LED bulkhead light range with red diffusers perfect for outdoor applications such as road maintenance. All bulkhead lights are IP rated giving you the protection you need. Our offer is sourced from trusted brands such as Knightsbridge, LEDVANCE, Legrand, Sylvania, Theben / Timeguard, Thorlux Lighting, RS PRO, and many more.
Bulkhead lighting is found in Industrial and Commercial applications such as; Commercial buildingsOutbuildingsWorksiteSecurity
Why choose RS Components for Bulkhead lights?
Our extensive range ensures we have your ideal solution available. Browsing our offer has vastly improved making it simple to select your bulkhead light of choice. Our products are supported with technical information and customer service we are sure you will appreciate.
Description:
The Knightsbridge round LED bulkhead is 12 W,
4000K, with a 30000-hour life expectancy. This luminaire is made from a robust polycarbonate body with an opal lens, which ensures the optimal lumen output is reached. This LED bulkhead has a ...
Description:
This Knightsbridge 14 W LED round bulkhead surface
mounted is energy efficient while still producing over 1100 lumen output. Made from a robust Polycarbonate with a specially designed diffuser ensures that Optimium Lumens are reached. With, a cool white colour ...
Description:
The Ledvance Surface Circular luminaire are modern replacement
lighting solutions for fluorescent surface luminaires and offer excellent uniformity and easy quick installation. They are extremely efficient at 80 lumens per watt and you can save up to 55% of the ...
Description:
Metal and glass portholes for internal and external
use3 "T" inputs for ISO20 cable glands, suppliedOperating temperature: -30 → +35 °CIP55 - ik 04 class I.