Automotive Light Fittings

Automotive light fittings are light utilities and accessories that can be used with a motor vehicle. These lights are commonly compatible with DC vehicle power and are available in a wide range of sizes and design options.

How do automotive light fittings work?

Automotive light fittings typically allow you to connect to your vehicles DC power output to supply the light with power. Most of them are fitted with batteries that can store power for use even when the light is not directly connected to the power source. Some models even have solar panels that use solar energy to charge an integrated battery.

An automotive light fitting is also likely to have its own switch, which you can use to activate the light once its connected to power or has sufficient battery charge.

What are automotive light fittings used for?

Automotive light fittings have a wide range of applications in motor vehicles, including being used to provide additional lighting both inside and outside your vehicle.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Maximum Operating Temperature Lamp Supplied Lamp Type Length Voltage Rating Width
RS-stocknr. 187-6204
Fabrikantnummer4058075094932
FabrikantOsram
8,17 €
Each
Aantal stuks
5 W +80°C Yes LED 46 mm 12 V 51 mm
RS-stocknr. 187-6202
Fabrikantnummer4058075094857
FabrikantOsram
7,88 €
Each
Aantal stuks
3.4 W +69°C Yes LED 46 mm 12 V 51 mm
Related Products
The Sylvania RefLED ES50 GU10 is available in ...
Description:
The Sylvania RefLED ES50 GU10 is available in 2700K Homelight, 3000K Warm white and 4000K Cool white colours with a beam angle of either 25°, 30° or 40°. The Sylvania RefLED ES50 GU10 LED lamp beats market standards by offering ...
Direct replacement for conventional 50 W halogen luminairesEnergy ...
Description:
Direct replacement for conventional 50 W halogen luminairesEnergy savings of up to 90 % compared to conventional recessed luminairesSingle spot opticsWhite die-cast zinc alloy ringReplaceable LED lampDimmable and non dimmable versions availableCertificates: CE3 years guarantee.
RefLED ES50 V3 delivers a cost effective solution ...
Description:
RefLED ES50 V3 delivers a cost effective solution to replacing halogen GU10 with LED offering 345lm of light equivalent to a 50W halogen lamp while extending lamp life to 15,000 hours. GU10 cap. 36 degree beam angle in Warm white ...
– Ideal for economical spotlighting– Alternative to line-voltage ...
Description:
– Ideal for economical spotlighting– Alternative to line-voltage halogen lamps– Very low energy consumption– No UV and near-IR radiation in the light beam– Shockproof and vibration-proof thanks to LED technology– Professional thermal management – LED lamps for line voltage– Not ...