Sodium Lamps

Sodium lamps, also known as SON lamps, are available in both elliptical and tubular shaped versions. They boast long lifespans, usually around 15000 to 30000 hours, but upwards of 50000 hours in long life models. They also have high luminous output while being cheap to run. The finish of the lamps is clear and is available in a broad range of wattages.

Types of Sodium Lamps

Sodium-E - These lamps are often used for areas that need bright consistent lights such as car parks, residential areas, and road lights. They omit a pleasing golden white light but are poor for rendering colour accurately. These lamps will take a few minutes to reach full output from start-up and are not designed to be restarted once hot.

Sodium-T - These are high pressure sodium lamps that have the same characteristics as sodium-E lamps, but are tubular. These lamps usually have a clear finish, and just like sodium-E lamps, they are available in a broad range of wattages.

Benefits of Sodium Lamps

These sodium lamps boast long lifespans of usually around 15000 to 30000 hours, but have been known to upwards of 50000 hours. They are cheap to run and with such a long time they do not require maintenance frequently, with these lamps being in hard to reach areas.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Lamp Base Lamp Shape SON Type Internal Ignitor Lamp Finish Length Diameter Luminosity Luminous Efficacy Colour Rendering Colour Temperature EU Energy Efficiency Rating Series
RS-stocknr. 381-8501
Fabrikantnummer150SONTPLUS
FabrikantPhilips Lighting
24,86 €
Each
Aantal stuks
150 W GES/E40 Tubular SON-T - Clear 210 mm 48mm 17500 lm 113lm/W 23 2000K - -
RS-stocknr. 381-8494
Fabrikantnummer70SONTPLUS
FabrikantPhilips Lighting
18,23 €
Each
Aantal stuks
70 W ES/E27 Tubular SON-T - Clear 156 mm 32mm 6600 lm 93lm/W 23 2000K - -
RS-stocknr. 381-8517
Fabrikantnummer250SONTPLUS
FabrikantPhilips Lighting
26,89 €
Each
Aantal stuks
250 W GES/E40 Tubular SON-T - Clear 257 mm 48mm 33200 lm 132lm/W 23 2000K - -
RS-stocknr. 381-8472
Fabrikantnummer70SONI
FabrikantPhilips Lighting
18,63 €
Each
Aantal stuks
70 W ES/E27 Elliptical SON Yes Diffused 156 mm 71mm 5600 lm - 25 2000K - -
RS-stocknr. 381-8523
Fabrikantnummer400SONTPLUS
FabrikantPhilips Lighting
32,60 €
Each
Aantal stuks
400 W GES/E40 Tubular SON-T - Clear 283 mm 48mm 56500 lm 139lm/W 23 2000K - -