LED Bulbs

LED bulbs are frequently used in domestic, commercial and industrial areas as they are much more reliable than halogen, filament or incandescent lamps. LED light bulbs on average use 90% less power compared to incandescent bulbs as LEDs are more efficient in converting energy into light.

LED lamps are available as regular shaped bulbs with a screw or bayonet. RS Components stock a great range of LED bulbs including dimmable and non-dimmable LEDs and various colours such as cool white, cool daylight and warm white to meet all your lighting requirements.

Advantages of LED Bulbs:

  • Use very little energy
  • Instantly bright when switched on
  • Savings on running and replacements costs
  • Life spans ranging from 10,000 to 30,000
  • EU Energy Efficiency ratings from A up to A++
  • Dimmable features in some LED lamps
  • Varying Wattages perfect for different scenarios
  • Environmentally friendly

Popular Types of LED Bulbs include:

GLS LED bulbs are your traditional type of lightbulb and come in various sizes including pear-shaped, candle shaped, and golf ball shaped. GLS LED lamps like incandescent lamps have the same connection with either a B22 bayonet cap or an Edison E27 screw base and uses between 4-14 watts of energy compared to the incandescent equivalents of 40 to 100 watts.

Automotive LED light bulb used for lighting purposes in vehicle interiors and exterior parts. They can be single light sources or light arrays (light engines) consisting of multiple diodes. These LED lamps are used in most automotive applications including fog lights, instrument panels, mirror lights, indicator lights, entertainment heads and brake lights.

LED capsule lamps are a two-pronged light bulb typically small and recognisable by their oval shape at the top and square towards the bottom. Like any conventional bulb, an electrical current is run through the two prongs to produce a clear and typically white light. These can vary in strength and colour. Some capsule lamps have a dimming feature for great energy saving and control. Can be found in ovens, desk lamps, cabinets, projectors and medical equipment.

LED cluster lamps consist of LEDs that are grouped together to produce a bright light. They are also known for their durability and capacity to withstand vibrations and shocks, which makes them useful in a range of harsh environments.


...
Lees meer Lees minder

Filters

1 - 20 van 108 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lamp Base Wattage Colour Temperature Voltage Rating Incandescent Equivalent Wattage Dimmable Colour Tone Lamp Shape Luminosity Length Colour Rendering Diameter Sensor Life Hours
RS-stocknr. 839-4788
FabrikantnummerMLED3WMR112736
FabrikantPhilips Lighting
13,50 €
Each
Aantal stuks
GU4 3.5 W 2700K 12 V 20W - Warm White Reflector 210 lm 40 mm - 35mm - 40000h
RS-stocknr. 124-0312
Fabrikantnummer000929001201202
FabrikantPhilips Lighting
17,00 €
Each
Aantal stuks
G24d-3 8.5 W 3000K 240 V - - White Linear 900 lm 128.3 mm 83 - - 30000h
RS-stocknr. 124-4335
Fabrikantnummer8718696578810
FabrikantPhilips Lighting
29,26 €
Each
Aantal stuks
R7S 14 W 4000K 240 V 100W Yes - Linear 1800 lm 118 mm 80 29mm - 15000h
RS-stocknr. 124-0308
Fabrikantnummer000929001200802
FabrikantPhilips Lighting
17,00 €
Each
Aantal stuks
G24q-3 9 W 3000K 50 V - - White Linear 900 lm 128.3 mm 83 - - 30000h
RS-stocknr. 124-0314
Fabrikantnummer000929001201402
FabrikantPhilips Lighting
14,33 €
Each
Aantal stuks
G24d-2 6.5 W 3000K 240 V - - White Linear 600 lm 105.3 mm 83 - - 30000h
RS-stocknr. 124-4322
Fabrikantnummer8718696577790
FabrikantPhilips Lighting
3,02 €
Each
Aantal stuks
E27 5 W 4000K 240 V 40W No Cool White GLS 470 lm 110 mm 80 60mm - 15000h
RS-stocknr. 124-4357
Fabrikantnummer8718696580677
FabrikantPhilips Lighting
12,10 €
Each
Aantal stuks
E14 8 W 2700K 240 V 60W Yes Warm White GLS 806 lm 111 mm 80 50mm - 25000h
RS-stocknr. 901-3115
FabrikantnummerMLED6WCANDT14
FabrikantPhilips Lighting
9,07 €
Each
Aantal stuks
E14 6 W 2700K 240 V 40W Yes Warm White Candle 470 lm 113 mm 80 38mm - 25000h
RS-stocknr. 124-0315
Fabrikantnummer000929001201502
FabrikantPhilips Lighting
14,33 €
Each
Aantal stuks
G24d-2 6.5 W 4000K 240 V - - White Linear 650 lm 105.3 mm 83 - - 30000h
RS-stocknr. 124-4316
Fabrikantnummer8718696577554
FabrikantPhilips Lighting
3,90 €
Each
Aantal stuks
E27 8 W 2700K 240 V 60W No Warm White GLS 806 lm 110 mm 80 60mm - 15000h
RS-stocknr. 124-4320
Fabrikantnummer8718696490747
FabrikantPhilips Lighting
6,89 €
Each
Aantal stuks
E27 13 W 2700K 240 V 100W No Warm White GLS 1521 lm 110 mm 80 60mm - 15000h
RS-stocknr. 124-4345
Fabrikantnummer8718696481325
FabrikantPhilips Lighting
9,83 €
Each
Aantal stuks
E27 8.5 W - 240 V 60W Yes Warm White GLS 806 lm 110 mm 80 60mm - 25000h
RS-stocknr. 124-0309
Fabrikantnummer000929001200902
FabrikantPhilips Lighting
17,00 €
Each
Aantal stuks
G24q-3 9 W 4000K 50 V - - White Linear 950 lm 128.3 mm 83 - - 30000h
RS-stocknr. 124-0311
Fabrikantnummer000929001201102
FabrikantPhilips Lighting
14,33 €
Each
Aantal stuks
G24q-2 6.5 W 4000K 50 V - - White Linear 650 lm 105.3 mm 83 - - 30000h
RS-stocknr. 124-0310
Fabrikantnummer000929001201002
FabrikantPhilips Lighting
14,33 €
Each
Aantal stuks
G24q-2 6.5 W 3000K 50 V - - White Linear 600 lm 105.3 mm 83 - - 30000h
RS-stocknr. 124-4353
Fabrikantnummer8718696588840
FabrikantPhilips Lighting
11,52 €
Each
Aantal stuks
E27 2 W, 5 W, 8 W 2200/2500/2700K 240 V 60W - Warm White GLS 806 / 320 / 80 lm 111 mm 80 61mm - 15000h
RS-stocknr. 204-4219
Fabrikantnummer929001332202
FabrikantPhilips Lighting
7,77 €
Each
Aantal stuks
B22 5-40 W 2700K 220-240 V 40W - Warm White B35 - - - - - -
RS-stocknr. 204-4220
Fabrikantnummer929002018002
FabrikantPhilips Lighting
7,77 €
Each
Aantal stuks
E14 6-40 W 2700 → 2200K 220-240 V 40W - Warm Glow B35 - - - - - -
RS-stocknr. 204-4173
Fabrikantnummer929001218002
FabrikantPhilips Lighting
4,29 €
Each
Aantal stuks
GU10 3.5-35 W 4000K 220-240 V 35W - Cool White Reflector - - - - - -
RS-stocknr. 187-0279
Fabrikantnummer929001891402
FabrikantPhilips Lighting
13,65 €
Each
Aantal stuks
E27 4.5 W 2700K 220 → 240 V 60W Yes Warm White Reflector 345 lm 102 mm - 63mm - 15000h