Heat Lamps

Heat lamps use infrared (IR) to emit heat and are mostly used for radiant heating in communal areas making them an energy-efficient alternative to patio heaters. An Infrared Lamp can be a solution for canteens, schools, supermarkets, restaurants or hospitals to serve as a light source to keep the food warm. Just like a conventional lamp produces light, and the heat spent is seen as waste, whereas with a heat lamp it’s the opposite with heat being the primary source. Heat Lamps come in a range of hard glass infrared heat bulb, screw-in lamps, double-ended or linear lamps for heater fittings to provide a clean and efficient heat source. IR lamps can also be used for instant shortwave drying, which can be incredibly helpful for drying print on paper, drying lacquer and electronic varnishes and drying water-based paints.Their high efficiency and safety are exceptional, especially when comparing to standard non-jacketed lamps. Infrared radiation is widespread in Light Therapy or Red-Light Therapy to release the pain, but the power of heat goes much further than this. The heat can be pretty much instant after being switched on, with most at full power able to provide heat within a few seconds. Some infrared lamps have a dimmable function that allows you to easily regulate the temperature.

Typical applications for IR Heat Lamps

Infrared Heat Lamps can be used across a number of applications where the heat is mandatory to perform as:Space heaters for both inside and outside sheltered areasInfrared drying processesThermoformingInfrared shrink packagingVulcanizing and curing rubberLaminatingSealing and electrostatic copy equipmentInfrared food heaters have practical usage in a restaurant, cafes, terraces, sports halls, churches, storage areas, garages, etc.

Why choose RS Components for an IR Heat Lamp?

RS Components brings you a wide range of high-quality and high-value products to support your project. Technical advisors are on hand if you require any additional help with your purchase of an IR Heat Lamp.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Lamp Base Voltage Rating Length Diameter Colour Temperature Lamp Finish Life Hours
RS-stocknr. 743-820
FabrikantnummerIR100C
FabrikantPhilips Lighting
18,42 €
Each
Aantal stuks
100 W E27 240/250 V 136 mm 128mm 2400K Clear 5000h
RS-stocknr. 743-836
FabrikantnummerIR175C
FabrikantPhilips Lighting
21,09 €
Each
Aantal stuks
175 W E27 240/250 V 136 mm 128mm 2400K Clear 5000h