Indicator Lenses

What is it?
An indicator lens is a raised or flush plastic cap that is fixed onto the top of a panel or stacking indicator.
What does it do?
An indicator lens helps to protect the bulb contained in the indicator body. Coloured lenses also change the white light emitted from a bulb into a particular colour. Colours are used to alert people to a particular action. A good example would be;
RED for stop
GREEN for go
Applications
Lenses are used in any application where an indicator is needed. Typical applications are
• Control panels in factories and warehouses
• Automotive dashboards
• Music studios
• Assembly lines
• Agricultural equipment
• Tools
Types
Lenses are available in various shapes, profiles and colours.
• Flush
• Domed
• Rectangular, round and square
• Clear or coloured

...
Lees meer Lees minder

Filters

1 - 20 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lens Colour Lens Shape Supported Lampholder Diameter Length For Use With Series
RS-stocknr. 239-3398
FabrikantnummerA0161C
FabrikantAPEM
0,54 €
Each (In a Pack of 5)
Aantal stuks
Amber Rectangle Panel Mount - 24 mm - A01
RS-stocknr. 239-3483
FabrikantnummerA0163B
FabrikantAPEM
0,54 €
Each (In a Pack of 5)
Aantal stuks
Red Round Panel Mount 15mm - - A01
RS-stocknr. 335-788
FabrikantnummerAML51-C10A
FabrikantHoneywell
2,76 €
Each (In a Pack of 5)
Aantal stuks
Amber Square - - 20.5 mm AML11, 21, 31 Switches And AML41 Indicators -
RS-stocknr. 664-193
FabrikantnummerAML52-N10K
FabrikantHoneywell
4,376 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - -
RS-stocknr. 239-3477
FabrikantnummerA0162G
FabrikantAPEM
0,654 €
Each (In a Pack of 5)
Aantal stuks
Clear Square Panel Mount - 18 mm - A01
RS-stocknr. 239-3499
FabrikantnummerA0163E
FabrikantAPEM
0,54 €
Each (In a Pack of 5)
Aantal stuks
Green Round Panel Mount 15mm - - A01
RS-stocknr. 335-738
FabrikantnummerAML51-C10W
FabrikantHoneywell
1,714 €
Each (In a Pack of 5)
Aantal stuks
White Square - - 20.5 mm AML11, 21, 31 Switches And AML41 Indicators -
RS-stocknr. 473-0339
Fabrikantnummer052-3193-003
FabrikantDialight
6,71 €
Each
Aantal stuks
Amber Domed Panel Mount 15.86mm 15.86 mm - -
RS-stocknr. 473-0301
Fabrikantnummer052-3191-003
FabrikantDialight
6,14 €
Each
Aantal stuks
Red Domed Panel Mount 15.86mm 15.86 mm - -
RS-stocknr. 239-3764
FabrikantnummerA0263E
FabrikantAPEM
0,76 €
Each (In a Pack of 5)
Aantal stuks
Green Round Panel Mount 29mm - - A02
RS-stocknr. 239-3786
FabrikantnummerA0263D
FabrikantAPEM
0,77 €
Each (In a Pack of 5)
Aantal stuks
Yellow Round Panel Mount 29mm - - A02
RS-stocknr. 213-4824
Fabrikantnummer877000KR100000
FabrikantSloan
13,68 €
Each
Aantal stuks
Red Rectangle Panel Mount - - - -
RS-stocknr. 239-3679
FabrikantnummerA0262B
FabrikantAPEM
0,77 €
Each (In a Pack of 5)
Aantal stuks
Red Square Panel Mount - 29 mm - A02
RS-stocknr. 213-4830
Fabrikantnummer877000KG100000
FabrikantSloan
11,96 €
Each
Aantal stuks
Green Rectangle Panel Mount - - - -
RS-stocknr. 239-3449
FabrikantnummerA0162C
FabrikantAPEM
0,54 €
Each (In a Pack of 5)
Aantal stuks
Amber Square Panel Mount - 18 mm - A01
RS-stocknr. 473-0317
Fabrikantnummer052-3198-003
FabrikantDialight
6,49 €
Each
Aantal stuks
Green Domed Panel Mount 11/16in - - -
RS-stocknr. 335-772
FabrikantnummerAML51-C10B
FabrikantHoneywell
2,166 €
Each (In a Pack of 5)
Aantal stuks
Blue Square - - 20.5 mm AML11, 21, 31 Switches And AML41 Indicators -
RS-stocknr. 335-750
FabrikantnummerAML51-C10K
FabrikantHoneywell
2,69 €
Each (In a Pack of 5)
Aantal stuks
Black Square - - 20.5 mm AML11, 21, 31 Switches And AML41 Indicators -
RS-stocknr. 239-3528
FabrikantnummerA0163F
FabrikantAPEM
0,54 €
Each (In a Pack of 5)
Aantal stuks
Blue Round Panel Mount 16mm - - A01
RS-stocknr. 239-3506
FabrikantnummerA0163C
FabrikantAPEM
0,54 €
Each (In a Pack of 5)
Aantal stuks
Amber Round Panel Mount 16mm - - A01
Related Products
Transformer lampholders designed to provide an output for ...
Description:
Transformer lampholders designed to provide an output for a 6 V MES/MBC filament lamp which is isolated from the mains supply. This ensures greater safety/longer life than a mains filament lamp and superior illumination to a neon lamp.,These units are ...
Supplied complete with adaptors to enable either T1 ...
Description:
Supplied complete with adaptors to enable either T1 LES or T1 Miniature Flange lamp to be used.,White glass-loaded nylon body.,Polycarbonate lens provides a uniformly illuminated area. The chrome-plated bezel is connected to one side of the lamp but is fully ...
The TW series from Idec features a traditional ...
Description:
The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches. Corrosion resistant octagonal ...
Chromed bezel lampholders, available with flat or domed ...
Description:
Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max. Compatible with all our transformer indicator lampholders except BA9s typesØ28.5mm chromed brass bezel5mm ...