Oven Bulbs

What are oven bulbs?Oven bulbs are a necessity in any kitchen, whether you need it for an oven, microwave or even for a fridge. These bulbs have to withstand a range of temperatures, only this way they can provide enough light. Oven bulbs come in a range of sizes to fit your requirements. These lamps usually feature a halogen lighting source in subtle golden light colour. FittingsThese bulbs are available in various fitments, from E14 (SES), E27 (ES), bayonet and even push up capsule bulbs. Oven bulbs are primarily designed and manufactured with special heat-resistant solder. They can be relied to operate very satisfactorily at high oven temperatures up to 300 °C.Benefits Specific bulbs for your oven, or other appliances Wide range of fitment types to meet all needs Usually halogen light source Average lifespan of 1000 hoursApplicationsDomestic and electrical ovens, rotisseries, similar places where high temperatures prevail.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Lamp Shape Voltage Rating Length Diameter Luminosity Lamp Base Lamp Finish Maximum Operating Temperature
RS-stocknr. 398-0022
Fabrikantnummer25SESOZP
FabrikantPhilips Lighting
3,13 €
Each
Aantal stuks
25 W Tubular 230 → 240 V 57 mm 25mm 172 lm E14 / SES Clear +300°C
RS-stocknr. 789-7924
Fabrikantnummer40SESOZ
FabrikantPhilips
3,72 €
Each
Aantal stuks
40 W P45 240 V 78 mm 45mm 420 lm E14 / SES Clear +300°C
RS-stocknr. 789-7915
Fabrikantnummer15SESOZP
FabrikantPhilips
2,12 €
Each
Aantal stuks
15 W Tubular 230 → 240 V 49 mm 22mm 90 lm E14 / SES Clear +300°C
Related Products
This RS Pro T5.5 telephone slide lamp has ...
Description:
This RS Pro T5.5 telephone slide lamp has a black base. Commonly used for signalisation within industrial indicator applications that demand durable and energy efficient light sources. High-quality light Long lifespan, average life expectancy: 6000 hours Durable and efficient light ...
Filament lamps will perform to specification and give ...
Description:
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and no mechanical vibration is present.Deviations ...
This RS Pro T6.8 telephone slide lamp with ...
Description:
This RS Pro T6.8 telephone slide lamp with a black telephone slide base. Commonly used for signalisation within industrial indicator applications that demand durable and energy efficient light sources. High-quality light Long lifespan, average life expectancy: 5000 hours Durable and ...
Filament lamps will perform to specification and give ...
Description:
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is ...