Filament Indicator Lamps

Filament indicator lamps are types of small incandescent light bulbs (in which a wire filament is heated to such a high temperature that it glows with visible light) used in a variety of applications including to light up cabinets or as indicators in cars.

Features and benefits of filament indicator lamps

The features and benefits of filament indicator lights include:

  • Low power consumption
  • Clear, high-quality light
  • Easy installation – just screw the base in and the lamp is ready for use
  • Lightweight and long-lasting design (some can last up to 100,000 hours)

Types and applications of filament indicator lamps

You can choose from a range of different styles of filament indicator lamps, including various lens colours (green, red and clear) or lamp sizes and bases, depending on the fitting you will be using.

Filament indicator lamps are ideal for applications where a narrow beam of light is required. They're waterproof and non-blinking and can be used in both indoor and outdoor applications. As well as being used in car indicators, they can also feature in anything from garden lights to paper lanterns and table centrepieces.


...
Lees meer Lees minder

Filters

1 - 20 van 374 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Wattage Lamp Base Current Rating Diameter Lamp Size Length Lens Colour Luminosity Life Hours
RS-stocknr. 106-458
FabrikantRS PRO
0,714 €
Each (In a Pack of 10)
Aantal stuks
5 V - Wire Terminal 115 mA 3.05mm T1 41.35 mm Clear 1.9 lm 40000h
RS-stocknr. 655-9722
FabrikantRS PRO
0,538 €
Each (In a Pack of 10)
Aantal stuks
6 V - Wedge 80 mA 5mm T1 1/2 20 mm Clear 0.9 lm 5000h
RS-stocknr. 564-475
FabrikantRS PRO
1,04 €
Each (In a Pack of 5)
Aantal stuks
30 V - Telephone Slide 40 mA 5.4mm T5.5 30 mm Clear 3.5 lm 6000h
RS-stocknr. 655-9384
FabrikantRS PRO
0,96 €
Each (In a Pack of 10)
Aantal stuks
6.5 V - Axial 250 mA 7mm T6.2 20 mm Clear 5 lm 5000h
RS-stocknr. 655-9621
FabrikantRS PRO
0,894 €
Each (In a Pack of 5)
Aantal stuks
28 V - Midget Groove 40 mA 5.84mm T1 3/4 15.9 mm Clear 4.3 lm 4000h
RS-stocknr. 105-196
FabrikantRS PRO
1,201 €
Each (In a Pack of 10)
Aantal stuks
5/8 V - Axial 100 mA 4.14mm T3.8 20 mm Clear 1.9 lm 5000h
RS-stocknr. 564-475A
FabrikantRS PRO
1,00 €
Each (In a Pack of 100)
Aantal stuks
30 V - Telephone Slide 40 mA 5.4mm T5.5 30 mm Clear 3.5 lm 6000h
RS-stocknr. 655-9687
FabrikantRS PRO
0,57 €
Each (In a Pack of 10)
Aantal stuks
12 V - Wedge 100 mA 5mm T1 1/2 20 mm Clear 7.2 lm 1000h
RS-stocknr. 294-5258
FabrikantRS PRO
0,874 €
Each (In a Pack of 5)
Aantal stuks
12 V - Telephone Slide 100 mA 6.8mm T6.8 44 mm Clear 3.2 lm 5000h
RS-stocknr. 104-913
FabrikantRS PRO
0,649 €
Each (In a Pack of 10)
Aantal stuks
6.5 V - BA9s 300 mA 11.5mm G3 1/2 25 mm Clear 12 lm 4000h
RS-stocknr. 105-095
FabrikantRS PRO
0,786 €
Each (In a Pack of 10)
Aantal stuks
24 V - BA9s 50 mA 10.5mm T3 1/4 29 mm Clear 4 lm 5000h
RS-stocknr. 339-3355
FabrikantRS PRO
1,814 €
Each (In a Pack of 5)
Aantal stuks
260 V - E14 27 mA 16mm T16 35 mm Clear 30 lm 1000h
RS-stocknr. 339-3383
FabrikantRS PRO
1,48 €
Each (In a Pack of 5)
Aantal stuks
24 V ac - BA15d 200 mA 16mm T16 35 mm Clear 30 lm 1000h
RS-stocknr. 105-067
FabrikantRS PRO
0,802 €
Each (In a Pack of 10)
Aantal stuks
24 V - BA9s 50 mA 9.5mm T9 24 mm Clear 3.1 lm 10000h
RS-stocknr. 104-856
FabrikantRS PRO
0,727 €
Each (In a Pack of 10)
Aantal stuks
1.25 V - E10 250 mA 11.5mm G3 1/2 25 mm Clear 1 lm 10h
RS-stocknr. 655-9659
FabrikantRS PRO
0,42 €
Each (In a Pack of 10)
Aantal stuks
12 V - Wedge 30 mA 5mm T1 1/2 20 mm Clear 0.73 lm 3000h
RS-stocknr. 339-3276
FabrikantRS PRO
1,854 €
Each (In a Pack of 10)
Aantal stuks
230 V - BA9s 13 mA 10mm T3 1/4 28 mm Clear 3.8 lm 1000h
RS-stocknr. 339-3305
FabrikantRS PRO
0,956 €
Each (In a Pack of 5)
Aantal stuks
12 V - BA7s 100 mA 6.8mm T6.8 20 mm Clear 6.3 lm 5000h
RS-stocknr. 106-256
FabrikantRS PRO
0,886 €
Each (In a Pack of 10)
Aantal stuks
6 V - Wire Terminal 55 mA 5.1mm T1 1/2 13.2 mm Clear 1 lm 10000h
RS-stocknr. 655-9390
FabrikantRS PRO
0,588 €
Each (In a Pack of 10)
Aantal stuks
6 V - Wire Terminal 200 mA 5.7mm T1 3/4 13.2 mm Clear 5 lm 20000h
Related Products
The 76-94 Series from ITW, have been designed ...
Description:
The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-. • Military Environments• Robust Industrial• Vandal resistant requirements• Mining Industries• Petrochemical• Process control• Material Handling.
T5.5 Telephone SlideThis RS Pro T5.5 telephone slide ...
Description:
T5.5 Telephone SlideThis RS Pro T5.5 telephone slide lamp has a black base. Commonly used for signalisation within industrial indicator applications that demand durable and energy efficient light sources.Features and Benefits"High-quality lightLong lifespan, average life expectancy: 6000 hoursDurable and efficient ...
An RS Pro range of T-2 telephone slide ...
Description:
An RS Pro range of T-2 telephone slide filament indicators, specifically intended for illumination in confined spaces, for example, meters and switches. High-quality light Long lifespan, average life expectancy: 2000 hours Durable and efficient light source.
This T4 telephone slide lamp is used for ...
Description:
This T4 telephone slide lamp is used for miniature utility switches. Used in applications that demand durable and energy efficient light sources. High-quality light Long lifespan, average life expectancy: 5000 hours Durable and efficient light source.