Metal Halide Lamps

Metal halide lamps are also known as an MH lamp. It is a HID (High Intensity Discharge), which means it provides most of its light from the electric arc within a small glass tube. These lamps are popular due to its good quality white light and good efficiency. The lamps also offer a long lamp life with up to 32000 hours for some MH lamps.Why Metal Halide LampsMetal halide lamps are small in comparison to incandescent and fluorescent alternatives, while producing the same light output. This highly versatile lamp is available in various wattages for several applications from lighting up a back garden to an entire football pitch.ApplicationsMH lamps are typically found in: Stadiums and Arenas Sports Fields Car Parks Street LightingTypes of Metal Halide Lamp CapsThere are several different cap types for Metal Halide lamps, these include: G12 G8.5 GX10 RX7s RX7s-24 Screw Giant Screw

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lamp Type Wattage Lamp Base Lamp Shape Fitting Type Mounting Orientation Internal Ignitor Length Colour Temperature Lamp Finish Colour Rendering Luminosity Diameter Life Hours
RS-stocknr. 743-460
FabrikantnummerH250D
FabrikantOsram
49,13 €
Each
Aantal stuks
HQI-T 250 W GES/E40 Tubular Enclosed Universal No 225 mm 5200K Clear 90 20000 lm 46mm 12000h
RS-stocknr. 566-819
FabrikantnummerH70SW
FabrikantOsram
21,13 €
Each
Aantal stuks
HQI-TS/WD 70 W RX7s Linear Enclosed Horizontal - 117 mm 3000K Clear 75 6200 lm 19mm 12000h
RS-stocknr. 743-454
FabrikantnummerH400ED
FabrikantOsram
54,53 €
Each
Aantal stuks
HQI-E 400 W GES/E40 Elliptical Enclosed Universal - 290 mm 5200K Diffused - 34000 lm 120mm 12000h
RS-stocknr. 743-448
FabrikantnummerH250ED
FabrikantOsram
45,44 €
Each
Aantal stuks
HQI-E 250 W GES/E40 Elliptical Enclosed Universal - 226 mm 5200K Diffused 90 19000 lm 90mm 12000h
RS-stocknr. 305-6882
FabrikantnummerH400D
FabrikantOsram
60,42 €
Each
Aantal stuks
HQI-T 400 W GES/E40 Tubular - - - 275 mm 5200K Clear - 32000 lm 46mm -
RS-stocknr. 182-6926
FabrikantnummerH250SW
FabrikantOsram
42,60 €
Each
Aantal stuks
HQI-TS/WDL 250 W Fc2 Linear - Horizontal - 163 mm 3200K Clear 80 22000 lm 25mm 12000h
RS-stocknr. 182-6932
FabrikantnummerH400SN
FabrikantOsram
93,05 €
Each
Aantal stuks
HQI-TS/WDL 400 W Fc2 Linear - Horizontal - 206 mm 4200K Clear 88 38000 lm 31mm 12000h