Dichroic & Reflector Halogen Lamps

Dichroic halogen lamps are incandescent lamps with a reflector that reflects visible light while allowing infrared light to pass through, making them cooler than regular lamps.

How do dichroic halogen lamps work?

Dichroic halogen lamps use a filament heated to a high temperature to create light. Halogen lamps are fitted with a tungsten filament, which is sealed into an envelope along with a small amount of inert gas and a halogen such as iodine or bromine. This chemical mixture ensures that the filament burns out slower, making them last longer than other types of lamps.

The dichroic reflector in the light housing adds intensity to the white light while allowing the infrared light to pass through. This works to remove most of the heat from the lamp.

Types of dichroic halogen lamps

Dichroic halogen lamps can have different levels of intensity, colour temperatures, beam angles and sizes. You should choose the lamp according to the type of light you want the lamp to produce.


...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Reflector Type Wattage Voltage Rating Beam Angle Beam Type Lamp Base Diameter Colour Temperature Low Voltage LIF Code ANSI Code Intensity Life Hours EU Energy Efficiency Rating
RS-stocknr. 250-407
Fabrikantnummer006819
FabrikantPhilips
7,18 €
Each
Aantal stuks
Dichoric 150 W 15 V - Dichroic GZ6.35 50mm - - A1/232 EFR - 50h -
RS-stocknr. 250-441
FabrikantnummerA1231
FabrikantOsram
12,92 €
Each
Aantal stuks
Dichoric 100 W 12 V - Dichroic GZ6.35 50mm - - A1/231 EFP - 50h -
RS-stocknr. 719-3667
Fabrikantnummer48865WFL
FabrikantOsram
6,12 €
Each
Aantal stuks
MR16 35 W 12 V 36° Wide Flood GU5.3 51mm 3000K Yes - - 2200 cd 4000h B
RS-stocknr. 791-6696
Fabrikantnummer4050300272795
FabrikantOsram
1,66 €
Each
Aantal stuks
- 50 W 12 V 36° Flood GU5.3 51mm 2950K - - - 1450 cd 1000h B
RS-stocknr. 791-6668
Fabrikantnummer4050300656847
FabrikantOsram
15,12 €
Each
Aantal stuks
Aluminium 35 W 12 V 24° Flood G53 111mm 2900K - - - 4200 cd 4000h B
RS-stocknr. 792-6707
Fabrikantnummer4050300443935
FabrikantOsram
3,00 €
Each
Aantal stuks
- 10 W 12 V 36° Flood GU4 35mm 2800K - - - 300 cd 2000h B
RS-stocknr. 233-370
FabrikantnummerM280/FNV/CG
FabrikantGE
4,19 €
Each
Aantal stuks
MR16 50 W 12 V 60° - GU5.3 50.7mm 3000K Yes M280 FNV 950 cd 4000h B
RS-stocknr. 719-3685
Fabrikantnummer48870VWFL
FabrikantOsram
6,12 €
Each
Aantal stuks
MR16 50 W 12 V 60° Very Wide Flood GU5.3 51mm 3100K Yes - - 1450 cd 4000h B
RS-stocknr. 792-6700
Fabrikantnummer4050300346168
FabrikantOsram
3,00 €
Each
Aantal stuks
- 20 W 12 V 36° Flood GU4 35mm 2800K - - - 580 cd 2000h B
RS-stocknr. 149-209
Fabrikantnummer516639
FabrikantOsram
6,44 €
Each
Aantal stuks
- 35 W 12 V - - GU5.3 51mm - - - - - 4000h B
RS-stocknr. 792-6704
Fabrikantnummer4050300346229
FabrikantOsram
3,00 €
Each
Aantal stuks
- 35 W 12 V 36° Flood GU4 35mm 2900K - - - 1000 cd 2000h B
RS-stocknr. 233-320
FabrikantnummerM269/BAB/CG
FabrikantGE
4,39 €
Each
Aantal stuks
MR16 20 W 12 V 36° - GU5.3 50mm 3000K Yes M269 BAB 450 cd 4000h C
RS-stocknr. 791-6684
Fabrikantnummer4050300272511
FabrikantOsram
1,60 €
Each
Aantal stuks
- 20 W 12 V 36° Flood GU5.3 51mm 3000K - - - 480 cd 1000h B
RS-stocknr. 791-6662
Fabrikantnummer4050300656885
FabrikantOsram
15,55 €
Each
Aantal stuks
Aluminium 50 W 12 V 24° Flood G53 111mm 3000K - - - 5500 cd 4000h B
RS-stocknr. 221-3078
Fabrikantnummer428710
FabrikantOsram
6,75 €
Each
Aantal stuks
- 35 W 12 V - - GU5.3 51mm - - - - - 4000h B
RS-stocknr. 171-2940
FabrikantnummerH 68066F
FabrikantOrbitec
4,75 €
Each
Aantal stuks
MR11 35 W 12 V 20° - GU4 35mm - Yes - FTF - 2000h D
RS-stocknr. 719-3673
Fabrikantnummer48870FL
FabrikantOsram
6,12 €
Each
Aantal stuks
MR16 50 W 12 V 24° Flood GU5.3 51mm 3100K Yes - - 5300 cd 4000h B
RS-stocknr. 719-3682
Fabrikantnummer48870WFL
FabrikantOsram
6,12 €
Each
Aantal stuks
MR16 50 W 12 V 36° Wide Flood GU5.3 51mm 3100K Yes - - 2850 cd 4000h B
RS-stocknr. 719-3676
Fabrikantnummer48865VWFL
FabrikantOsram
6,12 €
Each
Aantal stuks
MR16 35 W 12 V 60° Very Wide Flood GU5.3 51mm 3000K Yes - - 1050 cd 4000h B
RS-stocknr. 171-2934
FabrikantnummerH 63202F
FabrikantOrbitec
3,56 €
Each
Aantal stuks
MR16 20 W 12 V 36° - GU5.3 50mm - Yes - BAB - 2000h D
Related Products
Halogen headlight lamps for cars. Ideal for use ...
Description:
Halogen headlight lamps for cars. Ideal for use in clear-glass headlightsStylish lookUp to 20% more light (compared to standard halogen lamps)Bluish white light for xenon lookColor temperature: up to 4,200 KHigh luminous fluxHeadlight lamp for bluest legally approved halogen lightModern ...
Long life energy saving low voltage dichroic reflector ...
Description:
Long life energy saving low voltage dichroic reflector lamps. Up to 65% energy saving due to the infrared reflective internal lamp coating51mm diameter with cover glassFully dimmableApproved for use in open luminaires to IEC 60598-1Ideal for reducing display lighting running ...
Long life energy saving low voltage dichroic reflector ...
Description:
Long life energy saving low voltage dichroic reflector lamps. Up to 65% energy saving due to the infrared reflective internal lamp coating51mm diameter with cover glassFully dimmableApproved for use in open luminaires to IEC 60598-1Ideal for reducing display lighting running ...
Precise™ MR16 lamps are low voltage tungsten halogen ...
Description:
Precise™ MR16 lamps are low voltage tungsten halogen reflector-mounted lamps popular for downlighting and accent lighting applications because of their small size, precise beam control, high efficacy, excellent white light and cool beam characteristics.New ConstantColor™ Precise™ IR lamp comprises a ...